SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3102883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.900
Min: 100 / Mult: 1
330nH
12.7A
Shielded
20A
MPX Series
-
0.0061ohm
± 20%
7mm
6.5mm
1.8mm
3287776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$7.660
Min: 100 / Mult: 1
330nH
12.7A
Shielded
20A
MPXV Series
-
0.0061ohm
± 20%
7mm
6.5mm
1.8mm
3102883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.770
10+
HK$8.290
100+
HK$6.900
Min: 1 / Mult: 1
330nH
12.7A
Shielded
20A
MPX Series
-
0.0061ohm
± 20%
7mm
6.5mm
1.8mm
3287776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.320
10+
HK$8.600
25+
HK$7.660
Min: 1 / Mult: 1
330nH
12.7A
Shielded
20A
MPXV Series
-
0.0061ohm
± 20%
7mm
6.5mm
1.8mm
4409973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.080
10+
HK$14.940
25+
HK$12.840
50+
HK$11.790
100+
HK$10.840
More Pricing...
Min: 1 / Mult: 1
3.3µH
21A
Shielded
27.1A
IHLP-5050FD-AP Series
2020 [5050 Metric]
0.0061ohm
± 20%
13.26mm
12.9mm
6.4mm
3929002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
10+
HK$9.380
50+
HK$8.310
100+
HK$7.930
200+
HK$7.560
More Pricing...
Min: 1 / Mult: 1
2.2µH
18A
Shielded
19A
SRP1038WA Series
-
0.0061ohm
± 20%
11mm
10mm
3.8mm
2287302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.710
10+
HK$22.140
25+
HK$20.160
50+
HK$19.250
100+
HK$17.010
More Pricing...
Min: 1 / Mult: 1
2.2µH
12A
Unshielded
20A
DO5010H Series
-
0.0061ohm
± 20%
18.03mm
15.24mm
8mm
2287302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.010
250+
HK$15.170
Min: 100 / Mult: 1
2.2µH
12A
Unshielded
20A
DO5010H Series
-
0.0061ohm
± 20%
18.03mm
15.24mm
8mm
3929002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.930
200+
HK$7.560
500+
HK$7.180
Min: 100 / Mult: 1
2.2µH
18A
Shielded
19A
SRP1038WA Series
-
0.0061ohm
± 20%
11mm
10mm
3.8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY