SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3929019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.570
10+
HK$16.610
50+
HK$15.290
100+
HK$11.430
200+
HK$10.940
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
19A
Shielded
24A
SRP1265WA Series
0.0068ohm
± 20%
13.6mm
12.6mm
6.2mm
1289448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
250+
HK$8.470
Min: 100 / Mult: 1
3.3µH
High Current
18A
Shielded
35A
IHLP-5050FD-01 Series
0.0068ohm
± 20%
13.2mm
12.9mm
6.5mm
1289448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.050
10+
HK$12.420
25+
HK$11.660
50+
HK$10.890
100+
HK$10.120
More Pricing...
Min: 1 / Mult: 1
3.3µH
High Current
18A
Shielded
35A
IHLP-5050FD-01 Series
0.0068ohm
± 20%
13.2mm
12.9mm
6.5mm
2901789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.560
250+
HK$5.730
500+
HK$5.400
1500+
HK$5.090
3000+
HK$4.720
Min: 100 / Mult: 5
470nH
-
13.2A
Shielded
14A
SRP4020FA Series
0.0068ohm
± 20%
4.1mm
4.1mm
1.9mm
2901789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.130
50+
HK$6.560
250+
HK$5.730
500+
HK$5.400
1500+
HK$5.090
More Pricing...
Min: 5 / Mult: 5
470nH
-
13.2A
Shielded
14A
SRP4020FA Series
0.0068ohm
± 20%
4.1mm
4.1mm
1.9mm
3385410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.990
50+
HK$8.440
100+
HK$6.410
250+
HK$6.270
500+
HK$6.140
More Pricing...
Min: 1 / Mult: 1
0.82µH
-
16A
Shielded
18A
SRP6030VA Series
0.0068ohm
± 20%
6.6mm
6.6mm
2.8mm
3517133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.120
10+
HK$21.460
50+
HK$20.390
100+
HK$18.580
200+
HK$17.970
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
12.2A
Shielded
32A
WE-LHMI Series
0.0068ohm
± 20%
13.5mm
12.5mm
6.2mm
3517133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.580
200+
HK$17.970
500+
HK$17.350
Min: 100 / Mult: 1
3.3µH
-
12.2A
Shielded
32A
WE-LHMI Series
0.0068ohm
± 20%
13.5mm
12.5mm
6.2mm
3385410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.410
250+
HK$6.270
500+
HK$6.140
1000+
HK$5.990
5000+
HK$5.660
Min: 100 / Mult: 1
0.82µH
-
16A
Shielded
18A
SRP6030VA Series
0.0068ohm
± 20%
6.6mm
6.6mm
2.8mm
3929019RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.430
200+
HK$10.940
500+
HK$10.440
Min: 100 / Mult: 1
3.3µH
-
19A
Shielded
24A
SRP1265WA Series
0.0068ohm
± 20%
13.6mm
12.6mm
6.2mm
3280828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$18.060
Min: 500 / Mult: 1
5.6µH
-
24A
Shielded
35A
SRP1770C Series
0.0068ohm
± 20%
17.8mm
16.9mm
6.7mm
3280828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.380
5+
HK$21.300
10+
HK$19.210
25+
HK$18.830
50+
HK$18.450
More Pricing...
Min: 1 / Mult: 1
5.6µH
-
24A
Shielded
35A
SRP1770C Series
0.0068ohm
± 20%
17.8mm
16.9mm
6.7mm
3252970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$34.200
10+
HK$28.360
50+
HK$23.270
100+
HK$21.460
500+
HK$18.420
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
19.5A
Shielded
26A
MPX Series
0.0068ohm
± 20%
17mm
17.1mm
7mm
2434079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.540
200+
HK$7.060
500+
HK$6.580
Min: 100 / Mult: 1
3.3µH
-
18A
Shielded
30A
SRP1265A Series
0.0068ohm
± 20%
13.5mm
12.5mm
6.2mm
2434079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.160
10+
HK$9.240
50+
HK$8.000
100+
HK$7.540
200+
HK$7.060
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
18A
Shielded
30A
SRP1265A Series
0.0068ohm
± 20%
13.5mm
12.5mm
6.2mm
2627665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$13.380
50+
HK$11.090
100+
HK$9.940
200+
HK$9.180
More Pricing...
Min: 1 / Mult: 1
1.8µH
-
9A
Unshielded
14A
3800 Series
0.0068ohm
± 20%
10.4mm
10.4mm
5.6mm
3287954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$41.270
10+
HK$31.490
50+
HK$26.230
100+
HK$24.750
500+
HK$21.130
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
19.5A
Shielded
26A
MPXV Series
0.0068ohm
± 20%
17mm
17.1mm
7mm
3252989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$81.050
50+
HK$71.190
100+
HK$69.460
500+
HK$67.730
1000+
HK$65.990
Min: 10 / Mult: 1
15µH
-
27.5A
Shielded
30A
MPX Series
0.0068ohm
± 20%
22.5mm
22mm
13mm
3287954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.750
500+
HK$21.130
1000+
HK$20.710
Min: 100 / Mult: 1
6.8µH
-
19.5A
Shielded
26A
MPXV Series
0.0068ohm
± 20%
17mm
17.1mm
7mm
3577916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.560
200+
HK$12.520
500+
HK$11.680
Min: 100 / Mult: 1
2.2µH
-
11A
Shielded
20.5A
WE-PD Series
0.0068ohm
± 30%
12mm
12mm
8mm
3252970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.460
500+
HK$18.420
1000+
HK$18.060
Min: 100 / Mult: 1
6.8µH
-
19.5A
Shielded
26A
MPX Series
0.0068ohm
± 20%
17mm
17.1mm
7mm
3102953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.800
10+
HK$12.660
50+
HK$10.440
100+
HK$8.470
600+
HK$7.910
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
16.2A
Shielded
19A
MPX Series
0.0068ohm
± 20%
8.65mm
8mm
4mm
3287974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$107.850
10+
HK$88.780
50+
HK$77.360
100+
HK$76.010
500+
HK$74.660
More Pricing...
Min: 1 / Mult: 1
15µH
-
27.5A
Shielded
30A
MPXV Series
0.0068ohm
± 20%
22.5mm
22mm
13mm
3577916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.860
10+
HK$18.250
50+
HK$15.130
100+
HK$13.560
200+
HK$12.520
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
11A
Shielded
20.5A
WE-PD Series
0.0068ohm
± 30%
12mm
12mm
8mm
3252989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$98.560
10+
HK$81.050
50+
HK$71.190
100+
HK$69.460
500+
HK$67.730
More Pricing...
Min: 1 / Mult: 1
15µH
-
27.5A
Shielded
30A
MPX Series
0.0068ohm
± 20%
22.5mm
22mm
13mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY