SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.570
10+
HK$31.320
50+
HK$30.910
100+
HK$30.500
200+
HK$26.600
More Pricing...
Min: 1 / Mult: 1
4.2µH
11A
Shielded
14A
WE-HCI Series
0.0071ohm
± 20%
10.5mm
10.2mm
4.7mm
1636207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$30.500
200+
HK$26.600
700+
HK$22.690
Min: 100 / Mult: 1
4.2µH
11A
Shielded
14A
WE-HCI Series
0.0071ohm
± 20%
10.5mm
10.2mm
4.7mm
2360964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$10.770
50+
HK$10.530
200+
HK$10.120
400+
HK$9.540
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.8A
Shielded
10.6A
CLF-D Series
0.0071ohm
± 30%
10mm
9.7mm
3.8mm
2360964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.530
200+
HK$10.120
400+
HK$9.540
800+
HK$5.880
Min: 100 / Mult: 1
1.5µH
5.8A
Shielded
10.6A
CLF-D Series
0.0071ohm
± 30%
10mm
9.7mm
3.8mm
2526998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.590
10+
HK$16.660
100+
HK$15.170
500+
HK$14.480
1000+
HK$12.790
More Pricing...
Min: 1 / Mult: 1
600nH
18.5A
Shielded
20.5A
XAL6020 Series
0.0071ohm
± 20%
6.56mm
6.36mm
2.1mm
2526998RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$15.170
500+
HK$14.480
1000+
HK$12.790
2000+
HK$11.410
Min: 100 / Mult: 1
600nH
18.5A
Shielded
20.5A
XAL6020 Series
0.0071ohm
± 20%
6.56mm
6.36mm
2.1mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY