SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.340
10+
HK$24.990
50+
HK$21.790
100+
HK$20.550
200+
HK$19.690
More Pricing...
Min: 1 / Mult: 1
4.7µH
30.1A
Shielded
22.2A
SPM-VT-D Series
0.00781ohm
± 20%
13mm
12.5mm
6.5mm
3923818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.550
200+
HK$19.690
500+
HK$18.830
Min: 100 / Mult: 1
4.7µH
30.1A
Shielded
22.2A
SPM-VT-D Series
0.00781ohm
± 20%
13mm
12.5mm
6.5mm
2544540

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$4.390
5000+
HK$4.330
10000+
HK$4.270
Min: 1000 / Mult: 1000
1µH
13A
Shielded
14.1A
SPM Series
0.00781ohm
± 20%
7.1mm
6.5mm
3mm
3265718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
10+
HK$8.960
50+
HK$8.470
100+
HK$6.610
200+
HK$5.970
More Pricing...
Min: 1 / Mult: 1
600nH
11A
Shielded
5.6A
SPM Series
0.00781ohm
± 20%
4.2mm
4mm
3mm
2545723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.300
500+
HK$3.750
1000+
HK$3.420
2000+
HK$3.310
4000+
HK$2.980
Min: 100 / Mult: 10
680nH
8.4A
-
15.9A
PCC-M0530M-LP Series
0.00781ohm
± 20%
5.5mm
5mm
3mm
2545723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.060
100+
HK$4.300
500+
HK$3.750
1000+
HK$3.420
2000+
HK$3.310
More Pricing...
Min: 10 / Mult: 10
680nH
8.4A
-
15.9A
PCC-M0530M-LP Series
0.00781ohm
± 20%
5.5mm
5mm
3mm
3212569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.380
200+
HK$8.970
500+
HK$8.550
Min: 100 / Mult: 1
3.3µH
16.2A
Shielded
10.2A
SPM-HZ Series
0.00781ohm
± 20%
10.7mm
10mm
5.4mm
3265718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.610
200+
HK$5.970
500+
HK$5.330
Min: 100 / Mult: 1
600nH
11A
Shielded
5.6A
SPM Series
0.00781ohm
± 20%
4.2mm
4mm
3mm
3265726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.760
250+
HK$7.220
500+
HK$7.140
1000+
HK$7.000
Min: 100 / Mult: 1
1µH
14.4A
Shielded
13.2A
SPM-HZ Series
0.00781ohm
± 20%
7.1mm
6.5mm
3mm
3265726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.100
50+
HK$8.190
100+
HK$7.760
250+
HK$7.220
500+
HK$7.140
More Pricing...
Min: 1 / Mult: 1
1µH
14.4A
Shielded
13.2A
SPM-HZ Series
0.00781ohm
± 20%
7.1mm
6.5mm
3mm
3212569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
10+
HK$10.860
50+
HK$10.120
100+
HK$9.380
200+
HK$8.970
More Pricing...
Min: 1 / Mult: 1
3.3µH
16.2A
Shielded
10.2A
SPM-HZ Series
0.00781ohm
± 20%
10.7mm
10mm
5.4mm
3437287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.340
500+
HK$3.110
1000+
HK$2.910
2000+
HK$2.720
Min: 100 / Mult: 1
1µH
10.2A
Shielded
13.4A
FDSD0630 Series
0.00781ohm
± 20%
7mm
6.6mm
3mm
3437287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.540
10+
HK$3.810
100+
HK$3.340
500+
HK$3.110
1000+
HK$2.910
More Pricing...
Min: 1 / Mult: 1
1µH
10.2A
Shielded
13.4A
FDSD0630 Series
0.00781ohm
± 20%
7mm
6.6mm
3mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY