Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER3R3M5A
Order Code4733305
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$12.830 |
10+ | HK$10.570 |
50+ | HK$9.080 |
100+ | HK$8.400 |
200+ | HK$7.720 |
500+ | HK$7.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$12.83
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER3R3M5A
Order Code4733305
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)14.8A
Inductor ConstructionShielded
Saturation Current (Isat)14.3A
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package0404 [1010 Metric]
DC Resistance Max0.00794ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
0.00794ohm
Product Length
11.5mm
Product Height
5.4mm
RMS Current (Irms)
14.8A
Saturation Current (Isat)
14.3A
Inductor Case / Package
0404 [1010 Metric]
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003087