SMD Power Inductors:

46 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.730
10+
HK$18.420
50+
HK$17.100
100+
HK$15.620
200+
HK$13.340
More Pricing...
Min: 1 / Mult: 1
1.2µH
12A
Shielded
16.6A
WE-PD Series
-
0.007ohm
-20% to +40%
12mm
12mm
8mm
1635921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.620
200+
HK$13.340
500+
HK$11.060
Min: 100 / Mult: 1
1.2µH
12A
Shielded
16.6A
WE-PD Series
-
0.007ohm
-20% to +40%
12mm
12mm
8mm
2906398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.060
10+
HK$6.640
100+
HK$5.460
500+
HK$5.050
1000+
HK$4.530
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
-
-
-
0.007ohm
-
11.5mm
-
4mm
3919556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.630
10+
HK$9.300
100+
HK$7.710
500+
HK$6.910
1000+
HK$6.380
More Pricing...
Min: 1 / Mult: 1
-
9.15A
Shielded
18.08A
-
-
0.007ohm
-
-
12.5mm
-
1289467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.980
500+
HK$6.230
1000+
HK$5.910
2000+
HK$5.800
Min: 100 / Mult: 1
1.8µH
16.5A
Shielded
30A
IHLP-5050CE-01 Series
-
0.007ohm
± 20%
13.2mm
12.9mm
3.5mm
1289467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.360
10+
HK$8.550
100+
HK$6.980
500+
HK$6.230
1000+
HK$5.910
More Pricing...
Min: 1 / Mult: 1
1.8µH
16.5A
Shielded
30A
IHLP-5050CE-01 Series
-
0.007ohm
± 20%
13.2mm
12.9mm
3.5mm
2333728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.620
10+
HK$5.890
50+
HK$5.340
200+
HK$4.990
Min: 1 / Mult: 1
1µH
9.3A
Shielded
9.2A
SRR1240 Series
-
0.007ohm
± 30%
12.5mm
12.5mm
4mm
2333728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.340
200+
HK$4.990
Min: 100 / Mult: 1
1µH
9.3A
Shielded
9.2A
SRR1240 Series
-
0.007ohm
± 30%
12.5mm
12.5mm
4mm
1828135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
50+
HK$6.890
100+
HK$5.520
250+
HK$5.240
500+
HK$4.950
More Pricing...
Min: 1 / Mult: 1
1µH
11A
Shielded
13A
SRP7030 Series
-
0.007ohm
± 20%
7.6mm
6.5mm
3.2mm
2434024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.380
10+
HK$7.720
50+
HK$6.340
100+
HK$6.030
200+
HK$5.780
More Pricing...
Min: 1 / Mult: 1
2.2µH
12A
Shielded
27A
SRP1038A Series
-
0.007ohm
± 20%
11mm
10mm
3.8mm
2077821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.020
10+
HK$18.650
50+
HK$17.240
100+
HK$15.760
200+
HK$13.990
More Pricing...
Min: 1 / Mult: 1
2.2µH
10A
Shielded
28A
WE-LHMI Series
-
0.007ohm
± 20%
11mm
10mm
3.8mm
1828045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.430
10+
HK$4.460
50+
HK$4.070
100+
HK$3.670
200+
HK$3.270
More Pricing...
Min: 1 / Mult: 1
1µH
7.5A
Unshielded
9A
SDR1005 Series
-
0.007ohm
± 20%
12.7mm
10mm
5mm
1828045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.670
200+
HK$3.270
600+
HK$2.870
Min: 100 / Mult: 1
1µH
7.5A
Unshielded
9A
SDR1005 Series
-
0.007ohm
± 20%
12.7mm
10mm
5mm
1828135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.520
250+
HK$5.240
500+
HK$4.950
1000+
HK$4.660
Min: 100 / Mult: 1
1µH
11A
Shielded
13A
SRP7030 Series
-
0.007ohm
± 20%
7.6mm
6.5mm
3.2mm
2082699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$16.120
50+
HK$14.550
100+
HK$13.070
200+
HK$11.640
More Pricing...
Min: 1 / Mult: 1
1µH
8.5A
Shielded
13.9A
WE-PD Series
-
0.007ohm
± 30%
12mm
12mm
4.5mm
2082699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.070
200+
HK$11.640
500+
HK$10.200
Min: 100 / Mult: 1
1µH
8.5A
Shielded
13.9A
WE-PD Series
-
0.007ohm
± 30%
12mm
12mm
4.5mm
2077821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.760
200+
HK$13.990
500+
HK$12.210
Min: 100 / Mult: 1
2.2µH
10A
Shielded
28A
WE-LHMI Series
-
0.007ohm
± 20%
11mm
10mm
3.8mm
2434024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.030
200+
HK$5.780
500+
HK$5.530
Min: 100 / Mult: 1
2.2µH
12A
Shielded
27A
SRP1038A Series
-
0.007ohm
± 20%
11mm
10mm
3.8mm
2848291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.100
500+
HK$4.940
1000+
HK$4.500
2500+
HK$4.370
10000+
HK$4.350
Min: 100 / Mult: 1
2.2µH
12A
Shielded
27A
ASPIAIG-F1040 Series
-
0.007ohm
± 20%
11mm
10mm
3.8mm
2848291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.320
10+
HK$8.660
100+
HK$6.100
500+
HK$4.940
1000+
HK$4.500
More Pricing...
Min: 1 / Mult: 1
2.2µH
12A
Shielded
27A
ASPIAIG-F1040 Series
-
0.007ohm
± 20%
11mm
10mm
3.8mm
3380977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$8.650
Min: 100 / Mult: 1
1.5µH
11.5A
Shielded
20A
WE-PD Series
-
0.007ohm
± 30%
12mm
12mm
6mm
3380977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.090
10+
HK$8.650
Min: 1 / Mult: 1
1.5µH
11.5A
Shielded
20A
WE-PD Series
-
0.007ohm
± 30%
12mm
12mm
6mm
3812815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.110
50+
HK$8.980
100+
HK$8.860
250+
HK$8.730
500+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
680nH
7.2A
Semishielded
12A
WE-LQS Series
-
0.007ohm
± 30%
6mm
6mm
4.5mm
3677591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$37.490
5+
HK$35.110
10+
HK$32.720
20+
HK$32.640
40+
HK$30.050
More Pricing...
Min: 1 / Mult: 1
10µH
25A
Shielded
30A
SRP1513CA Series
-
0.007ohm
± 20%
16.5mm
15.5mm
12.7mm
3677591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.460
Min: 100 / Mult: 1
10µH
25A
Shielded
30A
SRP1513CA Series
-
0.007ohm
± 20%
16.5mm
15.5mm
12.7mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY