SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3252953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.010
10+
HK$26.340
Min: 1 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPX Series
0.0081ohm
± 20%
17mm
17.1mm
4mm
3252953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$26.340
Min: 100 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPX Series
0.0081ohm
± 20%
17mm
17.1mm
4mm
3923831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.110
50+
HK$7.780
250+
HK$5.480
500+
HK$4.780
1000+
HK$4.610
More Pricing...
Min: 5 / Mult: 5
680nH
16.9A
Shielded
12.2A
SPM-VT-D Series
0.0081ohm
± 20%
5.3mm
5.1mm
3mm
3287938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.690
500+
HK$20.230
1000+
HK$19.830
Min: 100 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPXV Series
0.0081ohm
± 20%
17mm
17.1mm
4mm
3381029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
50+
HK$12.910
100+
HK$11.430
250+
HK$10.860
500+
HK$10.280
More Pricing...
Min: 1 / Mult: 1
0.47µH
8.5A
Shielded
10A
WE-MAPI Series
0.0081ohm
± 30%
4.1mm
4.1mm
2.1mm
3287938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.650
10+
HK$26.060
50+
HK$22.770
100+
HK$22.690
500+
HK$20.230
More Pricing...
Min: 1 / Mult: 1
3.3µH
16.5A
Shielded
27.5A
MPXV Series
0.0081ohm
± 20%
17mm
17.1mm
4mm
3381029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.430
250+
HK$10.860
500+
HK$10.280
1000+
HK$9.700
Min: 100 / Mult: 1
0.47µH
8.5A
Shielded
10A
WE-MAPI Series
0.0081ohm
± 30%
4.1mm
4.1mm
2.1mm
3780927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
250+
HK$11.110
500+
HK$10.440
1000+
HK$9.770
5000+
HK$9.590
More Pricing...
Min: 100 / Mult: 1
0.47µH
8.5A
Shielded
10A
WE-MAIA Series
0.0081ohm
± 30%
4.1mm
4.1mm
2.1mm
3780927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.510
50+
HK$13.020
100+
HK$11.760
250+
HK$11.110
500+
HK$10.440
More Pricing...
Min: 1 / Mult: 1
0.47µH
8.5A
Shielded
10A
WE-MAIA Series
0.0081ohm
± 30%
4.1mm
4.1mm
2.1mm
3923831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.780
250+
HK$5.480
500+
HK$4.780
1000+
HK$4.610
2000+
HK$4.040
Min: 100 / Mult: 5
680nH
16.9A
Shielded
12.2A
SPM-VT-D Series
0.0081ohm
± 20%
5.3mm
5.1mm
3mm
4360124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.570
2+
HK$31.450
3+
HK$31.330
5+
HK$31.210
10+
HK$31.080
More Pricing...
Min: 1 / Mult: 1
3.3µH
12A
Shielded
14A
WE-HCI
0.0081ohm
± 20%
12.9mm
12.8mm
3.3mm
4738208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$61.250
10+
HK$42.460
25+
HK$31.310
50+
HK$27.170
100+
HK$23.880
More Pricing...
Min: 1 / Mult: 1
8.2µH
21A
Shielded
18A
IHLP-6767GZ-11 Series
0.0081ohm
± 20%
17.15mm
17.15mm
7mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY