SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2763463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
50+
HK$15.460
100+
HK$14.800
250+
HK$14.520
500+
HK$14.230
More Pricing...
Min: 1 / Mult: 1
540nH
5.6A
Shielded
9A
WE-PD Series
-
0.0085ohm
± 20%
7.3mm
7.3mm
3.2mm
2906565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.680
10+
HK$10.530
100+
HK$9.460
500+
HK$8.180
1000+
HK$7.880
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
-
16A
PA5005.XXXNLT Series
-
0.0085ohm
± 20%
-
6.4mm
-
3102884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.770
10+
HK$8.290
100+
HK$6.900
Min: 1 / Mult: 1
470nH
10.7A
Shielded
17A
MPX Series
-
0.0085ohm
± 20%
7mm
6.5mm
1.8mm
3102884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.900
Min: 100 / Mult: 1
470nH
10.7A
Shielded
17A
MPX Series
-
0.0085ohm
± 20%
7mm
6.5mm
1.8mm
3517088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.360
200+
HK$13.360
500+
HK$12.360
2500+
HK$12.110
5000+
HK$11.870
Min: 100 / Mult: 1
1µH
9A
Shielded
16.5A
WE-PDA Series
-
0.0085ohm
± 20%
12mm
12mm
6mm
3287777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.660
Min: 100 / Mult: 1
470nH
10.7A
Shielded
17A
MPXV Series
-
0.0085ohm
± 20%
7mm
6.5mm
1.8mm
3517088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.050
10+
HK$16.060
50+
HK$14.950
100+
HK$14.360
200+
HK$13.360
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Shielded
16.5A
WE-PDA Series
-
0.0085ohm
± 20%
12mm
12mm
6mm
3287777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.990
10+
HK$9.320
25+
HK$8.600
50+
HK$7.660
Min: 1 / Mult: 1
470nH
10.7A
Shielded
17A
MPXV Series
-
0.0085ohm
± 20%
7mm
6.5mm
1.8mm
2763463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.800
250+
HK$14.520
500+
HK$14.230
1000+
HK$12.170
Min: 100 / Mult: 1
540nH
5.6A
Shielded
9A
WE-PD Series
-
0.0085ohm
± 20%
7.3mm
7.3mm
3.2mm
4704375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.990
10+
HK$23.420
50+
HK$19.350
100+
HK$17.490
200+
HK$15.940
More Pricing...
Min: 1 / Mult: 1
4.7µH
16A
Shielded
24A
3656 Series
5045[1312 Metric]
0.0085ohm
± 20%
13.45mm
12.6mm
6.5mm
1824975

RoHS

EATON ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.810
10+
HK$5.750
100+
HK$5.230
500+
HK$5.040
1000+
HK$4.820
More Pricing...
Min: 1 / Mult: 1
90nH
8A
Shielded
32A
MPI4040 Series
-
0.0085ohm
20%
4.45mm
4.06mm
1.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY