SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2842202

RoHS

Each
1+
HK$69.790
2+
HK$68.400
3+
HK$67.000
5+
HK$65.610
10+
HK$64.210
More Pricing...
Min: 1 / Mult: 1
47µH
18.7A
Shielded
13A
WE-HCF Series
0.0088ohm
± 20%
28mm
25mm
20.5mm
2836834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.650
10+
HK$16.770
50+
HK$15.460
100+
HK$12.420
200+
HK$12.180
More Pricing...
Min: 1 / Mult: 1
900nH
11.2A
Shielded
10A
XEL4030 Series
0.0088ohm
± 20%
4mm
4mm
3.1mm
2836834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.420
200+
HK$12.180
500+
HK$11.930
Min: 100 / Mult: 1
900nH
11.2A
Shielded
10A
XEL4030 Series
0.0088ohm
± 20%
4mm
4mm
3.1mm
2362573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.180
10+
HK$15.210
50+
HK$13.240
100+
HK$10.940
200+
HK$9.670
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.1A
Shielded
13.1A
CLF-D Series
0.0088ohm
± 30%
12.5mm
12.1mm
5.5mm
2362573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.940
200+
HK$9.670
500+
HK$8.390
Min: 100 / Mult: 1
2.2µH
6.1A
Shielded
13.1A
CLF-D Series
0.0088ohm
± 30%
12.5mm
12.1mm
5.5mm
4699344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.250
50+
HK$8.520
250+
HK$7.520
500+
HK$7.060
1500+
HK$6.570
More Pricing...
Min: 5 / Mult: 5
680nH
11A
Shielded
9.5A
SRP4021HMT Series
0.0088ohm
± 20%
4.2mm
4.1mm
1.9mm
2836820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.100
10+
HK$19.980
100+
HK$13.730
500+
HK$9.210
1000+
HK$9.030
More Pricing...
Min: 1 / Mult: 1
560nH
13.8A
Shielded
11.3A
XEL4020 Series
0.0088ohm
± 20%
4mm
4mm
2.1mm
2836820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$9.210
1000+
HK$9.030
2000+
HK$8.850
Min: 500 / Mult: 1
560nH
13.8A
Shielded
11.3A
XEL4020 Series
0.0088ohm
± 20%
4mm
4mm
2.1mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY