SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2859229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.320
10+
HK$6.050
50+
HK$5.860
100+
HK$5.670
200+
HK$5.480
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
4.75A
SRU1048 Series
0.0095ohm
± 30%
10mm
10mm
4.8mm
1636184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.800
50+
HK$25.470
100+
HK$23.590
250+
HK$22.160
500+
HK$20.640
More Pricing...
Min: 1 / Mult: 1
1µH
11A
Shielded
12.5A
WE-HCI Series
0.0095ohm
± 20%
6.6mm
7.3mm
3.4mm
1636184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.590
250+
HK$22.160
500+
HK$20.640
1500+
HK$18.920
7500+
HK$18.300
More Pricing...
Min: 100 / Mult: 1
1µH
11A
Shielded
12.5A
WE-HCI Series
0.0095ohm
± 20%
6.6mm
7.3mm
3.4mm
3385387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.800
25+
HK$8.130
50+
HK$6.770
100+
HK$6.360
250+
HK$5.690
More Pricing...
Min: 5 / Mult: 5
0.82µH
11.5A
Shielded
10.2A
SRP4018FA Series
0.0095ohm
± 20%
4.1mm
4.1mm
1.8mm
1864447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.150
50+
HK$5.740
100+
HK$4.560
500+
HK$3.960
1000+
HK$3.400
Min: 5 / Mult: 5
3.3µH
10.8A
Shielded
12.6A
MCSDRH125B Series
0.0095ohm
± 20%
12.5mm
12.5mm
6mm
1864447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.560
500+
HK$3.960
1000+
HK$3.400
Min: 100 / Mult: 5
3.3µH
10.8A
Shielded
12.6A
MCSDRH125B Series
0.0095ohm
± 20%
12.5mm
12.5mm
6mm
2859229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.670
200+
HK$5.480
600+
HK$5.290
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
4.75A
SRU1048 Series
0.0095ohm
± 30%
10mm
10mm
4.8mm
3385387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.360
250+
HK$5.690
500+
HK$4.880
1000+
HK$4.340
Min: 100 / Mult: 5
0.82µH
11.5A
Shielded
10.2A
SRP4018FA Series
0.0095ohm
± 20%
4.1mm
4.1mm
1.8mm
3677454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.030
50+
HK$4.670
100+
HK$4.540
Min: 1 / Mult: 1
1.2µH
10A
Shielded
14A
SRP7028AA Series
0.0095ohm
± 20%
7.1mm
6.6mm
2.8mm
3677454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.540
Min: 100 / Mult: 1
1.2µH
10A
Shielded
14A
SRP7028AA Series
0.0095ohm
± 20%
7.1mm
6.6mm
2.8mm
3583000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.350
10+
HK$27.050
50+
HK$26.140
100+
HK$25.240
200+
HK$21.420
More Pricing...
Min: 1 / Mult: 1
6.2µH
9.4A
Shielded
6.7A
WE-PDF Series
0.0095ohm
± 30%
10.2mm
10.2mm
6.4mm
2343832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.940
10+
HK$21.450
25+
HK$19.520
50+
HK$18.640
100+
HK$16.470
Min: 1 / Mult: 1
1.8µH
7.94A
Shielded
13.6A
SER80xx Series
0.0095ohm
± 20%
8.8mm
8.5mm
5.2mm
2343834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.940
10+
HK$21.450
25+
HK$19.520
50+
HK$18.640
100+
HK$16.470
Min: 1 / Mult: 1
2.4µH
7.58A
Shielded
10.36A
SER80xx Series
0.0095ohm
± 20%
8.8mm
8.5mm
5.2mm
2343833

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$13.320
1250+
HK$11.760
2500+
HK$11.350
Min: 250 / Mult: 250
1.8µH
7.94A
Shielded
13.6A
SER80xx Series
0.0095ohm
± 20%
8.8mm
8.5mm
5.2mm
2343835

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$13.320
1250+
HK$11.760
2500+
HK$11.350
Min: 250 / Mult: 250
2.4µH
7.58A
Shielded
10.36A
SER80xx Series
0.0095ohm
± 20%
8.8mm
8.5mm
5.2mm
2343834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.470
Min: 100 / Mult: 1
2.4µH
7.58A
Shielded
10.36A
SER80xx Series
0.0095ohm
± 20%
8.8mm
8.5mm
5.2mm
2343832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.470
Min: 100 / Mult: 1
1.8µH
7.94A
Shielded
13.6A
SER80xx Series
0.0095ohm
± 20%
8.8mm
8.5mm
5.2mm
2901791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.940
50+
HK$4.850
250+
HK$4.750
500+
HK$4.740
1500+
HK$4.730
More Pricing...
Min: 5 / Mult: 5
820nH
11.5A
Shielded
9A
SRP4020FA Series
0.0095ohm
± 20%
4.1mm
4.1mm
1.9mm
2901791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.850
250+
HK$4.750
500+
HK$4.740
1500+
HK$4.730
3000+
HK$4.720
Min: 100 / Mult: 5
820nH
11.5A
Shielded
9A
SRP4020FA Series
0.0095ohm
± 20%
4.1mm
4.1mm
1.9mm
3373390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.620
200+
HK$5.230
600+
HK$4.830
Min: 100 / Mult: 1
1.5µH
8.8A
Shielded
9.9A
SRR1260 Series
0.0095ohm
± 30%
12.5mm
12.5mm
6mm
3551514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.580
10+
HK$24.250
25+
HK$23.930
50+
HK$22.690
100+
HK$21.130
More Pricing...
Min: 1 / Mult: 1
1µH
9.2A
Shielded
23A
WE-PDA Series
0.0095ohm
± 20%
12mm
12mm
10mm
3583000RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.240
200+
HK$21.420
500+
HK$17.600
Min: 100 / Mult: 1
6.2µH
9.4A
Shielded
6.7A
WE-PDF Series
0.0095ohm
± 30%
10.2mm
10.2mm
6.4mm
3373390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
10+
HK$6.830
50+
HK$6.230
100+
HK$5.620
200+
HK$5.230
More Pricing...
Min: 1 / Mult: 1
1.5µH
8.8A
Shielded
9.9A
SRR1260 Series
0.0095ohm
± 30%
12.5mm
12.5mm
6mm
3551514RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.130
250+
HK$18.830
Min: 100 / Mult: 1
1µH
9.2A
Shielded
23A
WE-PDA Series
0.0095ohm
± 20%
12mm
12mm
10mm
3385431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.430
10+
HK$9.700
100+
HK$6.880
500+
HK$5.640
1000+
HK$5.460
More Pricing...
Min: 1 / Mult: 1
4.7µH
20A
Shielded
31A
SRP1265C Series
0.0095ohm
± 20%
12.6mm
12.6mm
6.2mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY