SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.170
10+
HK$14.920
20+
HK$13.580
100+
HK$12.240
Min: 1 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAIA Series
-
0.0096ohm
± 20%
5.4mm
5.4mm
2.1mm
3780939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.240
Min: 100 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAIA Series
-
0.0096ohm
± 20%
5.4mm
5.4mm
2.1mm
4360155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.720
10+
HK$13.650
100+
HK$11.020
500+
HK$10.200
1000+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAPI
-
0.0096ohm
± 20%
5.4mm
5.4mm
2.1mm
2530116

RoHS

Each
1+
HK$8.880
10+
HK$7.330
50+
HK$7.120
100+
HK$6.030
200+
HK$5.640
More Pricing...
Min: 1 / Mult: 1
2.2µH
9.5A
Shielded
16.8A
DEM10050C Series
-
0.0096ohm
± 30%
10mm
10mm
5mm
2360943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.240
50+
HK$5.750
100+
HK$5.420
250+
HK$5.020
500+
HK$4.730
More Pricing...
Min: 1 / Mult: 1
1µH
5.2A
Shielded
8.9A
CLF-D Series
-
0.0096ohm
± 30%
7.2mm
6.9mm
4.5mm
2360943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.420
250+
HK$5.020
500+
HK$4.730
1000+
HK$4.380
Min: 100 / Mult: 1
1µH
5.2A
Shielded
8.9A
CLF-D Series
-
0.0096ohm
± 30%
7.2mm
6.9mm
4.5mm
4748559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.490
50+
HK$4.670
250+
HK$4.030
500+
HK$3.500
1000+
HK$3.080
More Pricing...
Min: 5 / Mult: 5
330nH
8.5A
Shielded
11A
SRP3220A Series
1210 [3225 Metric]
0.0096ohm
± 20%
3.2mm
2.5mm
1.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY