SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.310
250+
HK$6.020
500+
HK$5.690
1500+
HK$5.180
3500+
HK$5.020
Min: 100 / Mult: 5
330nH
9A
Shielded
16A
SRP5015TA Series
0.0098ohm
± 20%
5.7mm
5.2mm
1.3mm
2493857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.770
50+
HK$8.310
250+
HK$6.020
500+
HK$5.690
1500+
HK$5.180
More Pricing...
Min: 5 / Mult: 5
330nH
9A
Shielded
16A
SRP5015TA Series
0.0098ohm
± 20%
5.7mm
5.2mm
1.3mm
3501799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.390
250+
HK$6.970
500+
HK$6.450
1500+
HK$5.960
3000+
HK$5.860
More Pricing...
Min: 100 / Mult: 5
820nH
8.4A
Shielded
9.5A
MPL-AL Series
0.0098ohm
± 20%
4.1mm
4.1mm
1.9mm
3501799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.750
50+
HK$8.390
250+
HK$6.970
500+
HK$6.450
1500+
HK$5.960
More Pricing...
Min: 5 / Mult: 5
820nH
8.4A
Shielded
9.5A
MPL-AL Series
0.0098ohm
± 20%
4.1mm
4.1mm
1.9mm
3755351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.650
200+
HK$13.040
450+
HK$12.420
Min: 100 / Mult: 1
4.7µH
14.6A
Shielded
17A
ASPIAIG-Q8080 Series
0.0098ohm
± 20%
8.9mm
8.5mm
7.7mm
3755351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.770
10+
HK$19.080
50+
HK$17.430
100+
HK$13.650
200+
HK$13.040
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.6A
Shielded
17A
ASPIAIG-Q8080 Series
0.0098ohm
± 20%
8.9mm
8.5mm
7.7mm
4543792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.710
10+
HK$13.400
50+
HK$11.020
100+
HK$9.210
200+
HK$8.510
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.6A
Shielded
17A
PA2241.XXXNLT Series
0.0098ohm
± 20%
8.9mm
8.5mm
7.7mm
4543792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.210
200+
HK$8.510
450+
HK$7.810
Min: 100 / Mult: 1
4.7µH
14.6A
-
17A
PA2241.XXXNLT Series
0.0098ohm
-
8.9mm
8.5mm
7.7mm
2288547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.410
10+
HK$19.180
50+
HK$17.460
100+
HK$16.680
200+
HK$14.730
More Pricing...
Min: 1 / Mult: 1
1.4µH
9.8A
Shielded
25.04A
MSS1278T Series
0.0098ohm
± 30%
12mm
12mm
7.8mm
2288477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.840
200+
HK$18.410
500+
HK$16.420
Min: 100 / Mult: 1
1.5µH
7.6A
Shielded
14.44A
MSS1260T Series
0.0098ohm
± 30%
12.3mm
12.3mm
6mm
2288493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.320
10+
HK$24.960
50+
HK$21.590
100+
HK$18.230
200+
HK$14.860
More Pricing...
Min: 1 / Mult: 1
1.4µH
10A
Shielded
25.2A
MSS1278 Series
0.0098ohm
± 20%
12.3mm
12.3mm
8.05mm
2329054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.980
10+
HK$6.890
25+
HK$6.650
50+
HK$6.070
100+
HK$5.490
More Pricing...
Min: 1 / Mult: 1
3.3µH
7.6A
Unshielded
17A
SDR1806 Series
0.0098ohm
± 20%
18.3mm
14mm
6.6mm
2288547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.680
200+
HK$14.730
500+
HK$13.140
Min: 100 / Mult: 1
1.4µH
9.8A
Shielded
25.04A
MSS1278T Series
0.0098ohm
± 30%
12mm
12mm
7.8mm
2288493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.230
200+
HK$14.860
500+
HK$11.490
Min: 100 / Mult: 1
1.4µH
10A
Shielded
25.2A
MSS1278 Series
0.0098ohm
± 20%
12.3mm
12.3mm
8.05mm
2288477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.750
10+
HK$23.970
50+
HK$21.820
100+
HK$20.840
200+
HK$18.410
More Pricing...
Min: 1 / Mult: 1
1.5µH
7.6A
Shielded
14.44A
MSS1260T Series
0.0098ohm
± 30%
12.3mm
12.3mm
6mm
2329054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.490
250+
HK$4.820
Min: 100 / Mult: 1
3.3µH
7.6A
Unshielded
17A
SDR1806 Series
0.0098ohm
± 20%
18.3mm
14mm
6.6mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY