SMD Power Inductors:

65 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.080
Min: 10 / Mult: 10
1.5µH
11.1A
Shielded
10.8A
MPLCH Series
-
0.009ohm
± 20%
7.8mm
6.7mm
4mm
2364564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.960
Min: 10 / Mult: 10
470nH
9.3A
Shielded
8.7A
MPLCG Series
-
0.009ohm
± 20%
5.5mm
5mm
3mm
2364581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$7.080
Min: 100 / Mult: 1
1.5µH
11.1A
Shielded
10.8A
MPLCH Series
-
0.009ohm
± 20%
7.8mm
6.7mm
4mm
2364564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$6.960
Min: 100 / Mult: 10
470nH
9.3A
Shielded
8.7A
MPLCG Series
-
0.009ohm
± 20%
5.5mm
5mm
3mm
4071707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.130
250+
HK$5.900
500+
HK$5.160
1000+
HK$5.070
Min: 100 / Mult: 5
2.2µH
7.2A
Shielded
8.2A
SRR1050HA Series
-
0.009ohm
± 30%
10mm
10.2mm
4.8mm
4071707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.400
50+
HK$6.130
250+
HK$5.900
500+
HK$5.160
1000+
HK$5.070
Min: 5 / Mult: 5
2.2µH
7.2A
Shielded
8.2A
SRR1050HA Series
-
0.009ohm
± 30%
10mm
10.2mm
4.8mm
2364585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.100
10+
HK$9.210
50+
HK$8.370
100+
HK$7.530
500+
HK$6.980
More Pricing...
Min: 1 / Mult: 1
1µH
11.9A
Shielded
11.3A
MPLCG Series
-
0.009ohm
± 20%
7.5mm
6.7mm
3mm
2364585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.530
500+
HK$6.980
1000+
HK$6.200
Min: 100 / Mult: 1
1µH
11.9A
Shielded
11.3A
MPLCG Series
-
0.009ohm
± 20%
7.5mm
6.7mm
3mm
1547036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.480
10+
HK$8.820
50+
HK$8.000
100+
HK$6.660
200+
HK$6.250
More Pricing...
Min: 1 / Mult: 1
2.2µH
12A
Shielded
25.6A
IHLP-4040DZ-01 Series
-
0.009ohm
± 20%
10.92mm
10.3mm
4mm
2364583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.620
10+
HK$8.470
50+
HK$8.040
100+
HK$7.610
500+
HK$7.570
More Pricing...
Min: 1 / Mult: 1
1µH
10.6A
Shielded
11A
MPLC Series
-
0.009ohm
± 20%
7.7mm
6.7mm
3mm
2543207

RoHS

Each
1+
HK$14.310
50+
HK$13.490
100+
HK$12.420
250+
HK$11.930
500+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
680nH
8.2A
Shielded
9.4A
WE-MAPI Series
-
0.009ohm
± 20%
4.1mm
4.1mm
2.1mm
1636237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.730
10+
HK$25.240
50+
HK$23.350
100+
HK$20.880
200+
HK$19.690
More Pricing...
Min: 1 / Mult: 1
820nH
27A
Shielded
35A
WE-HCI Series
-
0.009ohm
± 20%
13.2mm
12.8mm
6.2mm
1636237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.880
200+
HK$19.690
400+
HK$18.500
Min: 100 / Mult: 1
820nH
27A
Shielded
35A
WE-HCI Series
-
0.009ohm
± 20%
13.2mm
12.8mm
6.2mm
1547036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.660
200+
HK$6.250
500+
HK$5.840
Min: 100 / Mult: 1
2.2µH
12A
Shielded
25.6A
IHLP-4040DZ-01 Series
-
0.009ohm
± 20%
10.92mm
10.3mm
4mm
2364583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.610
500+
HK$7.570
1000+
HK$7.340
Min: 100 / Mult: 1
1µH
10.6A
Shielded
11A
MPLC Series
-
0.009ohm
± 20%
7.7mm
6.7mm
3mm
2901777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.800
250+
HK$4.810
500+
HK$4.310
1500+
HK$3.980
3000+
HK$3.710
Min: 100 / Mult: 5
100nH
10.5A
Shielded
14A
SRP3020TA Series
-
0.009ohm
± 30%
3.5mm
3.2mm
1.8mm
2901777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.630
50+
HK$5.800
250+
HK$4.810
500+
HK$4.310
1500+
HK$3.980
More Pricing...
Min: 5 / Mult: 5
100nH
10.5A
Shielded
14A
SRP3020TA Series
-
0.009ohm
± 30%
3.5mm
3.2mm
1.8mm
2667924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.320
50+
HK$5.230
100+
HK$4.930
250+
HK$4.560
500+
HK$4.300
More Pricing...
Min: 1 / Mult: 1
1µH
6.5A
Shielded
8.5A
CLF-NI-D Series
-
0.009ohm
± 30%
7.4mm
7mm
4.5mm
2667924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.930
250+
HK$4.560
500+
HK$4.300
1000+
HK$4.150
Min: 100 / Mult: 1
1µH
6.5A
Shielded
8.5A
CLF-NI-D Series
-
0.009ohm
± 30%
7.4mm
7mm
4.5mm
3780755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
50+
HK$2.400
100+
HK$2.000
250+
HK$1.990
500+
HK$1.980
More Pricing...
Min: 1 / Mult: 1
1µH
6.5A
Semishielded
14.5A
SRN6045HA Series
-
0.009ohm
± 30%
6mm
6mm
4.7mm
3780755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.000
250+
HK$1.990
500+
HK$1.980
1000+
HK$1.970
Min: 100 / Mult: 1
1µH
6.5A
Semishielded
14.5A
SRN6045HA Series
-
0.009ohm
± 30%
6mm
6mm
4.7mm
4125645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.330
50+
HK$5.220
250+
HK$4.200
500+
HK$4.070
1000+
HK$3.530
More Pricing...
Min: 5 / Mult: 5
150nH
11A
Shielded
14A
TFM-ALMA Series
1210 [3225 Metric]
0.009ohm
± 20%
3.2mm
2.5mm
1.2mm
4142848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.020
50+
HK$4.140
100+
HK$3.330
250+
HK$3.300
500+
HK$3.270
More Pricing...
Min: 1 / Mult: 1
1µH
12A
Shielded
15A
ASPI-0630LR Series
-
0.009ohm
± 20%
7.1mm
6.6mm
2.8mm
4142848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.330
250+
HK$3.300
500+
HK$3.270
1500+
HK$2.880
Min: 100 / Mult: 1
1µH
12A
Shielded
15A
ASPI-0630LR Series
-
0.009ohm
± 20%
7.1mm
6.6mm
2.8mm
4125645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.220
250+
HK$4.200
500+
HK$4.070
1000+
HK$3.530
2000+
HK$3.520
Min: 100 / Mult: 5
150nH
11A
Shielded
14A
TFM-ALMA Series
1210 [3225 Metric]
0.009ohm
± 20%
3.2mm
2.5mm
1.2mm
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY