SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.440
25+
HK$5.360
50+
HK$5.040
100+
HK$4.510
250+
HK$4.420
Min: 5 / Mult: 5
1µH
10.1A
Shielded
8.5A
HCMA0503 Series
-
0.0114ohm
± 20%
5.15mm
5.1mm
3mm
2750433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.510
250+
HK$4.420
Min: 100 / Mult: 5
1µH
10.1A
Shielded
8.5A
HCMA0503 Series
-
0.0114ohm
± 20%
5.15mm
5.1mm
3mm
3755346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.590
200+
HK$7.780
Min: 100 / Mult: 1
3.3µH
13A
Shielded
14A
ASPIAIG-Q7050 Series
-
0.0114ohm
± 20%
8.4mm
8mm
4.8mm
3755346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$9.480
50+
HK$8.590
200+
HK$7.780
Min: 1 / Mult: 1
3.3µH
13A
Shielded
14A
ASPIAIG-Q7050 Series
-
0.0114ohm
± 20%
8.4mm
8mm
4.8mm
1636192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.690
50+
HK$26.000
100+
HK$24.910
250+
HK$24.120
500+
HK$23.320
More Pricing...
Min: 1 / Mult: 1
2.2µH
9A
Shielded
13A
WE-HCI Series
-
0.0114ohm
± 20%
7mm
6.9mm
3.8mm
3923838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.180
50+
HK$8.640
100+
HK$6.760
250+
HK$6.240
500+
HK$5.900
More Pricing...
Min: 1 / Mult: 1
2.2µH
19.4A
Shielded
14.3A
SPM-VT-D Series
-
0.0114ohm
± 20%
7mm
6.5mm
4.5mm
1869767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$53.680
20+
HK$49.030
40+
HK$44.370
100+
HK$39.710
Min: 10 / Mult: 1
33µH
12A
Shielded
11A
WE-HCF Series
-
0.0114ohm
± 15%
21.8mm
21.5mm
14.5mm
1636192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.910
250+
HK$24.120
500+
HK$23.320
1000+
HK$20.470
Min: 100 / Mult: 1
2.2µH
9A
Shielded
13A
WE-HCI Series
-
0.0114ohm
± 20%
7mm
6.9mm
3.8mm
1869767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$54.670
5+
HK$54.180
10+
HK$53.680
20+
HK$49.030
40+
HK$44.370
More Pricing...
Min: 1 / Mult: 1
33µH
12A
Shielded
11A
WE-HCF Series
-
0.0114ohm
± 15%
21.8mm
21.5mm
14.5mm
3923838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.760
250+
HK$6.240
500+
HK$5.900
1000+
HK$5.380
Min: 100 / Mult: 1
2.2µH
19.4A
Shielded
14.3A
SPM-VT-D Series
-
0.0114ohm
± 20%
7mm
6.5mm
4.5mm
4704317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.880
10+
HK$11.620
50+
HK$9.610
100+
HK$8.680
200+
HK$7.910
More Pricing...
Min: 1 / Mult: 1
2.2µH
9.7A
Shielded
14.8A
3656 Series
3028 [7771 Metric]
0.0114ohm
± 20%
7.7mm
7.2mm
5.2mm
2500126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
10+
HK$5.690
100+
HK$4.680
500+
HK$4.440
1000+
HK$3.850
More Pricing...
Min: 1 / Mult: 1
220nH
9.3A
Shielded
9.3A
IHLP-1212AB-5A Series
-
0.0114ohm
± 20%
3.3mm
3.3mm
1.2mm
2530120

RoHS

Each
1+
HK$8.720
10+
HK$7.180
50+
HK$7.060
100+
HK$5.910
200+
HK$5.580
More Pricing...
Min: 1 / Mult: 1
3.3µH
8.7A
Shielded
14.4A
DEM10050C Series
-
0.0114ohm
± 30%
10mm
10mm
5mm
1845535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.910
250+
HK$5.800
500+
HK$5.440
1500+
HK$5.080
3000+
HK$4.550
Min: 100 / Mult: 5
220nH
6.5A
Shielded
7.5A
IHLP-1212BZ-11 Series
-
0.0114ohm
± 20%
3.6mm
3mm
2mm
2500126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.680
500+
HK$4.440
1000+
HK$3.850
2000+
HK$3.730
Min: 100 / Mult: 1
220nH
9.3A
Shielded
9.3A
IHLP-1212AB-5A Series
-
0.0114ohm
± 20%
3.3mm
3.3mm
1.2mm
1845535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.390
50+
HK$6.910
250+
HK$5.800
500+
HK$5.440
1500+
HK$5.080
More Pricing...
Min: 5 / Mult: 5
220nH
6.5A
Shielded
7.5A
IHLP-1212BZ-11 Series
-
0.0114ohm
± 20%
3.6mm
3mm
2mm
2500134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.420
500+
HK$4.350
1000+
HK$3.640
2000+
HK$3.570
Min: 100 / Mult: 1
220nH
6.5A
Shielded
7.5A
IHLP-1212BZ-5A Series
-
0.0114ohm
± 20%
3.3mm
3.3mm
2mm
2500134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.500
10+
HK$5.370
100+
HK$4.420
500+
HK$4.350
1000+
HK$3.640
More Pricing...
Min: 1 / Mult: 1
220nH
6.5A
Shielded
7.5A
IHLP-1212BZ-5A Series
-
0.0114ohm
± 20%
3.3mm
3.3mm
2mm
2627678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.680
10+
HK$15.470
50+
HK$12.820
100+
HK$11.500
200+
HK$10.610
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.8A
Unshielded
5.8A
3900 Series
-
0.0114ohm
± 20%
12.9mm
12.9mm
5.8mm
2627678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.500
200+
HK$10.610
550+
HK$9.900
Min: 100 / Mult: 1
8.2µH
5.8A
Unshielded
5.8A
3900 Series
-
0.0114ohm
± 20%
12.9mm
12.9mm
5.8mm
2056519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.290
10+
HK$7.670
100+
HK$6.600
500+
HK$6.060
1000+
HK$5.570
More Pricing...
Min: 1 / Mult: 1
220nH
8.5A
Shielded
9A
IHLP-1212AE-11 Series
-
0.0114ohm
± 20%
3.6mm
3mm
1.5mm
2056519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.600
500+
HK$6.060
1000+
HK$5.570
2000+
HK$5.080
6000+
HK$4.210
More Pricing...
Min: 100 / Mult: 1
220nH
8.5A
Shielded
9A
IHLP-1212AE-11 Series
-
0.0114ohm
± 20%
3.6mm
3mm
1.5mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY