SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2131684

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.580
10+
HK$8.820
50+
HK$7.690
100+
HK$7.480
Min: 1 / Mult: 1
2µH
6.5A
Unshielded
12A
3800 Series
-
0.0118ohm
20%
10.4mm
10.4mm
5.6mm
3501800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.860
50+
HK$8.960
250+
HK$7.200
500+
HK$6.780
1500+
HK$6.030
More Pricing...
Min: 5 / Mult: 5
1µH
7.9A
Shielded
8.6A
MPL-AL Series
-
0.0118ohm
± 20%
4.1mm
4.1mm
1.9mm
2077822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.990
10+
HK$18.660
50+
HK$17.180
100+
HK$15.790
200+
HK$14.680
More Pricing...
Min: 1 / Mult: 1
3.3µH
8A
Shielded
23A
WE-LHMI Series
-
0.0118ohm
± 20%
11mm
10mm
3.8mm
2077822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.790
200+
HK$14.680
500+
HK$13.570
Min: 100 / Mult: 1
3.3µH
8A
Shielded
23A
WE-LHMI Series
-
0.0118ohm
± 20%
11mm
10mm
3.8mm
3385396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
200+
HK$8.640
500+
HK$8.220
Min: 100 / Mult: 1
3.3µH
15A
Shielded
18A
SRP1040VA Series
-
0.0118ohm
± 20%
10mm
10mm
3.8mm
3385396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.910
10+
HK$10.690
50+
HK$9.290
100+
HK$9.050
200+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
18A
SRP1040VA Series
-
0.0118ohm
± 20%
10mm
10mm
3.8mm
3501800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.960
250+
HK$7.200
500+
HK$6.780
1500+
HK$6.030
3000+
HK$5.500
Min: 100 / Mult: 5
1µH
7.9A
Shielded
8.6A
MPL-AL Series
-
0.0118ohm
± 20%
4.1mm
4.1mm
1.9mm
3677491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.380
200+
HK$5.970
500+
HK$5.560
Min: 100 / Mult: 1
3.3µH
11A
Shielded
17.5A
SRP1038AA Series
-
0.0118ohm
± 20%
11mm
10mm
3.8mm
3677491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.460
10+
HK$7.760
50+
HK$6.770
100+
HK$6.380
200+
HK$5.970
More Pricing...
Min: 1 / Mult: 1
3.3µH
11A
Shielded
17.5A
SRP1038AA Series
-
0.0118ohm
± 20%
11mm
10mm
3.8mm
4241970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
10+
HK$5.270
50+
HK$4.810
100+
HK$4.340
200+
HK$4.260
More Pricing...
Min: 1 / Mult: 1
3.3µH
14A
Shielded
22A
SRP1038CC Series
-
0.0118ohm
± 20%
11mm
10mm
3.8mm
4558658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.690
200+
HK$14.230
400+
HK$13.950
800+
HK$13.670
Min: 100 / Mult: 1
3.3µH
11.8A
-
22.1A
-
-
0.0118ohm
-
10.85mm
10mm
3.8mm
4558658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.540
10+
HK$22.530
50+
HK$16.690
200+
HK$14.230
400+
HK$13.950
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.8A
Shielded
22.1A
WE-LHCA Series
-
0.0118ohm
± 20%
10.85mm
10mm
3.8mm
4241970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.340
200+
HK$4.260
500+
HK$4.170
Min: 100 / Mult: 1
3.3µH
14A
Shielded
22A
SRP1038CC Series
-
0.0118ohm
± 20%
11mm
10mm
3.8mm
4704346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$10.520
50+
HK$8.690
100+
HK$7.860
200+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
3.3µH
11A
Shielded
16A
3656 Series
4540 [1110 Metric]
0.0118ohm
± 20%
11.5mm
10mm
3.8mm
2343854

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$8.100
5000+
HK$7.830
Min: 1000 / Mult: 1000
800nH
13A
Shielded
12A
XAL5020 Series
-
0.0118ohm
± 20%
5.48mm
5.28mm
2mm
3280850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.760
10+
HK$7.280
100+
HK$6.420
500+
HK$6.030
1000+
HK$5.610
More Pricing...
Min: 1 / Mult: 1
3.3µH
14A
Shielded
22A
SRP1038C Series
-
0.0118ohm
± 20%
11mm
10mm
3.8mm
3280850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.030
1000+
HK$5.610
2000+
HK$5.110
Min: 500 / Mult: 1
3.3µH
14A
Shielded
22A
SRP1038C Series
-
0.0118ohm
± 20%
11mm
10mm
3.8mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY