SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3226956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.350
Min: 1 / Mult: 1
3.3µH
12.5A
Shielded
18A
MPX Series
-
0.0122ohm
± 20%
13.2mm
12.5mm
3.5mm
3287955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.920
10+
HK$30.920
50+
HK$29.510
100+
HK$29.270
Min: 1 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPXV Series
-
0.0122ohm
± 20%
17mm
17.1mm
7mm
3287896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.070
Min: 1 / Mult: 1
3.3µH
12.5A
Shielded
18A
MPXV Series
-
0.0122ohm
± 20%
13.2mm
12.5mm
3.5mm
3287955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.270
Min: 100 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPXV Series
-
0.0122ohm
± 20%
17mm
17.1mm
7mm
3287896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$15.070
Min: 100 / Mult: 1
3.3µH
12.5A
Shielded
18A
MPXV Series
-
0.0122ohm
± 20%
13.2mm
12.5mm
3.5mm
3226956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$19.350
Min: 100 / Mult: 1
3.3µH
12.5A
Shielded
18A
MPX Series
-
0.0122ohm
± 20%
13.2mm
12.5mm
3.5mm
2901814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.420
50+
HK$8.960
100+
HK$8.390
250+
HK$7.760
500+
HK$7.320
More Pricing...
Min: 1 / Mult: 1
2.2µH
10A
Shielded
15.9A
SRP6030CA Series
-
0.0122ohm
± 20%
6.6mm
6.4mm
2.9mm
3252971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.830
10+
HK$30.250
50+
HK$24.250
100+
HK$22.120
500+
HK$20.280
More Pricing...
Min: 1 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPX Series
-
0.0122ohm
± 20%
17mm
17.1mm
7mm
1800269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.600
10+
HK$21.790
50+
HK$21.050
100+
HK$20.310
200+
HK$18.010
More Pricing...
Min: 1 / Mult: 1
3.6µH
8.2A
Shielded
8.5A
WE-PDF Series
-
0.0122ohm
± 20%
10.2mm
10.2mm
4.5mm
1800269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.310
200+
HK$18.010
500+
HK$15.710
Min: 100 / Mult: 1
3.6µH
8.2A
Shielded
8.5A
WE-PDF Series
-
0.0122ohm
± 20%
10.2mm
10.2mm
4.5mm
2901814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
250+
HK$7.760
500+
HK$7.320
1000+
HK$6.900
Min: 100 / Mult: 1
2.2µH
10A
Shielded
15.9A
SRP6030CA Series
-
0.0122ohm
± 20%
6.6mm
6.4mm
2.9mm
2848321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.230
Min: 1 / Mult: 1
2.2µH
10A
Shielded
11A
ASPIAIG-F6030 Series
-
0.0122ohm
± 20%
6.6mm
6.4mm
2.8mm
2906557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
50+
HK$11.020
100+
HK$9.050
250+
HK$8.960
500+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
2.2µH
10A
Shielded
15.9A
PA5004.XXXNLT Series
-
0.0122ohm
-
6.8mm
6.4mm
2.9mm
2848321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$7.230
Min: 100 / Mult: 1
2.2µH
10A
Shielded
11A
ASPIAIG-F6030 Series
-
0.0122ohm
± 20%
6.6mm
6.4mm
2.8mm
3102856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.360
10+
HK$7.700
100+
HK$5.900
Min: 1 / Mult: 1
680nH
9.5A
Shielded
11A
MPX Series
2020 [5050 Metric]
0.0122ohm
± 20%
5.3mm
5mm
2mm
3287747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
10+
HK$6.350
50+
HK$6.280
Min: 1 / Mult: 1
680nH
9.5A
Shielded
11A
MPXV Series
-
0.0122ohm
± 20%
5.3mm
5mm
2mm
3252971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.120
500+
HK$20.280
1000+
HK$18.910
Min: 100 / Mult: 1
10µH
14.5A
Shielded
16.5A
MPX Series
-
0.0122ohm
± 20%
17mm
17.1mm
7mm
3287747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.280
Min: 100 / Mult: 1
680nH
9.5A
Shielded
11A
MPXV Series
-
0.0122ohm
± 20%
5.3mm
5mm
2mm
3102856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.900
Min: 100 / Mult: 1
680nH
9.5A
Shielded
11A
MPX Series
2020 [5050 Metric]
0.0122ohm
± 20%
5.3mm
5mm
2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY