SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$50.040
5+
HK$47.980
10+
HK$45.930
25+
HK$44.170
50+
HK$42.420
More Pricing...
Min: 1 / Mult: 1
22µH
8A
Shielded
22.35A
WE-XHMA Series
-
0.0125ohm
± 20%
16.4mm
15.4mm
9.1mm
3953383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$42.420
150+
HK$35.270
Min: 100 / Mult: 1
22µH
8A
Shielded
22.35A
WE-XHMA Series
-
0.0125ohm
± 20%
16.4mm
15.4mm
9.1mm
2774122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.290
50+
HK$2.730
250+
HK$2.220
500+
HK$2.040
1500+
HK$1.850
More Pricing...
Min: 5 / Mult: 5
220nH
5.9A
Shielded
7.9A
SRP2510A Series
1008 [2520 Metric]
0.0125ohm
± 20%
2.5mm
2mm
1mm
2211621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.570
10+
HK$31.080
50+
HK$28.690
100+
HK$27.460
200+
HK$25.080
More Pricing...
Min: 1 / Mult: 1
6.5µH
8.4A
Shielded
10A
WE-HCI Series
-
0.0125ohm
± 20%
10.5mm
10.2mm
4.7mm
2211621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.460
200+
HK$25.080
700+
HK$22.690
Min: 100 / Mult: 1
6.5µH
8.4A
Shielded
10A
WE-HCI Series
-
0.0125ohm
± 20%
10.5mm
10.2mm
4.7mm
2774122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.730
250+
HK$2.220
500+
HK$2.040
1500+
HK$1.850
3000+
HK$1.570
Min: 100 / Mult: 5
220nH
5.9A
Shielded
7.9A
SRP2510A Series
1008 [2520 Metric]
0.0125ohm
± 20%
2.5mm
2mm
1mm
4704305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.760
50+
HK$9.180
100+
HK$7.590
250+
HK$6.860
500+
HK$6.250
More Pricing...
Min: 1 / Mult: 1
2.2µH
9A
Shielded
11A
3656 Series
-
0.0125ohm
± 20%
7mm
6.6mm
4.8mm
2894824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.060
10+
HK$12.780
50+
HK$11.500
100+
HK$10.220
200+
HK$9.400
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.5A
Shielded
14A
IHLE-3232DD-5A Series
-
0.0125ohm
± 20%
8.89mm
8.74mm
4.3mm
2894824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.220
200+
HK$9.400
500+
HK$8.570
Min: 100 / Mult: 1
2.2µH
11.5A
Shielded
14A
IHLE-3232DD-5A Series
-
0.0125ohm
± 20%
8.89mm
8.74mm
4.3mm
3551524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.830
10+
HK$18.580
50+
HK$17.760
100+
HK$17.350
200+
HK$17.150
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.2A
Shielded
10.5A
WE-PDA Series
-
0.0125ohm
± 20%
12mm
12mm
6mm
3648476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
10+
HK$9.790
50+
HK$8.900
100+
HK$8.010
200+
HK$7.500
More Pricing...
Min: 1 / Mult: 1
3.9µH
6.7A
Shielded
9A
SLF Series
-
0.0125ohm
± 30%
12.5mm
12.5mm
7.5mm
3551524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.350
200+
HK$17.150
500+
HK$16.940
Min: 100 / Mult: 1
2.2µH
7.2A
Shielded
10.5A
WE-PDA Series
-
0.0125ohm
± 20%
12mm
12mm
6mm
3648476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.010
200+
HK$7.500
500+
HK$6.980
Min: 100 / Mult: 1
3.9µH
6.7A
Shielded
9A
SLF Series
-
0.0125ohm
± 30%
12.5mm
12.5mm
7.5mm
1798195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$5.400
50+
HK$4.920
200+
HK$4.440
400+
HK$4.150
More Pricing...
Min: 1 / Mult: 1
2.5µH
6.1A
Shielded
6A
SRU1038 Series
-
0.0125ohm
30%
10mm
10mm
3.8mm
3212516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.650
10+
HK$6.150
100+
HK$4.820
500+
HK$4.210
1000+
HK$3.880
More Pricing...
Min: 1 / Mult: 1
3.3µH
5.8A
Shielded
7.8A
SLF Series
-
0.0125ohm
± 30%
10.1mm
10.1mm
6.5mm
3212516RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$4.820
500+
HK$4.210
1000+
HK$3.880
2000+
HK$3.810
Min: 100 / Mult: 1
3.3µH
5.8A
Shielded
7.8A
SLF Series
-
0.0125ohm
± 30%
10.1mm
10.1mm
6.5mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY