SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3653533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.090
10+
HK$6.590
50+
HK$5.820
100+
HK$5.040
500+
HK$4.760
More Pricing...
Min: 1 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPEV Series
0.0127ohm
± 20%
6mm
6mm
3mm
3653533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.040
500+
HK$4.760
1000+
HK$4.590
Min: 100 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPEV Series
0.0127ohm
± 20%
6mm
6mm
3mm
3501813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.910
50+
HK$8.350
250+
HK$6.730
500+
HK$6.350
1000+
HK$5.940
More Pricing...
Min: 5 / Mult: 5
1.8µH
8.8A
Shielded
12A
MPL-AL Series
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
2211597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.120
50+
HK$25.490
100+
HK$24.420
250+
HK$24.340
500+
HK$22.860
More Pricing...
Min: 1 / Mult: 1
1.5µH
7.5A
Shielded
12A
WE-HCI Series
0.0127ohm
± 20%
7mm
6.9mm
3mm
2211597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.420
250+
HK$24.340
500+
HK$22.860
1500+
HK$18.270
Min: 100 / Mult: 1
1.5µH
7.5A
Shielded
12A
WE-HCI Series
0.0127ohm
± 20%
7mm
6.9mm
3mm
2762613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$45.130
10+
HK$37.730
25+
HK$34.450
50+
HK$29.510
100+
HK$27.050
More Pricing...
Min: 1 / Mult: 1
-
9.3A
-
-
HCM1A1305 Series
0.0127ohm
-
-
-
5mm
3501813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.350
250+
HK$6.730
500+
HK$6.350
1000+
HK$5.940
2000+
HK$5.930
More Pricing...
Min: 100 / Mult: 5
1.8µH
8.8A
Shielded
12A
MPL-AL Series
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
3102885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.180
10+
HK$7.920
100+
HK$6.900
Min: 1 / Mult: 1
680nH
8.8A
Shielded
13A
MPX Series
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
3287778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$7.660
Min: 100 / Mult: 1
680nH
8.8A
Shielded
13A
MPXV Series
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
3102914RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.480
600+
HK$7.200
1200+
HK$6.910
Min: 100 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPX Series
0.0127ohm
± 20%
7mm
6.5mm
3mm
3287778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.320
10+
HK$8.600
25+
HK$7.660
Min: 1 / Mult: 1
680nH
8.8A
Shielded
13A
MPXV Series
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
3102914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
10+
HK$8.090
50+
HK$7.760
100+
HK$7.480
600+
HK$7.200
More Pricing...
Min: 1 / Mult: 1
1.5µH
10.5A
Shielded
11A
MPX Series
0.0127ohm
± 20%
7mm
6.5mm
3mm
3102885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.900
Min: 100 / Mult: 1
680nH
8.8A
Shielded
13A
MPX Series
0.0127ohm
± 20%
7mm
6.5mm
1.8mm
2750465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$45.130
10+
HK$37.730
25+
HK$34.450
50+
HK$29.510
100+
HK$27.050
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.3A
Shielded
15A
HCM1A1305 Series
0.0127ohm
± 20%
13.3mm
12.2mm
5mm
3287807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.580
50+
HK$5.740
100+
HK$5.420
500+
HK$4.720
1500+
HK$4.300
More Pricing...
Min: 10 / Mult: 10
1.5µH
10.5A
Shielded
11A
MPXV Series
0.0127ohm
± 20%
7mm
6.5mm
3mm
2750465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.050
250+
HK$26.230
Min: 100 / Mult: 1
4.7µH
9.3A
Shielded
15A
HCM1A1305 Series
0.0127ohm
± 20%
13.3mm
12.2mm
5mm
3287807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.420
500+
HK$4.720
1500+
HK$4.300
3000+
HK$4.080
Min: 100 / Mult: 10
1.5µH
10.5A
Shielded
11A
MPXV Series
0.0127ohm
± 20%
7mm
6.5mm
3mm
4737266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.580
50+
HK$5.520
250+
HK$4.140
500+
HK$3.500
1500+
HK$3.290
More Pricing...
Min: 5 / Mult: 5
680nH
9.5A
Shielded
11A
SRP4020T Series
0.0127ohm
± 20%
4.45mm
4.06mm
1.8mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY