SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1800283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.390
10+
HK$24.420
50+
HK$23.510
100+
HK$22.690
200+
HK$20.150
More Pricing...
Min: 1 / Mult: 1
7.2µH
7.9A
Shielded
6A
WE-PDF Series
0.0128ohm
± 30%
10.2mm
10.2mm
6.4mm
3653548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
10+
HK$8.640
50+
HK$7.860
100+
HK$7.070
500+
HK$6.170
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.4A
Shielded
15A
MPEV Series
0.0128ohm
± 20%
10mm
10mm
4mm
3639667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$12.250
200+
HK$11.640
More Pricing...
Min: 1 / Mult: 1
7.2µH
6A
Shielded
11.1A
MSS1278H Series
0.0128ohm
± 20%
12mm
12mm
7.8mm
1800283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.690
200+
HK$20.150
500+
HK$17.600
Min: 100 / Mult: 1
7.2µH
7.9A
Shielded
6A
WE-PDF Series
0.0128ohm
± 30%
10.2mm
10.2mm
6.4mm
3639667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.250
200+
HK$11.640
500+
HK$11.020
Min: 100 / Mult: 1
7.2µH
6A
Shielded
11.1A
MSS1278H Series
0.0128ohm
± 20%
12mm
12mm
7.8mm
3653548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.070
500+
HK$6.170
1000+
HK$5.620
Min: 100 / Mult: 1
3.3µH
11.4A
Shielded
15A
MPEV Series
0.0128ohm
± 20%
10mm
10mm
4mm
3501827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.910
10+
HK$10.690
100+
HK$8.800
500+
HK$7.960
1000+
HK$7.050
More Pricing...
Min: 1 / Mult: 1
3.3µH
10.1A
Shielded
12A
MPL-AL Series
0.0128ohm
± 20%
6.6mm
6.4mm
4.8mm
3226938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$10.940
100+
HK$8.000
500+
HK$5.770
1000+
HK$5.260
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.4A
Shielded
15A
MPX Series
0.0128ohm
± 20%
10.8mm
10mm
4mm
3501827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$10.690
100+
HK$8.800
500+
HK$7.960
1000+
HK$7.050
2000+
HK$6.910
Min: 10 / Mult: 1
3.3µH
10.1A
Shielded
12A
MPL-AL Series
0.0128ohm
± 20%
6.6mm
6.4mm
4.8mm
3226938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.000
500+
HK$5.770
1000+
HK$5.260
2000+
HK$5.160
Min: 100 / Mult: 1
3.3µH
11.4A
Shielded
15A
MPX Series
0.0128ohm
± 20%
10.8mm
10mm
4mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY