SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$38.030
10+
HK$31.300
50+
HK$29.860
100+
HK$28.410
200+
HK$27.880
Min: 1 / Mult: 1
20µH
9.5A
Shielded
13.5A
ERU19 B82559 Series
-
0.0135ohm
± 10%
18.5mm
19.9mm
9.25mm
4167188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.410
200+
HK$27.880
Min: 100 / Mult: 1
20µH
9.5A
Shielded
13.5A
ERU19 B82559 Series
-
0.0135ohm
± 10%
18.5mm
19.9mm
9.25mm
2842181

RoHS

Each
1+
HK$12.750
10+
HK$12.160
50+
HK$11.750
100+
HK$10.650
200+
HK$9.950
More Pricing...
Min: 1 / Mult: 1
1µH
7.4A
Shielded
9.6A
WE-MAPI Series
-
0.0135ohm
± 20%
4.1mm
4.1mm
3.1mm
2493137

RoHS

Each
1+
HK$34.690
10+
HK$32.350
50+
HK$30.010
100+
HK$25.900
200+
HK$22.770
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.2A
Shielded
15A
WE-XHMI Series
-
0.0135ohm
± 20%
8.8mm
8.3mm
7.8mm
3501801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.490
25+
HK$8.960
50+
HK$8.010
100+
HK$6.870
250+
HK$6.480
More Pricing...
Min: 5 / Mult: 5
1.2µH
7.4A
Shielded
7.5A
MPL-AL Series
-
0.0135ohm
± 20%
4.1mm
4.1mm
1.9mm
2333866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.810
10+
HK$6.830
50+
HK$6.170
100+
HK$5.510
200+
HK$5.090
More Pricing...
Min: 1 / Mult: 1
4.5µH
8.5A
Shielded
9A
SRR1280 Series
-
0.0135ohm
± 30%
12.5mm
12.5mm
7.5mm
2333866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.510
200+
HK$5.090
400+
HK$4.660
Min: 100 / Mult: 1
4.5µH
8.5A
Shielded
9A
SRR1280 Series
-
0.0135ohm
± 30%
12.5mm
12.5mm
7.5mm
2906522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.330
100+
HK$4.430
250+
HK$4.090
500+
HK$3.860
More Pricing...
Min: 1 / Mult: 1
1µH
-
Shielded
16A
-
-
0.0135ohm
± 20%
-
6.6mm
-
3501801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.870
250+
HK$6.480
500+
HK$6.100
1000+
HK$5.720
Min: 100 / Mult: 5
1.2µH
7.4A
Shielded
7.5A
MPL-AL Series
-
0.0135ohm
± 20%
4.1mm
4.1mm
1.9mm
3517046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.310
10+
HK$14.060
50+
HK$13.400
100+
HK$12.420
200+
HK$11.060
More Pricing...
Min: 1 / Mult: 1
1µH
7.4A
Shielded
9.6A
WE-MAIA Series
-
0.0135ohm
± 20%
4.1mm
4.1mm
3.1mm
3517046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.420
200+
HK$11.060
700+
HK$9.700
Min: 100 / Mult: 1
1µH
7.4A
Shielded
9.6A
WE-MAIA Series
-
0.0135ohm
± 20%
4.1mm
4.1mm
3.1mm
3269848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.280
10+
HK$10.810
50+
HK$9.770
100+
HK$8.730
200+
HK$8.150
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.5A
Shielded
13A
HCM1A1105V2 Series
-
0.0135ohm
± 20%
10.8mm
10mm
5mm
3269848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.730
200+
HK$8.150
500+
HK$7.550
2500+
HK$7.410
5000+
HK$7.250
Min: 100 / Mult: 1
4.7µH
8.5A
Shielded
13A
HCM1A1105V2 Series
-
0.0135ohm
± 20%
10.8mm
10mm
5mm
3912045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.420
10+
HK$9.210
100+
HK$7.570
500+
HK$6.860
1000+
HK$6.030
More Pricing...
Min: 1 / Mult: 1
-
-
-
7.7A
-
-
0.0135ohm
-
-
-
-
3912044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.170
10+
HK$8.900
100+
HK$7.370
500+
HK$6.610
1000+
HK$6.100
More Pricing...
Min: 1 / Mult: 1
-
5.88A
Shielded
7.7A
-
-
0.0135ohm
-
10.1mm
-
-
3912028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.150
10+
HK$8.990
100+
HK$7.390
500+
HK$6.700
1000+
HK$5.890
More Pricing...
Min: 1 / Mult: 1
4.7µH
6.01A
Shielded
7.4A
NS Series
-
0.0135ohm
-
-
-
-
4460838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.659
1500+
HK$0.601
3000+
HK$0.543
Min: 500 / Mult: 5
470nH
6.7A
-
7.4A
-
-
0.0135ohm
-
2.5mm
2mm
1.2mm
4460838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.320
50+
HK$0.970
250+
HK$0.716
500+
HK$0.659
1500+
HK$0.601
More Pricing...
Min: 5 / Mult: 5
470nH
6.7A
Shielded
7.4A
DCC Series
1008 [2520 Metric]
0.0135ohm
± 20%
2.5mm
2mm
1.2mm
2627675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.280
10+
HK$10.030
50+
HK$10.000
100+
HK$9.970
200+
HK$9.940
More Pricing...
Min: 1 / Mult: 1
10µH
5A
Unshielded
5A
3900 Series
-
0.0135ohm
± 20%
12.9mm
12.9mm
5.8mm
2627675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.970
200+
HK$9.940
550+
HK$9.900
Min: 100 / Mult: 1
10µH
5A
Unshielded
5A
3900 Series
-
0.0135ohm
± 20%
12.9mm
12.9mm
5.8mm
4738545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.290
10+
HK$14.650
50+
HK$12.530
100+
HK$9.240
250+
HK$8.070
More Pricing...
Min: 1 / Mult: 1
3.3µH
12A
Shielded
27A
SRP1238A Series
5045[1312 Metric]
0.0135ohm
± 20%
13.5mm
12.5mm
3.3mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY