SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2848333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.010
50+
HK$12.450
100+
HK$10.500
250+
HK$9.400
500+
HK$9.140
More Pricing...
Min: 1 / Mult: 1
2.2µH
13A
Shielded
17A
ASPIAIG-F7030 Series
0.0137ohm
± 20%
7.8mm
7.6mm
2.9mm
2848333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.500
250+
HK$9.400
500+
HK$9.140
1000+
HK$9.140
Min: 100 / Mult: 1
2.2µH
13A
Shielded
17A
ASPIAIG-F7030 Series
0.0137ohm
± 20%
7.8mm
7.6mm
2.9mm
3755341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.480
50+
HK$8.060
100+
HK$6.490
250+
HK$6.300
500+
HK$6.110
More Pricing...
Min: 1 / Mult: 1
2.2µH
13A
Shielded
17A
ASPIAIG-Q7030 Series
0.0137ohm
± 20%
7.8mm
7.6mm
2.9mm
3755341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.490
250+
HK$6.300
500+
HK$6.110
1500+
HK$6.100
7500+
HK$5.990
More Pricing...
Min: 100 / Mult: 1
2.2µH
13A
Shielded
17A
ASPIAIG-Q7030 Series
0.0137ohm
± 20%
7.8mm
7.6mm
2.9mm
4558726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.580
200+
HK$22.080
450+
HK$20.080
Min: 100 / Mult: 1
2.2µH
11.4A
-
12.8A
-
0.0137ohm
-
6.6mm
6.6mm
3.1mm
4645603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.360
200+
HK$14.080
450+
HK$13.790
Min: 100 / Mult: 1
2.2µH
11.4A
-
12.8A
-
0.0137ohm
-
6.6mm
6.6mm
3.1mm
4645603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.200
10+
HK$20.410
50+
HK$15.870
100+
HK$14.360
200+
HK$14.080
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.4A
Shielded
12.8A
WE-MAPI Series
0.0137ohm
± 20%
6.6mm
6.6mm
3.1mm
4558726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.860
10+
HK$27.250
50+
HK$25.070
100+
HK$23.580
200+
HK$22.080
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.4A
Shielded
12.8A
WE-MAIA Series
0.0137ohm
± 20%
6.6mm
6.6mm
3.1mm
3280645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.490
50+
HK$11.100
100+
HK$10.530
250+
HK$10.040
500+
HK$9.550
More Pricing...
Min: 1 / Mult: 1
2.2µH
13A
Shielded
19A
SRP7030CA Series
0.0137ohm
± 20%
7.8mm
7.6mm
2.9mm
3280645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.530
250+
HK$10.040
500+
HK$9.550
1500+
HK$9.050
Min: 100 / Mult: 1
2.2µH
13A
Shielded
19A
SRP7030CA Series
0.0137ohm
± 20%
7.8mm
7.6mm
2.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY