SMD Power Inductors:

64 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2114322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.210
10+
HK$13.550
25+
HK$13.140
50+
HK$12.730
100+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.4A
Shielded
6.3A
WE-TPC Series
-
0.013ohm
± 30%
8mm
8mm
4.3mm
2114322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.840
300+
HK$10.950
Min: 100 / Mult: 1
2.2µH
5.4A
Shielded
6.3A
WE-TPC Series
-
0.013ohm
± 30%
8mm
8mm
4.3mm
2917123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.830
100+
HK$3.600
500+
HK$3.380
1000+
HK$3.230
Min: 10 / Mult: 10
1.5µH
4.5A
Shielded
6.6A
CLF-NI-D Series
-
0.013ohm
± 30%
6.3mm
6mm
4.5mm
2917123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.600
500+
HK$3.380
1000+
HK$3.230
Min: 100 / Mult: 1
1.5µH
4.5A
Shielded
6.6A
CLF-NI-D Series
-
0.013ohm
± 30%
6.3mm
6mm
4.5mm
3551747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.460
200+
HK$18.040
Min: 100 / Mult: 1
5.6µH
9.2A
Shielded
14.9A
WE-CHSA Series
-
0.013ohm
± 20%
10.6mm
10.6mm
11mm
3551747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.090
5+
HK$20.870
10+
HK$20.650
25+
HK$20.050
50+
HK$19.460
More Pricing...
Min: 1 / Mult: 1
5.6µH
9.2A
Shielded
14.9A
WE-CHSA Series
-
0.013ohm
± 20%
10.6mm
10.6mm
11mm
4036717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
50+
HK$8.510
100+
HK$7.780
250+
HK$7.630
500+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.1A
Semishielded
9.7A
WE-LQSA Series
-
0.013ohm
± 20%
6mm
6mm
4.6mm
4065871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.940
50+
HK$7.480
250+
HK$6.920
500+
HK$6.490
1500+
HK$6.360
More Pricing...
Min: 5 / Mult: 5
330nH
4.5A
Semishielded
7.6A
WE-LQS Series
-
0.013ohm
± 30%
3.7mm
4mm
1.8mm
3953355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.050
5+
HK$22.870
10+
HK$21.680
25+
HK$20.980
50+
HK$20.280
More Pricing...
Min: 1 / Mult: 1
4.3µH
9.2A
Shielded
20.6A
WE-CHSA Series
-
0.013ohm
± 20%
10.6mm
10.6mm
11mm
3953355RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.280
200+
HK$17.740
Min: 100 / Mult: 1
4.3µH
9.2A
Shielded
20.6A
WE-CHSA Series
-
0.013ohm
± 20%
10.6mm
10.6mm
11mm
4036717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.780
250+
HK$7.630
500+
HK$7.480
1500+
HK$7.340
7500+
HK$7.180
More Pricing...
Min: 100 / Mult: 1
1.5µH
6.1A
Semishielded
9.7A
WE-LQSA Series
-
0.013ohm
± 20%
6mm
6mm
4.6mm
4065871RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.480
250+
HK$6.920
500+
HK$6.490
1500+
HK$6.360
3000+
HK$6.200
More Pricing...
Min: 100 / Mult: 5
330nH
4.5A
Semishielded
7.6A
WE-LQS Series
-
0.013ohm
± 30%
3.7mm
4mm
1.8mm
2061663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.450
50+
HK$3.660
100+
HK$3.010
250+
HK$2.950
500+
HK$2.890
Min: 1 / Mult: 1
2.2µH
6.3A
Shielded
7.4A
SRN8040 Series
-
0.013ohm
± 30%
8mm
8mm
4mm
2667928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.130
100+
HK$4.840
250+
HK$4.480
500+
HK$4.220
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.1A
Shielded
6.2A
CLF-NI-D Series
-
0.013ohm
± 30%
7.4mm
7mm
4.5mm
2061663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.010
250+
HK$2.950
500+
HK$2.890
Min: 100 / Mult: 1
2.2µH
6.3A
Shielded
7.4A
SRN8040 Series
-
0.013ohm
± 30%
8mm
8mm
4mm
2374114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.170
200+
HK$5.110
Min: 100 / Mult: 1
3.5µH
7.5A
Shielded
7.6A
SRR1260A Series
-
0.013ohm
± 30%
12.5mm
12.5mm
6mm
2374114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.960
10+
HK$6.960
50+
HK$5.770
100+
HK$5.170
200+
HK$5.110
Min: 1 / Mult: 1
3.5µH
7.5A
Shielded
7.6A
SRR1260A Series
-
0.013ohm
± 30%
12.5mm
12.5mm
6mm
2667928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.840
250+
HK$4.480
500+
HK$4.220
1000+
HK$4.150
Min: 100 / Mult: 1
2.2µH
5.1A
Shielded
6.2A
CLF-NI-D Series
-
0.013ohm
± 30%
7.4mm
7mm
4.5mm
3974265

RoHS

Each
5+
HK$1.570
50+
HK$1.260
250+
HK$1.020
500+
HK$0.995
1000+
HK$0.970
More Pricing...
Min: 5 / Mult: 5
330nH
8.5A
Shielded
9.1A
SRP3212 Series
-
0.013ohm
± 20%
3.2mm
2.5mm
1mm
3953405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.810
10+
HK$32.920
50+
HK$30.410
100+
HK$28.340
200+
HK$24.800
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.2A
Shielded
17.6A
WE-XHMA Series
-
0.013ohm
± 20%
-
-
-
3976912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.460
250+
HK$1.380
500+
HK$1.250
1000+
HK$1.120
More Pricing...
Min: 5 / Mult: 5
0.33µH
8.5A
Shielded
9.1A
SRP3212A Series
-
0.013ohm
± 20%
3.2mm
2.5mm
1mm
3953394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$26.970
200+
HK$24.670
700+
HK$22.360
Min: 100 / Mult: 1
4.7µH
7.4A
Shielded
13A
WE-XHMA Series
-
0.013ohm
± 20%
6.65mm
6.45mm
5.2mm
3953394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.710
10+
HK$31.410
50+
HK$28.940
100+
HK$26.970
200+
HK$24.670
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.4A
Shielded
13A
WE-XHMA Series
-
0.013ohm
± 20%
6.65mm
6.45mm
5.2mm
3976912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.460
250+
HK$1.380
500+
HK$1.250
1000+
HK$1.120
2000+
HK$1.070
Min: 100 / Mult: 5
0.33µH
8.5A
Shielded
9.1A
SRP3212A Series
-
0.013ohm
± 20%
3.2mm
2.5mm
1mm
3953405RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.340
200+
HK$24.800
500+
HK$23.820
Min: 100 / Mult: 1
6.8µH
7.2A
Shielded
17.6A
WE-XHMA Series
-
0.013ohm
± 20%
-
-
-
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY