SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.380
250+
HK$15.460
500+
HK$10.360
1000+
HK$8.810
Min: 1 / Mult: 1
3µH
8A
Shielded
2.2A
XFL4030 Series
0.0205ohm
± 20%
4mm
4mm
3.1mm
2493846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.770
5+
HK$26.230
10+
HK$23.680
25+
HK$21.950
50+
HK$20.720
More Pricing...
Min: 1 / Mult: 1
15µH
12.5A
Shielded
27A
SRP1770TA Series
0.0205ohm
± 20%
16.9mm
16.9mm
6.7mm
2493846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.720
200+
HK$17.270
Min: 100 / Mult: 1
15µH
12.5A
Shielded
27A
SRP1770TA Series
0.0205ohm
± 20%
16.9mm
16.9mm
6.7mm
2836805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$23.380
250+
HK$15.460
500+
HK$10.360
1000+
HK$8.810
Min: 100 / Mult: 1
3µH
8A
Shielded
2.2A
XFL4030 Series
0.0205ohm
± 20%
4mm
4mm
3.1mm
3252993RL

RoHS

Each
Packaging Options
10+
HK$82.530
50+
HK$73.980
100+
HK$69.220
500+
HK$65.850
1000+
HK$64.870
Min: 10 / Mult: 1
47µH
15.5A
Shielded
19A
MPX Series
0.0205ohm
± 20%
22.5mm
22mm
13mm
3252993

RoHS

Each
Packaging Options
1+
HK$99.960
10+
HK$82.530
50+
HK$73.980
100+
HK$69.220
500+
HK$65.850
More Pricing...
Min: 1 / Mult: 1
47µH
15.5A
Shielded
19A
MPX Series
0.0205ohm
± 20%
22.5mm
22mm
13mm
3976880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.000
50+
HK$1.360
250+
HK$1.160
500+
HK$1.040
1000+
HK$0.835
More Pricing...
Min: 5 / Mult: 5
0.24µH
6.5A
Shielded
7.7A
SRP2010TMA Series
0.0205ohm
± 20%
2mm
1.6mm
0.8mm
3976880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.360
250+
HK$1.160
500+
HK$1.040
1000+
HK$0.835
2000+
HK$0.813
Min: 100 / Mult: 5
0.24µH
6.5A
Shielded
7.7A
SRP2010TMA Series
0.0205ohm
± 20%
2mm
1.6mm
0.8mm
4168153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.580
200+
HK$4.460
400+
HK$4.210
800+
HK$3.700
Min: 100 / Mult: 1
4.7µH
10.5A
Shielded
13.3A
SRP7050WA Series
0.0205ohm
± 20%
7.9mm
7.3mm
5.2mm
4168113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.920
10+
HK$7.910
50+
HK$7.000
100+
HK$6.080
200+
HK$6.070
More Pricing...
Min: 1 / Mult: 1
8.2µH
10.3A
Shielded
14A
SRP1050WA Series
0.0205ohm
± 20%
11mm
10mm
5.1mm
4168153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
10+
HK$4.990
50+
HK$4.580
200+
HK$4.460
400+
HK$4.210
More Pricing...
Min: 1 / Mult: 1
4.7µH
10.5A
Shielded
13.3A
SRP7050WA Series
0.0205ohm
± 20%
7.9mm
7.3mm
5.2mm
4168113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.080
200+
HK$6.070
500+
HK$6.060
2500+
HK$5.910
Min: 100 / Mult: 1
8.2µH
10.3A
Shielded
14A
SRP1050WA Series
0.0205ohm
± 20%
11mm
10mm
5.1mm
2343842

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$8.100
5000+
HK$7.830
Min: 1000 / Mult: 1000
1.2µH
9.4A
Shielded
9.5A
XAL5020 Series
0.0205ohm
± 20%
5.48mm
5.28mm
2mm
2333878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.550
10+
HK$7.360
50+
HK$6.950
100+
HK$6.210
200+
HK$5.730
More Pricing...
Min: 1 / Mult: 1
8.2µH
6.2A
Shielded
6.8A
SRR1280 Series
0.0205ohm
± 30%
12.5mm
12.5mm
7.5mm
2374151RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.550
200+
HK$7.110
400+
HK$6.670
Min: 100 / Mult: 1
8.2µH
6.2A
Shielded
6.8A
SRR1280A Series
0.0205ohm
± 30%
12.5mm
12.5mm
7.5mm
2333878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.210
200+
HK$5.730
400+
HK$5.250
Min: 100 / Mult: 1
8.2µH
6.2A
Shielded
6.8A
SRR1280 Series
0.0205ohm
± 30%
12.5mm
12.5mm
7.5mm
2374151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
10+
HK$10.610
50+
HK$9.790
100+
HK$7.550
200+
HK$7.110
More Pricing...
Min: 1 / Mult: 1
8.2µH
6.2A
Shielded
6.8A
SRR1280A Series
0.0205ohm
± 30%
12.5mm
12.5mm
7.5mm
3373438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.510
250+
HK$3.250
500+
HK$2.990
1000+
HK$2.730
Min: 100 / Mult: 1
2.2µH
2.3A
Shielded
2.1A
SRU5018 Series
0.0205ohm
± 30%
5.2mm
5.2mm
1.8mm
3287977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$89.190
50+
HK$78.260
100+
HK$74.400
500+
HK$73.860
1000+
HK$73.320
Min: 10 / Mult: 1
47µH
15.5A
Shielded
19A
MPXV Series
0.0205ohm
± 20%
22.5mm
22mm
13mm
3287977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$108.430
10+
HK$89.190
50+
HK$78.260
100+
HK$74.400
500+
HK$73.860
More Pricing...
Min: 1 / Mult: 1
47µH
15.5A
Shielded
19A
MPXV Series
0.0205ohm
± 20%
22.5mm
22mm
13mm
3373438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
50+
HK$4.270
100+
HK$3.510
250+
HK$3.250
500+
HK$2.990
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.3A
Shielded
2.1A
SRU5018 Series
0.0205ohm
± 30%
5.2mm
5.2mm
1.8mm
2329248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.650
10+
HK$11.510
50+
HK$10.610
100+
HK$8.220
200+
HK$7.740
More Pricing...
Min: 1 / Mult: 1
7.8µH
10A
Shielded
18A
SRP1250 Series
0.0205ohm
± 20%
13.9mm
13.5mm
5.9mm
2329248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$8.220
200+
HK$7.740
500+
HK$7.260
Min: 100 / Mult: 1
7.8µH
10A
Shielded
18A
SRP1250 Series
0.0205ohm
± 20%
13.9mm
13.5mm
5.9mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY