SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1741376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.570
10+
HK$11.100
50+
HK$11.020
100+
HK$7.980
200+
HK$7.560
More Pricing...
Min: 1 / Mult: 1
3.3µH
8A
Shielded
8A
IHLP-2525EZ-01 Series
-
0.0209ohm
± 20%
6.86mm
6.47mm
5mm
1741376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.980
200+
HK$7.560
500+
HK$7.140
Min: 100 / Mult: 1
3.3µH
8A
Shielded
8A
IHLP-2525EZ-01 Series
-
0.0209ohm
± 20%
6.86mm
6.47mm
5mm
3928829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.520
50+
HK$5.880
250+
HK$4.830
500+
HK$4.450
1000+
HK$4.310
Min: 5 / Mult: 5
1µH
7.4A
Shielded
7.25A
IHLP-2020BZ-51 Series
-
0.0209ohm
± 20%
5.49mm
5.18mm
2mm
2077806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.450
10+
HK$17.110
50+
HK$15.860
200+
HK$14.520
400+
HK$13.470
More Pricing...
Min: 1 / Mult: 1
3.3µH
6A
Shielded
12A
WE-LHMI Series
-
0.0209ohm
± 20%
7.3mm
6.6mm
4.8mm
2493894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
10+
HK$7.210
50+
HK$6.290
200+
HK$5.940
400+
HK$5.510
More Pricing...
Min: 1 / Mult: 1
3.3µH
8A
Shielded
12A
SRP7050TA Series
-
0.0209ohm
± 20%
7.3mm
6.6mm
4.8mm
2493894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.290
200+
HK$5.940
400+
HK$5.510
800+
HK$5.070
Min: 100 / Mult: 1
3.3µH
8A
Shielded
12A
SRP7050TA Series
-
0.0209ohm
± 20%
7.3mm
6.6mm
4.8mm
2077806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.860
200+
HK$14.520
400+
HK$13.470
800+
HK$12.420
Min: 100 / Mult: 1
3.3µH
6A
Shielded
12A
WE-LHMI Series
-
0.0209ohm
± 20%
7.3mm
6.6mm
4.8mm
3912034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.170
10+
HK$8.900
100+
HK$7.370
500+
HK$6.610
1000+
HK$6.100
More Pricing...
Min: 1 / Mult: 1
-
4.66A
-
-
-
-
0.0209ohm
-
-
10.1mm
-
3928829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$5.880
250+
HK$4.830
500+
HK$4.450
1000+
HK$4.310
Min: 100 / Mult: 5
1µH
7.4A
Shielded
7.25A
IHLP-2020BZ-51 Series
-
0.0209ohm
± 20%
5.49mm
5.18mm
2mm
4704321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.880
10+
HK$11.620
50+
HK$9.610
100+
HK$8.680
200+
HK$7.910
More Pricing...
Min: 1 / Mult: 1
4.7µH
7A
Shielded
13.1A
3656 Series
3028 [7771 Metric]
0.0209ohm
± 20%
7.7mm
7.2mm
5.2mm
4729727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.780
10+
HK$5.040
50+
HK$4.680
100+
HK$4.280
200+
HK$4.010
More Pricing...
Min: 1 / Mult: 1
4.7µH
7A
Shielded
13.1A
VCHA075D Series
3028 [7771 Metric]
0.0209ohm
± 20%
7.7mm
7.2mm
5.2mm
4125638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.020
50+
HK$7.940
100+
HK$7.670
250+
HK$7.210
500+
HK$6.790
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.5A
Shielded
11.5A
SPM-VC-D Series
-
0.0209ohm
± 20%
7.5mm
7mm
5.4mm
4125638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.670
250+
HK$7.210
500+
HK$6.790
1000+
HK$6.150
Min: 100 / Mult: 1
6.8µH
7.5A
Shielded
11.5A
SPM-VC-D Series
-
0.0209ohm
± 20%
7.5mm
7mm
5.4mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY