SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1800286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.390
10+
HK$24.420
50+
HK$23.510
100+
HK$22.690
200+
HK$20.150
More Pricing...
Min: 1 / Mult: 1
13µH
5.85A
Shielded
4.5A
WE-PDF Series
0.0225ohm
± 20%
10.2mm
10.2mm
6.4mm
2329249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.640
10+
HK$10.020
100+
HK$7.660
Min: 1 / Mult: 1
9µH
10A
Shielded
18A
SRP1250 Series
0.0225ohm
± 20%
13.9mm
13.5mm
5.9mm
1800286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.690
200+
HK$20.150
500+
HK$17.600
Min: 100 / Mult: 1
13µH
5.85A
Shielded
4.5A
WE-PDF Series
0.0225ohm
± 20%
10.2mm
10.2mm
6.4mm
2329249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.660
Min: 100 / Mult: 1
9µH
10A
Shielded
18A
SRP1250 Series
0.0225ohm
± 20%
13.9mm
13.5mm
5.9mm
4176533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.360
250+
HK$2.230
500+
HK$1.970
1500+
HK$1.700
Min: 100 / Mult: 1
3µH
3.9A
Semishielded
4.5A
SRN6028C Series
0.0225ohm
± 30%
6mm
6mm
2.6mm
4241974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$6.320
50+
HK$5.900
100+
HK$4.610
200+
HK$4.310
More Pricing...
Min: 1 / Mult: 1
8.2µH
9A
Shielded
13.5A
SRP1038CC Series
0.0225ohm
± 20%
11mm
10mm
3.8mm
4241974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.610
200+
HK$4.310
500+
HK$4.010
Min: 100 / Mult: 1
8.2µH
9A
Shielded
13.5A
SRP1038CC Series
0.0225ohm
± 20%
11mm
10mm
3.8mm
4176533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
50+
HK$2.920
100+
HK$2.360
250+
HK$2.230
500+
HK$1.970
More Pricing...
Min: 1 / Mult: 1
3µH
3.9A
Semishielded
4.5A
SRN6028C Series
0.0225ohm
± 30%
6mm
6mm
2.6mm
3280854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.950
1000+
HK$5.670
2000+
HK$5.560
Min: 500 / Mult: 1
8.2µH
9A
Shielded
13.5A
SRP1038C Series
0.0225ohm
± 20%
11mm
10mm
3.8mm
3410555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.730
10+
HK$5.600
100+
HK$4.940
500+
HK$4.640
1000+
HK$4.320
More Pricing...
Min: 1 / Mult: 1
1µH
6.1A
Shielded
9.4A
SRP0415 Series
0.0225ohm
± 10%
4.4mm
4.1mm
1.5mm
3280854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.550
10+
HK$7.060
100+
HK$6.380
500+
HK$5.950
1000+
HK$5.670
More Pricing...
Min: 1 / Mult: 1
8.2µH
9A
Shielded
13.5A
SRP1038C Series
0.0225ohm
± 20%
11mm
10mm
3.8mm
3410555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.940
500+
HK$4.640
1000+
HK$4.320
2000+
HK$3.930
Min: 100 / Mult: 5
1µH
6.1A
Shielded
9.4A
SRP0415 Series
0.0225ohm
± 10%
4.4mm
4.1mm
1.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY