SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1547040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.550
10+
HK$8.380
50+
HK$8.210
100+
HK$8.040
200+
HK$7.870
More Pricing...
Min: 1 / Mult: 1
6.8µH
8A
Shielded
13.5A
IHLP-4040DZ-01 Series
0.0233ohm
± 20%
10.92mm
10.3mm
4mm
1547040RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.040
200+
HK$7.870
500+
HK$7.700
Min: 100 / Mult: 1
6.8µH
8A
Shielded
13.5A
IHLP-4040DZ-01 Series
0.0233ohm
± 20%
10.92mm
10.3mm
4mm
3928902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.700
100+
HK$4.040
500+
HK$3.530
1000+
HK$3.430
Min: 10 / Mult: 10
0.33µH
5.85A
Shielded
5.05A
IHLP-1212AZ-51 Series
0.0233ohm
± 20%
3.56mm
3.3mm
1mm
3928902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.040
500+
HK$3.530
1000+
HK$3.430
Min: 100 / Mult: 10
0.33µH
5.85A
Shielded
5.05A
IHLP-1212AZ-51 Series
0.0233ohm
± 20%
3.56mm
3.3mm
1mm
2289068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.370
10+
HK$27.800
50+
HK$24.220
100+
HK$20.640
200+
HK$20.230
Min: 1 / Mult: 1
3.3µH
8.1A
Shielded
8.7A
XAL5030 Series
0.0233ohm
± 20%
5.48mm
5.28mm
3.1mm
2289068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.640
200+
HK$20.230
Min: 100 / Mult: 1
3.3µH
8.1A
Shielded
8.7A
XAL5030 Series
0.0233ohm
± 20%
5.48mm
5.28mm
3.1mm
2901785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.560
250+
HK$5.970
500+
HK$5.350
1500+
HK$4.960
3000+
HK$4.870
Min: 100 / Mult: 5
2µH
8.2A
Shielded
5A
SRP4020FA Series
0.0233ohm
± 20%
4.1mm
4.1mm
1.9mm
2901785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.390
50+
HK$6.560
250+
HK$5.970
500+
HK$5.350
1500+
HK$4.960
More Pricing...
Min: 5 / Mult: 5
2µH
8.2A
Shielded
5A
SRP4020FA Series
0.0233ohm
± 20%
4.1mm
4.1mm
1.9mm
4241973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
10+
HK$5.270
50+
HK$5.230
100+
HK$4.240
200+
HK$4.010
More Pricing...
Min: 1 / Mult: 1
6.8µH
10A
Shielded
15A
SRP1038CC Series
0.0233ohm
± 20%
11mm
10mm
3.8mm
4241973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.240
200+
HK$4.010
500+
HK$3.770
Min: 100 / Mult: 1
6.8µH
10A
Shielded
15A
SRP1038CC Series
0.0233ohm
± 20%
11mm
10mm
3.8mm
3265704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.140
10+
HK$7.950
50+
HK$7.750
100+
HK$7.560
200+
HK$7.360
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.9A
Shielded
7.1A
SPM Series
0.0233ohm
± 20%
10.7mm
10mm
4mm
3212558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.010
10+
HK$14.060
50+
HK$11.760
100+
HK$10.770
200+
HK$9.870
More Pricing...
Min: 1 / Mult: 1
6.8µH
9A
Shielded
6.7A
SPM-HZ Series
0.0233ohm
± 20%
10.7mm
10mm
4mm
3212558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.770
200+
HK$9.870
500+
HK$8.960
Min: 100 / Mult: 1
6.8µH
9A
Shielded
6.7A
SPM-HZ Series
0.0233ohm
± 20%
10.7mm
10mm
4mm
3265704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.560
200+
HK$7.360
500+
HK$7.160
Min: 100 / Mult: 1
6.8µH
6.9A
Shielded
7.1A
SPM Series
0.0233ohm
± 20%
10.7mm
10mm
4mm
3280853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.610
10+
HK$7.680
100+
HK$5.880
500+
HK$5.550
1000+
HK$5.380
More Pricing...
Min: 1 / Mult: 1
6.8µH
10A
Shielded
15A
SRP1038C Series
0.0233ohm
± 20%
11mm
10mm
3.8mm
3280853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.550
1000+
HK$5.380
2000+
HK$5.280
Min: 500 / Mult: 1
6.8µH
10A
Shielded
15A
SRP1038C Series
0.0233ohm
± 20%
11mm
10mm
3.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY