SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4168140RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.240
250+
HK$4.140
Min: 100 / Mult: 1
3.3µH
7.8A
Shielded
9.5A
SRP6030WA Series
-
0.0242ohm
± 20%
7.1mm
6.6mm
2.8mm
4168140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.620
50+
HK$5.530
100+
HK$4.240
250+
HK$4.140
Min: 1 / Mult: 1
3.3µH
7.8A
Shielded
9.5A
SRP6030WA Series
-
0.0242ohm
± 20%
7.1mm
6.6mm
2.8mm
3923842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.060
50+
HK$7.020
100+
HK$6.210
250+
HK$6.200
500+
HK$5.900
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.8A
Shielded
10.9A
SPM-VT-D Series
-
0.0242ohm
± 20%
7mm
6.5mm
4.5mm
3280638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.410
50+
HK$9.400
100+
HK$9.320
250+
HK$9.140
500+
HK$8.950
More Pricing...
Min: 1 / Mult: 1
5.6µH
7.2A
Shielded
8.6A
SRP5050FA Series
-
0.0242ohm
± 20%
5.5mm
5.3mm
4.8mm
3280638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.320
250+
HK$9.140
500+
HK$8.950
1500+
HK$8.770
Min: 100 / Mult: 1
5.6µH
7.2A
Shielded
8.6A
SRP5050FA Series
-
0.0242ohm
± 20%
5.5mm
5.3mm
4.8mm
3501818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.810
50+
HK$8.880
100+
HK$7.300
250+
HK$7.250
500+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.8A
Shielded
8A
MPL-AL Series
-
0.0242ohm
± 20%
5.5mm
5.3mm
4.8mm
3923842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.210
250+
HK$6.200
500+
HK$5.900
1000+
HK$4.920
Min: 100 / Mult: 1
4.7µH
14.8A
Shielded
10.9A
SPM-VT-D Series
-
0.0242ohm
± 20%
7mm
6.5mm
4.5mm
4704366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$16.630
50+
HK$13.740
100+
HK$12.420
200+
HK$11.310
More Pricing...
Min: 1 / Mult: 1
10µH
8.7A
Shielded
12.7A
3656 Series
4540 [1110 Metric]
0.0242ohm
± 20%
11.5mm
10mm
5.2mm
3501818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.300
250+
HK$7.250
500+
HK$7.160
1500+
HK$6.610
Min: 100 / Mult: 1
5.6µH
6.8A
Shielded
8A
MPL-AL Series
-
0.0242ohm
± 20%
5.5mm
5.3mm
4.8mm
3212522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$7.080
200+
HK$6.630
500+
HK$6.180
Min: 100 / Mult: 1
10µH
4.8A
Shielded
5A
SLF Series
-
0.0242ohm
± 20%
12.5mm
12.5mm
6.5mm
3212522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
10+
HK$8.640
50+
HK$8.390
100+
HK$7.080
200+
HK$6.630
More Pricing...
Min: 1 / Mult: 1
10µH
4.8A
Shielded
5A
SLF Series
-
0.0242ohm
± 20%
12.5mm
12.5mm
6.5mm
2343872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.940
10+
HK$21.450
50+
HK$19.520
200+
HK$18.640
400+
HK$16.470
More Pricing...
Min: 1 / Mult: 1
2.2µH
8.25A
Shielded
2.7A
XFL7015 Series
-
0.0242ohm
± 20%
7.5mm
7.5mm
1.5mm
2343872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.520
200+
HK$18.640
400+
HK$16.470
750+
HK$14.690
Min: 100 / Mult: 1
2.2µH
8.25A
Shielded
2.7A
XFL7015 Series
-
0.0242ohm
± 20%
7.5mm
7.5mm
1.5mm
3650749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
50+
HK$9.460
100+
HK$8.390
250+
HK$7.560
500+
HK$7.440
More Pricing...
Min: 1 / Mult: 1
470nH
5.3A
Shielded
8A
SPM-LR Series
-
0.0242ohm
± 20%
5.4mm
5.1mm
1mm
3650749RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
250+
HK$7.560
500+
HK$7.440
1000+
HK$5.500
Min: 100 / Mult: 1
470nH
5.3A
Shielded
8A
SPM-LR Series
-
0.0242ohm
± 20%
5.4mm
5.1mm
1mm
4728864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.840
10+
HK$15.360
50+
HK$14.130
200+
HK$13.290
400+
HK$12.450
More Pricing...
Min: 1 / Mult: 1
12µH
8.9A
Shielded
9.8A
WE-XHMI Series
-
0.0242ohm
± 20%
6.6mm
6.4mm
6.1mm
3410587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.470
10+
HK$6.560
100+
HK$5.780
500+
HK$5.150
1000+
HK$4.700
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.3A
Shielded
9.4A
SRP0515 Series
-
0.0242ohm
± 10%
5.4mm
5.1mm
1.5mm
3410587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$6.560
100+
HK$5.780
500+
HK$5.150
1000+
HK$4.700
2000+
HK$4.610
Min: 10 / Mult: 1
1.5µH
6.3A
Shielded
9.4A
SRP0515 Series
-
0.0242ohm
± 10%
5.4mm
5.1mm
1.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY