SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.180
200+
HK$10.240
500+
HK$9.290
Min: 100 / Mult: 1
6.8µH
7.1A
Shielded
7.3A
-
SPM-HZR Series
0.0264ohm
± 20%
-
10.7mm
10mm
4mm
4167253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
10+
HK$14.470
50+
HK$12.170
100+
HK$11.180
200+
HK$10.240
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.1A
Shielded
7.3A
-
SPM-HZR Series
0.0264ohm
± 20%
-
10.7mm
10mm
4mm
2871552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
50+
HK$2.680
100+
HK$2.510
250+
HK$2.340
500+
HK$2.170
More Pricing...
Min: 1 / Mult: 1
3.9µH
-
-
4.7A
4.2A
DG6045C Series
0.0264ohm
± 30%
Ferrite
6mm
6mm
4.5mm
2871581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.600
50+
HK$5.540
100+
HK$4.850
250+
HK$4.520
500+
HK$4.230
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
-
-
4.5A
DG8040C Series
0.0264ohm
± 30%
Ferrite
8.3mm
8.3mm
4mm
2871581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.850
250+
HK$4.520
500+
HK$4.230
1000+
HK$3.950
Min: 100 / Mult: 1
6.8µH
-
-
-
4.5A
DG8040C Series
0.0264ohm
± 30%
Ferrite
8.3mm
8.3mm
4mm
2871552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.510
250+
HK$2.340
500+
HK$2.170
1500+
HK$2.000
Min: 100 / Mult: 1
3.9µH
-
-
4.7A
4.2A
DG6045C Series
0.0264ohm
± 30%
Ferrite
6mm
6mm
4.5mm
3551683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.610
250+
HK$12.910
500+
HK$12.010
1000+
HK$11.920
Min: 100 / Mult: 1
470nH
4A
Shielded
9.4A
-
WE-MAIA Series
0.0264ohm
± 30%
-
3mm
3mm
1.2mm
3648458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
10+
HK$7.480
50+
HK$6.520
100+
HK$6.150
200+
HK$5.760
More Pricing...
Min: 1 / Mult: 1
5.6µH
3.2A
Shielded
5.7A
-
SLF-H Series
0.0264ohm
± 20%
-
10.1mm
10.1mm
4.5mm
3551683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
50+
HK$14.310
100+
HK$13.610
250+
HK$12.910
500+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
470nH
4A
Shielded
9.4A
-
WE-MAIA Series
0.0264ohm
± 30%
-
3mm
3mm
1.2mm
3648458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.150
200+
HK$5.760
500+
HK$5.360
Min: 100 / Mult: 1
5.6µH
3.2A
Shielded
5.7A
-
SLF-H Series
0.0264ohm
± 20%
-
10.1mm
10.1mm
4.5mm
4168115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
10+
HK$7.410
50+
HK$6.620
100+
HK$6.190
200+
HK$6.160
More Pricing...
Min: 1 / Mult: 1
12µH
8.3A
Shielded
9.8A
-
SRP1050WA Series
0.0264ohm
± 20%
-
11mm
10mm
5.1mm
4168115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.190
200+
HK$6.160
500+
HK$6.120
Min: 100 / Mult: 1
12µH
8.3A
Shielded
9.8A
-
SRP1050WA Series
0.0264ohm
± 20%
-
11mm
10mm
5.1mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY