SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1463483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.030
10+
HK$18.750
50+
HK$17.270
100+
HK$12.910
200+
HK$12.340
More Pricing...
Min: 1 / Mult: 1
10µH
4.3A
Unshielded
3.3A
UP2B Series
0.0267ohm
± 20%
13.97mm
10.41mm
6mm
1463483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.910
200+
HK$12.340
550+
HK$11.760
Min: 100 / Mult: 1
10µH
4.3A
Unshielded
3.3A
UP2B Series
0.0267ohm
± 20%
13.97mm
10.41mm
6mm
3280647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.120
50+
HK$12.660
100+
HK$9.380
250+
HK$9.130
500+
HK$8.550
More Pricing...
Min: 1 / Mult: 1
4.7µH
9A
Shielded
13.5A
SRP7030CA Series
0.0267ohm
± 20%
7.8mm
7.6mm
2.9mm
2848335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.250
250+
HK$9.800
500+
HK$9.360
1500+
HK$9.140
Min: 100 / Mult: 1
4.7µH
9A
Shielded
12.2A
ASPIAIG-F7030 Series
0.0267ohm
± 20%
7.8mm
7.6mm
2.9mm
2848335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.730
50+
HK$10.690
100+
HK$10.250
250+
HK$9.800
500+
HK$9.360
More Pricing...
Min: 1 / Mult: 1
4.7µH
9A
Shielded
12.2A
ASPIAIG-F7030 Series
0.0267ohm
± 20%
7.8mm
7.6mm
2.9mm
3280647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.380
250+
HK$9.130
500+
HK$8.550
1500+
HK$7.810
Min: 100 / Mult: 1
4.7µH
9A
Shielded
13.5A
SRP7030CA Series
0.0267ohm
± 20%
7.8mm
7.6mm
2.9mm
4413985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.600
50+
HK$10.360
250+
HK$9.700
500+
HK$9.050
1500+
HK$8.600
More Pricing...
Min: 5 / Mult: 5
330nH
6.2A
Shielded
8.6A
WE-MAPI Series
0.0267ohm
± 30%
2.5mm
2mm
1.2mm
4413985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.360
250+
HK$9.700
500+
HK$9.050
1500+
HK$8.600
3000+
HK$8.140
Min: 100 / Mult: 5
330nH
6.2A
-
8.6A
WE-MAPI Series
0.0267ohm
-
2.5mm
2mm
1.2mm
4558684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.720
50+
HK$13.240
250+
HK$12.420
500+
HK$11.680
1500+
HK$10.900
More Pricing...
Min: 5 / Mult: 5
330nH
6.2A
Shielded
8.6A
WE-MAIA Series
0.0267ohm
± 30%
2.5mm
2mm
1.2mm
4558684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.240
250+
HK$12.420
500+
HK$11.680
1500+
HK$10.900
3000+
HK$10.120
Min: 100 / Mult: 5
330nH
6.2A
-
8.6A
-
0.0267ohm
-
2.5mm
2mm
1.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY