SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.200
50+
HK$2.650
100+
HK$2.180
250+
HK$2.140
500+
HK$2.100
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
-
4.5A
4A
DG6045C Series
0.0276ohm
± 20%
Ferrite
6mm
6mm
4.5mm
3287881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.480
10+
HK$10.500
25+
HK$8.970
50+
HK$8.520
Min: 1 / Mult: 1
10µH
7.9A
Shielded
12A
-
MPXV Series
0.0276ohm
± 20%
-
10.8mm
10mm
5.4mm
1864471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.150
50+
HK$3.800
100+
HK$3.170
250+
HK$2.770
500+
HK$2.480
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.08A
Shielded
4.4A
-
MCSDRH73B Series
0.0276ohm
± 20%
-
7.3mm
7.3mm
3.55mm
1864471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.170
250+
HK$2.770
500+
HK$2.480
1350+
HK$2.090
6750+
HK$1.800
More Pricing...
Min: 100 / Mult: 1
3.3µH
4.08A
Shielded
4.4A
-
MCSDRH73B Series
0.0276ohm
± 20%
-
7.3mm
7.3mm
3.55mm
2871553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.180
250+
HK$2.140
500+
HK$2.100
1500+
HK$2.050
Min: 100 / Mult: 1
4.7µH
-
-
4.5A
4A
DG6045C Series
0.0276ohm
± 20%
Ferrite
6mm
6mm
4.5mm
3287881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.520
Min: 100 / Mult: 1
10µH
7.9A
Shielded
12A
-
MPXV Series
0.0276ohm
± 20%
-
10.8mm
10mm
5.4mm
3583955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.310
250+
HK$3.240
500+
HK$3.170
1000+
HK$3.170
Min: 100 / Mult: 1
2.2µH
6A
Shielded
5.7A
-
AMDLA4530S Series
0.0276ohm
± 20%
-
4.9mm
4.7mm
2.8mm
3583955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
50+
HK$4.020
100+
HK$3.310
250+
HK$3.240
500+
HK$3.170
More Pricing...
Min: 1 / Mult: 1
2.2µH
6A
Shielded
5.7A
-
AMDLA4530S Series
0.0276ohm
± 20%
-
4.9mm
4.7mm
2.8mm
3919242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.870
10+
HK$8.770
100+
HK$7.210
500+
HK$6.530
1000+
HK$5.740
More Pricing...
Min: 1 / Mult: 1
-
4.22A
Shielded
-
-
NS Series
0.0276ohm
± 30%
-
-
-
-
3919243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.090
10+
HK$7.080
100+
HK$5.870
500+
HK$5.260
1000+
HK$4.860
More Pricing...
Min: 1 / Mult: 1
-
4.22A
Shielded
-
-
-
0.0276ohm
-
-
-
10.1mm
-
3490702RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.690
250+
HK$3.290
500+
HK$2.880
1000+
HK$2.470
Min: 100 / Mult: 1
2.2µH
6A
Shielded
5.7A
-
AMDLA4530Q Series
0.0276ohm
± 20%
-
4.9mm
4.7mm
2.8mm
3490702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.590
50+
HK$4.530
100+
HK$3.690
250+
HK$3.290
500+
HK$2.880
More Pricing...
Min: 1 / Mult: 1
2.2µH
6A
Shielded
5.7A
-
AMDLA4530Q Series
0.0276ohm
± 20%
-
4.9mm
4.7mm
2.8mm
3976908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.510
250+
HK$1.290
500+
HK$1.160
1000+
HK$0.929
2000+
HK$0.827
Min: 100 / Mult: 5
0.68µH
5.3A
Shielded
5.5A
-
SRP2512TMA Series
0.0276ohm
± 20%
-
2.5mm
2mm
1mm
3976908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.510
250+
HK$1.290
500+
HK$1.160
1000+
HK$0.929
More Pricing...
Min: 5 / Mult: 5
0.68µH
5.3A
Shielded
5.5A
-
SRP2512TMA Series
0.0276ohm
± 20%
-
2.5mm
2mm
1mm
4242053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.540
5+
HK$30.580
10+
HK$27.620
25+
HK$25.270
50+
HK$22.910
More Pricing...
Min: 1 / Mult: 1
22µH
12A
Shielded
19A
-
SRP1770CC Series
0.0276ohm
± 20%
-
17.6mm
16.9mm
6.7mm
4242053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$22.910
200+
HK$20.550
Min: 100 / Mult: 1
22µH
12A
Shielded
19A
-
SRP1770CC Series
0.0276ohm
± 20%
-
17.6mm
16.9mm
6.7mm
3280833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.660
10+
HK$17.920
100+
HK$15.790
500+
HK$15.460
1000+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
22µH
12A
Shielded
19A
-
SRP1770C Series
0.0276ohm
± 20%
-
17.8mm
16.9mm
6.7mm
3280833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$15.460
1000+
HK$14.880
2000+
HK$14.590
Min: 500 / Mult: 1
22µH
12A
Shielded
19A
-
SRP1770C Series
0.0276ohm
± 20%
-
17.8mm
16.9mm
6.7mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY