SMD Power Inductors:

53 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.370
10+
HK$17.780
25+
HK$17.240
50+
HK$16.690
100+
HK$15.690
More Pricing...
Min: 1 / Mult: 1
22µH
5.3A
Shielded
6.5A
WE-PD Series
-
0.028ohm
± 20%
12mm
12mm
10mm
1635945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.690
250+
HK$13.170
Min: 100 / Mult: 1
22µH
5.3A
Shielded
6.5A
WE-PD Series
-
0.028ohm
± 20%
12mm
12mm
10mm
2808267RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.790
250+
HK$1.380
500+
HK$1.250
1000+
HK$1.120
2000+
HK$1.010
More Pricing...
Min: 100 / Mult: 5
330nH
2.1A
Semishielded
2.1A
SRN2009T Series
0806 [2016 Metric]
0.028ohm
± 20%
2mm
1.6mm
0.95mm
2808267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.590
50+
HK$1.790
250+
HK$1.380
500+
HK$1.250
1000+
HK$1.120
More Pricing...
Min: 5 / Mult: 5
330nH
2.1A
Semishielded
2.1A
SRN2009T Series
0806 [2016 Metric]
0.028ohm
± 20%
2mm
1.6mm
0.95mm
2434073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.920
10+
HK$10.750
50+
HK$9.650
100+
HK$9.060
200+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
15µH
9A
Shielded
12.5A
SRP1265A Series
-
0.028ohm
± 20%
13.5mm
12.5mm
6.2mm
2309304

RoHS

Each
Packaging Options
1+
HK$5.590
50+
HK$4.590
100+
HK$3.890
250+
HK$3.870
500+
HK$3.790
More Pricing...
Min: 1 / Mult: 1
1.5µH
2.8A
Shielded
3.95A
SRR0604 Series
-
0.028ohm
± 20%
6.5mm
6.5mm
4.8mm
3774542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$4.250
50+
HK$3.880
100+
HK$3.510
200+
HK$3.400
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.5A
Shielded
2.05A
SRR4028 Series
1919 [4848 Metric]
0.028ohm
± 30%
4.8mm
4.8mm
2.8mm
1289476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.610
10+
HK$8.720
50+
HK$8.620
100+
HK$8.520
200+
HK$8.420
More Pricing...
Min: 1 / Mult: 1
8.2µH
8.5A
Shielded
16A
IHLP-5050CE-01 Series
-
0.028ohm
± 20%
13.2mm
12.9mm
3.5mm
2309304RL

RoHS

Each
Packaging Options
100+
HK$3.890
250+
HK$3.870
500+
HK$3.790
1000+
HK$3.280
Min: 100 / Mult: 1
1.5µH
2.8A
Shielded
3.95A
SRR0604 Series
-
0.028ohm
± 20%
6.5mm
6.5mm
4.8mm
1289476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.520
200+
HK$8.420
500+
HK$8.310
Min: 100 / Mult: 1
8.2µH
8.5A
Shielded
16A
IHLP-5050CE-01 Series
-
0.028ohm
± 20%
13.2mm
12.9mm
3.5mm
2434073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.060
200+
HK$8.470
500+
HK$7.880
Min: 100 / Mult: 1
15µH
9A
Shielded
12.5A
SRP1265A Series
-
0.028ohm
± 20%
13.5mm
12.5mm
6.2mm
2906475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.990
10+
HK$5.040
100+
HK$4.400
500+
HK$4.150
1000+
HK$3.920
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
11A
PA4345.XXXNLT Series
-
0.028ohm
-
-
5.4mm
-
3517010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.610
500+
HK$6.030
1000+
HK$5.270
2250+
HK$4.990
4500+
HK$4.690
More Pricing...
Min: 100 / Mult: 10
470nH
3.25A
Semishielded
4.25A
WE-LQS Series
-
0.028ohm
± 30%
4mm
4mm
1.2mm
3517010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.910
100+
HK$6.610
500+
HK$6.030
1000+
HK$5.270
2250+
HK$4.990
More Pricing...
Min: 10 / Mult: 10
470nH
3.25A
Semishielded
4.25A
WE-LQS Series
-
0.028ohm
± 30%
4mm
4mm
1.2mm
3517043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.580
10+
HK$23.840
50+
HK$22.610
100+
HK$20.640
200+
HK$19.000
More Pricing...
Min: 1 / Mult: 1
15µH
6.8A
Shielded
15A
WE-LHMI Series
-
0.028ohm
± 20%
13.5mm
12.5mm
6.2mm
3517043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.640
200+
HK$19.000
500+
HK$17.350
Min: 100 / Mult: 1
15µH
6.8A
Shielded
15A
WE-LHMI Series
-
0.028ohm
± 20%
13.5mm
12.5mm
6.2mm
3774542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.510
200+
HK$3.400
500+
HK$3.280
Min: 100 / Mult: 1
2.2µH
2.5A
Shielded
2.05A
SRR4028 Series
1919 [4848 Metric]
0.028ohm
± 30%
4.8mm
4.8mm
2.8mm
3760543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$4.320
Min: 100 / Mult: 1
3.3µH
4A
Shielded
-
2900 Series
-
0.028ohm
-
7.2mm
7.2mm
4mm
3760543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.320
Min: 1 / Mult: 1
3.3µH
4A
Shielded
-
2900 Series
-
0.028ohm
-
7.2mm
7.2mm
4mm
4071577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.400
50+
HK$1.200
100+
HK$1.080
250+
HK$1.040
500+
HK$0.985
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
Unshielded
4.5A
LD2-HV Series
-
0.028ohm
± 20%
7.8mm
7mm
5mm
4071577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.080
250+
HK$1.040
500+
HK$0.985
1000+
HK$0.949
Min: 100 / Mult: 1
3.3µH
-
Unshielded
4.5A
LD2-HV Series
-
0.028ohm
± 20%
7.8mm
7mm
5mm
4142852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
50+
HK$3.980
100+
HK$3.280
250+
HK$3.140
500+
HK$3.000
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.5A
Shielded
9.5A
ASPI-0630LR Series
-
0.028ohm
± 20%
7.1mm
6.6mm
2.8mm
4246570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.960
50+
HK$2.380
250+
HK$1.950
500+
HK$1.750
1000+
HK$1.540
More Pricing...
Min: 5 / Mult: 5
680nH
3.5A
Semishielded
3.8A
SRN3015BTA Series
-
0.028ohm
± 20%
3mm
3mm
1.3mm
4572870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$3.410
100+
HK$2.760
250+
HK$2.610
500+
HK$2.300
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.9A
Shielded
-
IDCS3014 Series
-
0.028ohm
± 30%
7.6mm
7.6mm
3.5mm
4354313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
10+
HK$6.480
50+
HK$5.910
100+
HK$5.330
200+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
1.8µH
3.88A
Shielded
2.22A
VLCF Series
2020 [5050 Metric]
0.028ohm
± 30%
5mm
5mm
2.8mm
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY