SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2215612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.640
50+
HK$6.610
100+
HK$5.440
250+
HK$5.340
500+
HK$5.230
Min: 1 / Mult: 1
3.3µH
6.8A
Shielded
7.3A
SPM Series
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
2215612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.440
250+
HK$5.340
500+
HK$5.230
Min: 100 / Mult: 1
3.3µH
6.8A
Shielded
7.3A
SPM Series
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
3102941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.940
600+
HK$6.930
1200+
HK$6.910
Min: 100 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPX Series
0.0297ohm
± 20%
8.65mm
8mm
3mm
3102941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.210
10+
HK$8.310
50+
HK$7.690
100+
HK$6.940
600+
HK$6.930
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPX Series
0.0297ohm
± 20%
8.65mm
8mm
3mm
3911994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.150
10+
HK$9.750
100+
HK$8.080
500+
HK$7.250
1000+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
-
3.81A
Shielded
-
NS Series
0.0297ohm
-
-
-
-
3928795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$15.380
25+
HK$14.140
50+
HK$12.340
100+
HK$10.530
More Pricing...
Min: 1 / Mult: 1
15µH
7.7A
Shielded
7.5A
IHLP-5050EZ-5A Series
0.0297ohm
± 20%
13.46mm
12.9mm
5mm
3928795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$10.530
250+
HK$10.200
Min: 100 / Mult: 1
15µH
7.7A
Shielded
7.5A
IHLP-5050EZ-5A Series
0.0297ohm
± 20%
13.46mm
12.9mm
5mm
2544543

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$4.390
5000+
HK$4.330
10000+
HK$4.270
Min: 1000 / Mult: 1000
3.3µH
6.8A
Shielded
7.3A
SPM Series
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
3265731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.850
250+
HK$7.500
500+
HK$7.220
1000+
HK$6.780
Min: 100 / Mult: 1
3.3µH
6.9A
Shielded
6.4A
SPM-HZ Series
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
3265731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.610
50+
HK$8.310
100+
HK$7.850
250+
HK$7.500
500+
HK$7.220
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.9A
Shielded
6.4A
SPM-HZ Series
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
3287834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.330
1000+
HK$5.000
2000+
HK$4.670
Min: 500 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPXV Series
0.0297ohm
± 20%
8.65mm
8mm
3mm
3287834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
10+
HK$7.420
100+
HK$6.110
500+
HK$5.330
1000+
HK$5.000
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPXV Series
0.0297ohm
± 20%
8.65mm
8mm
3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY