SMD Power Inductors:

116 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.110
10+
HK$15.600
50+
HK$13.590
200+
HK$12.500
400+
HK$11.330
More Pricing...
Min: 1 / Mult: 1
10µH
Power
3.6A
Shielded
4A
-
WE-TPC Series
-
0.035ohm
± 30%
-
10mm
10mm
3.8mm
1635893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.590
200+
HK$12.500
400+
HK$11.330
800+
HK$10.150
Min: 100 / Mult: 1
10µH
Power
3.6A
Shielded
4A
-
WE-TPC Series
-
0.035ohm
± 30%
-
10mm
10mm
3.8mm
4145942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.830
500+
HK$1.660
1000+
HK$1.490
2000+
HK$1.460
Min: 100 / Mult: 1
240nH
-
3.2A
Shielded
3.7A
-
MCOIL LCCN Series
0603 [1608 Metric]
0.035ohm
± 20%
-
1.6mm
0.8mm
1mm
4145942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.660
10+
HK$2.210
100+
HK$1.830
500+
HK$1.660
1000+
HK$1.490
More Pricing...
Min: 1 / Mult: 1
240nH
-
3.2A
Shielded
3.7A
-
MCOIL LCCN Series
0603 [1608 Metric]
0.035ohm
± 20%
-
1.6mm
0.8mm
1mm
2408814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
10+
HK$7.200
100+
HK$5.730
500+
HK$5.080
1000+
HK$4.830
Min: 1 / Mult: 1
18µH
-
5.5A
Shielded
5.1A
-
SRR1210 Series
-
0.035ohm
20%
-
12mm
12mm
10mm
3922095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.440
250+
HK$8.040
500+
HK$7.620
1000+
HK$7.040
Min: 100 / Mult: 1
2.2µH
-
4.3A
Shielded
7.95A
-
B82472D6 Series
-
0.035ohm
± 20%
-
7.3mm
7.3mm
4.8mm
3922095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.210
50+
HK$11.180
100+
HK$8.440
250+
HK$8.040
500+
HK$7.620
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
4.3A
Shielded
7.95A
-
B82472D6 Series
-
0.035ohm
± 20%
-
7.3mm
7.3mm
4.8mm
2292507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.010
100+
HK$2.230
500+
HK$2.110
2500+
HK$1.610
5000+
HK$1.560
More Pricing...
Min: 10 / Mult: 10
1µH
-
2.35A
Shielded
2.32A
-
TYS3015 Series
-
0.035ohm
± 30%
-
3mm
3mm
1.5mm
2309885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.960
50+
HK$7.390
250+
HK$6.080
500+
HK$5.920
1000+
HK$5.750
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
5.5A
Shielded
9A
-
SRP5030T Series
-
0.035ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2543212

RoHS

Each
1+
HK$11.410
50+
HK$10.990
100+
HK$10.490
250+
HK$10.280
500+
HK$10.070
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
4.7A
Shielded
6.2A
-
WE-MAPI Series
-
0.035ohm
± 20%
-
4.1mm
4.1mm
2.1mm
1828140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
50+
HK$6.890
100+
HK$5.410
250+
HK$5.360
500+
HK$5.190
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
5A
Shielded
7A
-
SRP7030 Series
-
0.035ohm
± 20%
-
7.6mm
6.5mm
3.2mm
2309885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.390
250+
HK$6.080
500+
HK$5.920
1000+
HK$5.750
2000+
HK$5.580
Min: 100 / Mult: 1
2.2µH
-
5.5A
Shielded
9A
-
SRP5030T Series
-
0.035ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2493876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.790
50+
HK$7.030
250+
HK$6.140
500+
HK$5.790
1000+
HK$5.450
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
5.5A
Shielded
9A
-
SRP5030TA Series
-
0.035ohm
± 20%
-
5.7mm
5.2mm
2.8mm
3288289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
50+
HK$2.620
100+
HK$2.260
250+
HK$2.110
500+
HK$1.960
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
4.2A
Semishielded
5.8A
-
VLS-EX-H Series
-
0.035ohm
± 20%
-
6mm
6.3mm
4.5mm
2859196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$3.870
50+
HK$3.840
100+
HK$3.310
200+
HK$2.960
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
2.15A
Shielded
1.65A
-
SRR4028 Series
1919 [4848 Metric]
0.035ohm
± 30%
-
4.8mm
4.8mm
2.8mm
3442842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.470
10+
HK$16.940
25+
HK$14.720
50+
HK$14.310
100+
HK$13.900
More Pricing...
Min: 1 / Mult: 1
15µH
-
4.92A
Shielded
8.7A
-
B82477D6 Series
-
0.035ohm
± 20%
-
12.5mm
12.5mm
10.5mm
1174025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.530
50+
HK$8.720
100+
HK$7.140
250+
HK$6.620
500+
HK$6.100
More Pricing...
Min: 1 / Mult: 1
10µH
-
3.3A
Shielded
-
-
3631 Series
-
0.035ohm
± 20%
-
12.7mm
12.7mm
6mm
2288260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.900
10+
HK$17.020
25+
HK$15.620
50+
HK$14.470
100+
HK$13.320
More Pricing...
Min: 1 / Mult: 1
10µH
-
4.05A
Shielded
3.04A
-
MSS1038T Series
-
0.035ohm
± 30%
-
10.2mm
10mm
3.8mm
2871453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.760
250+
HK$1.700
500+
HK$1.640
1500+
HK$1.580
More Pricing...
Min: 5 / Mult: 5
820nH
-
-
Shielded
4.9A
3.6A
DFE252012F Series
-
0.035ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2287991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$14.230
50+
HK$13.070
100+
HK$10.530
200+
HK$9.750
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
4.1A
Shielded
2.86A
-
MOS6020 Series
-
0.035ohm
± 20%
-
6.8mm
6mm
2.4mm
1362050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.610
10+
HK$4.100
50+
HK$3.950
200+
HK$3.790
400+
HK$3.640
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
1.7A
Shielded
980mA
-
SRU3017 Series
-
0.035ohm
± 30%
-
3.5mm
3.3mm
1.8mm
2288260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
250+
HK$11.350
Min: 100 / Mult: 1
10µH
-
4.05A
Shielded
3.04A
-
MSS1038T Series
-
0.035ohm
± 30%
-
10.2mm
10mm
3.8mm
2082566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$11.020
50+
HK$10.440
100+
HK$9.540
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
4.2µH
-
2.5A
Shielded
2.2A
-
WE-TPC Series
-
0.035ohm
± 30%
-
5.8mm
5.8mm
2.8mm
1828140RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.410
250+
HK$5.360
500+
HK$5.190
1000+
HK$4.510
Min: 100 / Mult: 1
4.7µH
-
5A
Shielded
7A
-
SRP7030 Series
-
0.035ohm
± 20%
-
7.6mm
6.5mm
3.2mm
2287991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.530
200+
HK$9.750
500+
HK$8.960
Min: 100 / Mult: 1
2.2µH
-
4.1A
Shielded
2.86A
-
MOS6020 Series
-
0.035ohm
± 20%
-
6.8mm
6mm
2.4mm
1-25 of 116 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY