SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3416018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.660
10+
HK$8.440
100+
HK$6.730
500+
HK$5.440
1000+
HK$5.200
More Pricing...
Min: 1 / Mult: 1
33µH
3.4A
Shielded
3.2A
SLF Series
0.0395ohm
± 20%
12.5mm
12.5mm
7.5mm
3269876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$78.830
5+
HK$71.890
10+
HK$64.940
20+
HK$60.090
40+
HK$57.960
More Pricing...
Min: 1 / Mult: 1
100µH
6.4A
Shielded
8A
HCM1A2213V2 Series
0.0395ohm
± 20%
22.48mm
22mm
13mm
2288535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$13.160
200+
HK$12.170
More Pricing...
Min: 1 / Mult: 1
22µH
4A
Shielded
7.08A
MSS1278T Series
0.0395ohm
± 20%
12mm
12mm
7.8mm
2288535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.160
200+
HK$12.170
500+
HK$11.180
Min: 100 / Mult: 1
22µH
4A
Shielded
7.08A
MSS1278T Series
0.0395ohm
± 20%
12mm
12mm
7.8mm
3269876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$64.940
20+
HK$60.090
40+
HK$57.960
100+
HK$55.820
Min: 10 / Mult: 1
100µH
6.4A
Shielded
8A
HCM1A2213V2 Series
0.0395ohm
± 20%
22.48mm
22mm
13mm
3416018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.730
500+
HK$5.440
1000+
HK$5.200
2500+
HK$5.140
Min: 100 / Mult: 1
33µH
3.4A
Shielded
3.2A
SLF Series
0.0395ohm
± 20%
12.5mm
12.5mm
7.5mm
4558681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.920
10+
HK$20.910
50+
HK$19.240
100+
HK$18.100
200+
HK$16.950
More Pricing...
Min: 1 / Mult: 1
22µH
7.1A
Shielded
10.75A
WE-LHCA Series
0.0395ohm
± 20%
13.45mm
12.6mm
6.3mm
4558681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.100
200+
HK$16.950
400+
HK$15.410
Min: 100 / Mult: 1
22µH
7.1A
-
10.75A
-
0.0395ohm
-
13.45mm
12.6mm
6.3mm
1800290RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.690
200+
HK$21.130
500+
HK$19.570
Min: 100 / Mult: 1
24µH
4.5A
Shielded
3.25A
WE-PDF Series
0.0395ohm
± 20%
10.2mm
10.2mm
6.4mm
1800290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.390
10+
HK$24.420
50+
HK$23.510
100+
HK$22.690
200+
HK$21.130
More Pricing...
Min: 1 / Mult: 1
24µH
4.5A
Shielded
3.25A
WE-PDF Series
0.0395ohm
± 20%
10.2mm
10.2mm
6.4mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY