SMD Power Inductors:

83 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1547056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
10+
HK$7.380
50+
HK$7.160
100+
HK$6.150
200+
HK$5.610
More Pricing...
Min: 1 / Mult: 1
15µH
6.25A
-
Shielded
6A
-
IHLP-4040DZ-11 Series
-
0.045ohm
± 20%
-
10.92mm
10.3mm
4mm
1547056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.150
200+
HK$5.610
500+
HK$5.060
Min: 100 / Mult: 1
15µH
6.25A
-
Shielded
6A
-
IHLP-4040DZ-11 Series
-
0.045ohm
± 20%
-
10.92mm
10.3mm
4mm
3677476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.910
10+
HK$7.160
50+
HK$6.320
200+
HK$5.470
400+
HK$5.090
More Pricing...
Min: 1 / Mult: 1
8.2µH
7.5A
-
Shielded
6.5A
-
SRP7050AA Series
-
0.045ohm
± 20%
-
7.3mm
6.6mm
4.8mm
3677476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.320
200+
HK$5.470
400+
HK$5.090
800+
HK$4.720
4000+
HK$4.410
More Pricing...
Min: 100 / Mult: 1
8.2µH
7.5A
-
Shielded
6.5A
-
SRP7050AA Series
-
0.045ohm
± 20%
-
7.3mm
6.6mm
4.8mm
4216468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.050
250+
HK$2.900
500+
HK$2.750
1000+
HK$2.590
Min: 100 / Mult: 1
8.2µH
3.7A
-
Shielded
4A
-
SRN8040 Series
-
0.045ohm
± 30%
-
8mm
8mm
4mm
4216468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.870
50+
HK$3.230
100+
HK$3.050
250+
HK$2.900
500+
HK$2.750
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.7A
-
Shielded
4A
-
SRN8040 Series
-
0.045ohm
± 30%
-
8mm
8mm
4mm
1636073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.740
50+
HK$19.020
100+
HK$15.760
250+
HK$14.130
500+
HK$13.040
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.76A
-
Shielded
6A
-
WE-PD3 Series
-
0.045ohm
± 20%
-
12.7mm
10.3mm
2.7mm
1636073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.760
250+
HK$14.130
500+
HK$13.040
1000+
HK$12.170
Min: 100 / Mult: 1
2.2µH
2.76A
-
Shielded
6A
-
WE-PD3 Series
-
0.045ohm
± 20%
-
12.7mm
10.3mm
2.7mm
4246510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.920
250+
HK$1.580
500+
HK$1.440
1500+
HK$1.300
More Pricing...
Min: 5 / Mult: 5
470nH
4A
-
Semishielded
2.9A
-
SRN2010BTA Series
-
0.045ohm
± 20%
-
1.6mm
2mm
0.9mm
4246510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.920
250+
HK$1.580
500+
HK$1.440
1500+
HK$1.300
3000+
HK$1.190
Min: 100 / Mult: 5
470nH
4A
-
Semishielded
2.9A
-
SRN2010BTA Series
-
0.045ohm
± 20%
-
1.6mm
2mm
0.9mm
2352690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.860
50+
HK$2.270
250+
HK$1.950
500+
HK$1.860
1000+
HK$1.760
More Pricing...
Min: 5 / Mult: 5
2.2µH
3A
-
Shielded
3A
-
IFSC-1515AH-01 Series
-
0.045ohm
± 20%
-
3.8mm
3.8mm
1.8mm
4132848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.280
500+
HK$1.170
1000+
HK$1.050
2000+
HK$1.040
Min: 100 / Mult: 1
470nH
3.2A
-
Shielded
4A
-
MCOIL LSCN Series
0806 [2016 Metric]
0.045ohm
± 20%
-
2mm
1.6mm
0.65mm
4132848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.850
10+
HK$1.550
100+
HK$1.280
500+
HK$1.170
1000+
HK$1.050
More Pricing...
Min: 1 / Mult: 1
470nH
3.2A
-
Shielded
4A
-
MCOIL LSCN Series
0806 [2016 Metric]
0.045ohm
± 20%
-
2mm
1.6mm
0.65mm
1636131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$14.640
50+
HK$13.650
100+
HK$12.660
200+
HK$12.290
More Pricing...
Min: 1 / Mult: 1
10µH
3.3A
-
Unshielded
5A
-
WE-PD4 Series
-
0.045ohm
± 20%
-
12.7mm
10mm
5mm
3928911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.700
100+
HK$4.040
500+
HK$3.660
1000+
HK$3.480
2000+
HK$3.430
Min: 10 / Mult: 10
1.5µH
4.7A
-
Shielded
3.34A
-
IHLP-1212BZ-51 Series
-
0.045ohm
± 20%
-
3.56mm
3.3mm
2mm
2470298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.660
250+
HK$1.300
500+
HK$1.190
1000+
HK$1.080
More Pricing...
Min: 5 / Mult: 5
1µH
2.05A
100MHz
Shielded
2.3A
2.3A
LQH32PN_N0 Series
1210 [3225 Metric]
0.045ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
3639675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$12.330
200+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
33µH
3.8A
-
Shielded
5.1A
-
MSS1278H Series
-
0.045ohm
± 20%
-
12mm
12mm
7.8mm
2352690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.270
250+
HK$1.950
500+
HK$1.860
1000+
HK$1.760
2000+
HK$1.660
Min: 100 / Mult: 1
2.2µH
3A
-
Shielded
3A
-
IFSC-1515AH-01 Series
-
0.045ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2434057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$9.540
50+
HK$9.130
100+
HK$8.670
200+
HK$8.200
More Pricing...
Min: 1 / Mult: 1
18µH
7.5A
-
Shielded
11A
-
SRP1245A Series
-
0.045ohm
± 20%
-
13.5mm
12.5mm
4.8mm
2082562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
50+
HK$10.440
100+
HK$9.130
200+
HK$7.800
More Pricing...
Min: 1 / Mult: 1
3µH
2.2A
-
Shielded
2.4A
-
WE-TPC Series
-
0.045ohm
± 30%
-
5.8mm
5.8mm
1.8mm
2082568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$10.940
50+
HK$10.360
100+
HK$9.540
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
6.2µH
2.2A
-
Shielded
1.7A
-
WE-TPC Series
-
0.045ohm
± 30%
-
5.8mm
5.8mm
2.8mm
2470298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.660
250+
HK$1.300
500+
HK$1.190
1000+
HK$1.080
2000+
HK$0.995
Min: 100 / Mult: 1
1µH
2.05A
100MHz
Shielded
2.3A
2.3A
LQH32PN_N0 Series
1210 [3225 Metric]
0.045ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2408254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.970
10+
HK$15.380
50+
HK$14.780
200+
HK$14.180
400+
HK$13.580
More Pricing...
Min: 1 / Mult: 1
2.2µH
1A
-
Shielded
4A
-
LPS6225 Series
-
0.045ohm
± 20%
-
6mm
6mm
2.4mm
2434057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.670
200+
HK$8.200
500+
HK$7.730
Min: 100 / Mult: 1
18µH
7.5A
-
Shielded
11A
-
SRP1245A Series
-
0.045ohm
± 20%
-
13.5mm
12.5mm
4.8mm
2408254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.780
200+
HK$14.180
400+
HK$13.580
750+
HK$13.310
Min: 100 / Mult: 1
2.2µH
1A
-
Shielded
4A
-
LPS6225 Series
-
0.045ohm
± 20%
-
6mm
6mm
2.4mm
1-25 of 83 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY