SMD Power Inductors:

39 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2564022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.550
50+
HK$6.240
100+
HK$5.810
250+
HK$5.530
500+
HK$5.240
More Pricing...
Min: 1 / Mult: 1
1.5µH
3.9A
Shielded
5.9A
SPM-LR Series
-
0.049ohm
± 20%
4.4mm
4.1mm
1.5mm
2564022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.810
250+
HK$5.530
500+
HK$5.240
1000+
HK$4.940
Min: 100 / Mult: 1
1.5µH
3.9A
Shielded
5.9A
SPM-LR Series
-
0.049ohm
± 20%
4.4mm
4.1mm
1.5mm
3370532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.230
250+
HK$1.770
500+
HK$1.540
1000+
HK$1.280
Min: 100 / Mult: 5
3.3µH
1.57A
Shielded
-
-
-
0.049ohm
± 30%
4.7mm
4.7mm
3mm
3370346

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.690
10000+
HK$1.500
Min: 2000 / Mult: 2000
3.3µH
1.57A
Shielded
-
-
-
0.049ohm
± 30%
4.7mm
4.7mm
3mm
3370532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.530
50+
HK$2.230
250+
HK$1.770
500+
HK$1.540
1000+
HK$1.280
Min: 5 / Mult: 5
3.3µH
1.57A
Shielded
-
-
-
0.049ohm
± 30%
4.7mm
4.7mm
3mm
1636001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.590
50+
HK$7.760
100+
HK$7.360
250+
HK$7.170
500+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
1µH
4A
Unshielded
5.72A
WE-PD2 Series
-
0.049ohm
± 20%
4.5mm
4mm
3.2mm
1864070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.150
50+
HK$2.670
100+
HK$2.300
250+
HK$1.910
500+
HK$1.690
More Pricing...
Min: 1 / Mult: 1
1µH
-
Unshielded
3A
MCSD43 Series
-
0.049ohm
± 20%
4mm
4.5mm
3.2mm
2211519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
50+
HK$14.140
100+
HK$12.500
250+
HK$11.760
500+
HK$11.020
More Pricing...
Min: 1 / Mult: 1
8.2µH
3A
Shielded
4.7A
WE-PD Series
-
0.049ohm
± 30%
10mm
10mm
3mm
2082713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.400
50+
HK$16.120
100+
HK$15.540
250+
HK$15.210
500+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.5A
Shielded
4A
WE-PD Series
-
0.049ohm
± 25%
6.2mm
5.9mm
5.1mm
1864070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.300
250+
HK$1.910
500+
HK$1.690
1500+
HK$1.490
7500+
HK$1.260
More Pricing...
Min: 100 / Mult: 1
1µH
-
Unshielded
3A
MCSD43 Series
-
0.049ohm
± 20%
4mm
4.5mm
3.2mm
2082713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.540
250+
HK$15.210
500+
HK$14.880
1000+
HK$13.570
Min: 100 / Mult: 1
2.2µH
3.5A
Shielded
4A
WE-PD Series
-
0.049ohm
± 25%
6.2mm
5.9mm
5.1mm
1636001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.360
250+
HK$7.170
500+
HK$7.160
1500+
HK$7.140
Min: 100 / Mult: 1
1µH
4A
Unshielded
5.72A
WE-PD2 Series
-
0.049ohm
± 20%
4.5mm
4mm
3.2mm
2211519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.500
250+
HK$11.760
500+
HK$11.020
1000+
HK$10.280
Min: 100 / Mult: 1
8.2µH
3A
Shielded
4.7A
WE-PD Series
-
0.049ohm
± 30%
10mm
10mm
3mm
2709611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.620
10+
HK$7.050
25+
HK$5.870
50+
HK$5.520
100+
HK$4.930
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.4A
Shielded
4.3A
ASPIAIG-S6055 Series
-
0.049ohm
± 20%
6mm
6mm
5.5mm
2709611RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.930
250+
HK$4.230
Min: 100 / Mult: 1
8.2µH
3.4A
Shielded
4.3A
ASPIAIG-S6055 Series
-
0.049ohm
± 20%
6mm
6mm
5.5mm
3370500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.390
250+
HK$2.440
500+
HK$2.310
Min: 100 / Mult: 1
10µH
1.84A
Shielded
-
-
-
0.049ohm
± 20%
7.3mm
7.3mm
4.5mm
3604978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.510
500+
HK$1.310
2500+
HK$1.080
Min: 100 / Mult: 10
0.68µH
3.4A
Shielded
3.7A
MGV2016 Series
0806 [2016 Metric]
0.049ohm
± 20%
2mm
1.6mm
1mm
3370500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.870
50+
HK$3.800
100+
HK$3.390
250+
HK$2.440
500+
HK$2.310
Min: 1 / Mult: 1
10µH
1.84A
Shielded
-
-
-
0.049ohm
± 20%
7.3mm
7.3mm
4.5mm
3604978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.030
100+
HK$1.510
500+
HK$1.310
2500+
HK$1.080
Min: 10 / Mult: 10
0.68µH
3.4A
Shielded
3.7A
MGV2016 Series
0806 [2016 Metric]
0.049ohm
± 20%
2mm
1.6mm
1mm
4572872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.750
250+
HK$2.470
500+
HK$2.190
1000+
HK$1.900
Min: 100 / Mult: 1
6.8µH
1.6A
-
-
-
-
0.049ohm
-
7.6mm
7.6mm
3.5mm
4572959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.500
250+
HK$2.370
500+
HK$2.120
1000+
HK$1.860
Min: 100 / Mult: 1
10µH
1.84A
-
-
-
-
0.049ohm
-
7.8mm
7.8mm
5mm
4360146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.100
10+
HK$16.770
100+
HK$14.230
500+
HK$13.490
1000+
HK$12.170
More Pricing...
Min: 1 / Mult: 1
5.6µH
3.75A
Shielded
10.5A
WE-LHMI Series
-
0.049ohm
± 20%
7.3mm
6.6mm
4.8mm
4572959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
50+
HK$3.000
100+
HK$2.500
250+
HK$2.370
500+
HK$2.120
More Pricing...
Min: 1 / Mult: 1
10µH
1.84A
Shielded
-
IFDC3030EZ Series
-
0.049ohm
± 20%
7.8mm
7.8mm
5mm
4572872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.280
50+
HK$3.700
100+
HK$2.750
250+
HK$2.470
500+
HK$2.190
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.6A
Shielded
-
IDCS3014 Series
-
0.049ohm
± 30%
7.6mm
7.6mm
3.5mm
4688280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.450
10+
HK$3.600
50+
HK$2.960
200+
HK$2.680
400+
HK$2.370
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.6A
Wirewound
2.9A
LCXH Series
2020 [5050 Metric]
0.049ohm
± 30%
5mm
5mm
2.2mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY