SMD Power Inductors:

83 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
7430396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.960
10+
HK$7.360
100+
HK$7.200
500+
HK$5.640
1000+
HK$5.530
Min: 1 / Mult: 1
33µH
-
3A
Shielded
3.5A
-
B82477G4 Series
-
0.053ohm
± 20%
-
12.8mm
12.8mm
8mm
7430396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.640
1000+
HK$5.530
Min: 500 / Mult: 1
33µH
-
3A
Shielded
3.5A
-
B82477G4 Series
-
0.053ohm
± 20%
-
12.8mm
12.8mm
8mm
2309887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.960
50+
HK$7.390
250+
HK$6.080
500+
HK$5.960
1000+
HK$5.000
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
4.6A
Shielded
6A
-
SRP5030T Series
-
0.053ohm
± 20%
-
5.7mm
5.2mm
2.8mm
3922098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.720
250+
HK$8.000
500+
HK$7.550
1000+
HK$7.480
Min: 100 / Mult: 1
4.7µH
-
3.3A
Shielded
5.45A
-
B82472D6 Series
-
0.053ohm
± 20%
-
7.3mm
7.3mm
4.8mm
3922098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.830
50+
HK$9.210
100+
HK$8.720
250+
HK$8.000
500+
HK$7.550
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
3.3A
Shielded
5.45A
-
B82472D6 Series
-
0.053ohm
± 20%
-
7.3mm
7.3mm
4.8mm
1635884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
50+
HK$11.760
100+
HK$10.770
250+
HK$10.450
500+
HK$10.120
More Pricing...
Min: 1 / Mult: 1
10µH
Power
3A
Shielded
2.5A
-
WE-TPC Series
-
0.053ohm
± 30%
-
10mm
10mm
2.8mm
3639676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$12.330
200+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
39µH
-
3.7A
Shielded
4.7A
-
MSS1278H Series
-
0.053ohm
± 20%
-
12mm
12mm
7.8mm
3677477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
10+
HK$7.280
50+
HK$6.350
200+
HK$5.990
400+
HK$5.550
More Pricing...
Min: 1 / Mult: 1
10µH
-
7A
Shielded
6A
-
SRP7050AA Series
-
0.053ohm
± 20%
-
7.3mm
6.6mm
4.8mm
3577924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.080
10+
HK$17.840
50+
HK$16.610
100+
HK$15.130
200+
HK$14.310
More Pricing...
Min: 1 / Mult: 1
33µH
-
3.15A
Shielded
6.1A
-
WE-PD Series
-
0.053ohm
± 20%
-
12mm
12mm
8mm
2467228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.620
50+
HK$14.970
250+
HK$13.400
500+
HK$13.070
1000+
HK$13.030
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
3.9A
Shielded
5.9A
-
WE-LHMI Series
-
0.053ohm
± 20%
-
5.2mm
5.2mm
2.8mm
2211560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.510
50+
HK$14.550
100+
HK$13.980
250+
HK$13.690
500+
HK$13.400
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
2.7A
Shielded
3A
-
WE-PD Series
-
0.053ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2329192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.430
10+
HK$4.490
50+
HK$4.100
100+
HK$3.700
200+
HK$3.320
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.4A
Semishielded
3.4A
-
SRN1060 Series
-
0.053ohm
± 20%
-
10mm
9.8mm
6mm
2493878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.030
250+
HK$6.140
500+
HK$5.790
1000+
HK$5.450
2000+
HK$5.360
Min: 100 / Mult: 5
4.7µH
-
4.6A
Shielded
6A
-
SRP5030TA Series
-
0.053ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2493878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.790
50+
HK$7.030
250+
HK$6.140
500+
HK$5.790
1000+
HK$5.450
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
4.6A
Shielded
6A
-
SRP5030TA Series
-
0.053ohm
± 20%
-
5.7mm
5.2mm
2.8mm
1635884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.770
250+
HK$10.450
500+
HK$10.120
1000+
HK$9.050
Min: 100 / Mult: 1
10µH
Power
3A
Shielded
2.5A
-
WE-TPC Series
-
0.053ohm
± 30%
-
10mm
10mm
2.8mm
2467228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.970
250+
HK$13.400
500+
HK$13.070
1000+
HK$13.030
2000+
HK$12.990
Min: 100 / Mult: 1
4.7µH
-
3.9A
Shielded
5.9A
-
WE-LHMI Series
-
0.053ohm
± 20%
-
5.2mm
5.2mm
2.8mm
2329192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.700
200+
HK$3.320
600+
HK$2.930
Min: 100 / Mult: 1
22µH
-
3.4A
Semishielded
3.4A
-
SRN1060 Series
-
0.053ohm
± 20%
-
10mm
9.8mm
6mm
2309887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.390
250+
HK$6.080
500+
HK$5.960
1000+
HK$5.000
2000+
HK$4.720
Min: 100 / Mult: 1
4.7µH
-
4.6A
Shielded
6A
-
SRP5030T Series
-
0.053ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2374188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.810
10+
HK$5.060
100+
HK$3.990
1000+
HK$3.730
Min: 1 / Mult: 1
10µH
-
2.8A
Shielded
2.4A
-
SRU1028A Series
-
0.053ohm
± 30%
-
10mm
10mm
2.8mm
2374188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.990
1000+
HK$3.730
Min: 100 / Mult: 1
10µH
-
2.8A
Shielded
2.4A
-
SRU1028A Series
-
0.053ohm
± 30%
-
10mm
10mm
2.8mm
2211560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.980
250+
HK$13.690
500+
HK$13.400
1000+
HK$12.170
Min: 100 / Mult: 1
8.2µH
-
2.7A
Shielded
3A
-
WE-PD Series
-
0.053ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2917558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.800
250+
HK$1.480
500+
HK$1.320
1000+
HK$1.150
2000+
HK$1.070
Min: 100 / Mult: 5
1µH
-
3.5A
Semishielded
4.9A
-
SRN2510F Series
-
0.053ohm
± 20%
-
2.5mm
2mm
1mm
2917558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.140
50+
HK$1.800
250+
HK$1.480
500+
HK$1.320
1000+
HK$1.150
More Pricing...
Min: 5 / Mult: 5
1µH
-
3.5A
Semishielded
4.9A
-
SRN2510F Series
-
0.053ohm
± 20%
-
2.5mm
2mm
1mm
3370523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.510
200+
HK$2.910
Min: 100 / Mult: 1
47µH
-
3A
Shielded
2.7A
-
-
-
0.053ohm
± 20%
-
12.5mm
12.5mm
7.5mm
3499407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.690
250+
HK$1.300
500+
HK$1.170
1000+
HK$1.090
Min: 100 / Mult: 5
1.5µH
-
3.59A
Semishielded
2.4A
-
VLS-CX-1 Series
-
0.053ohm
± 20%
-
3mm
3mm
1.5mm
1-25 of 83 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY