SMD Power Inductors:

56 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1547058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.400
10+
HK$7.710
50+
HK$7.030
100+
HK$6.340
200+
HK$5.990
More Pricing...
Min: 1 / Mult: 1
22µH
5A
Shielded
4.5A
-
IHLP-4040DZ-11 Series
-
0.066ohm
± 20%
-
10.92mm
10.3mm
4mm
3889422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
50+
HK$8.960
100+
HK$7.340
250+
HK$7.210
500+
HK$6.790
More Pricing...
Min: 1 / Mult: 1
15µH
4A
Shielded
5.5A
-
SRP5050FA Series
-
0.066ohm
± 20%
-
6mm
5.7mm
4.8mm
3889422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.340
250+
HK$7.210
500+
HK$6.790
1500+
HK$5.820
Min: 100 / Mult: 1
15µH
4A
Shielded
5.5A
-
SRP5050FA Series
-
0.066ohm
± 20%
-
6mm
5.7mm
4.8mm
1547058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.340
200+
HK$5.990
500+
HK$5.640
Min: 100 / Mult: 1
22µH
5A
Shielded
4.5A
-
IHLP-4040DZ-11 Series
-
0.066ohm
± 20%
-
10.92mm
10.3mm
4mm
2871466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.840
50+
HK$3.160
250+
HK$2.600
500+
HK$2.380
1500+
HK$2.150
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
3.4A
2.6A
DFE322512F Series
-
0.066ohm
± 20%
Iron
3.2mm
2.5mm
1.2mm
3373383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.320
10+
HK$6.290
25+
HK$6.200
50+
HK$6.110
100+
HK$6.020
More Pricing...
Min: 1 / Mult: 1
39µH
4.2A
Shielded
3.5A
-
SRR1210 Series
-
0.066ohm
± 20%
-
12mm
12mm
10mm
2545732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.220
50+
HK$4.460
100+
HK$4.190
250+
HK$3.880
500+
HK$3.660
More Pricing...
Min: 1 / Mult: 1
22µH
4.1A
-
7.4A
-
PCC-M1040M-LP Series
-
0.066ohm
± 20%
-
10.7mm
10mm
4mm
3677498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.460
10+
HK$7.760
50+
HK$6.770
100+
HK$6.380
200+
HK$5.970
More Pricing...
Min: 1 / Mult: 1
22µH
5A
Shielded
6.2A
-
SRP1038AA Series
-
0.066ohm
± 20%
-
11mm
10mm
3.8mm
2361910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.590
250+
HK$7.360
500+
HK$7.120
1000+
HK$7.000
Min: 100 / Mult: 1
1.2µH
2.65A
Shielded
6A
-
WE-MAPI Series
-
0.066ohm
± 20%
-
3mm
3mm
1.2mm
2361910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
50+
HK$8.170
100+
HK$7.590
250+
HK$7.360
500+
HK$7.120
More Pricing...
Min: 1 / Mult: 1
1.2µH
2.65A
Shielded
6A
-
WE-MAPI Series
-
0.066ohm
± 20%
-
3mm
3mm
1.2mm
1864281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.530
50+
HK$5.850
100+
HK$4.750
250+
HK$3.880
500+
HK$3.430
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Unshielded
-
-
MCBF Series
-
0.066ohm
± 20%
-
18.54mm
15.24mm
7.11mm
1864281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.750
250+
HK$3.880
500+
HK$3.430
1200+
HK$2.970
Min: 100 / Mult: 1
33µH
3A
Unshielded
-
-
MCBF Series
-
0.066ohm
± 20%
-
18.54mm
15.24mm
7.11mm
2457525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.970
10+
HK$22.380
25+
HK$20.370
50+
HK$19.450
100+
HK$17.180
More Pricing...
Min: 1 / Mult: 1
22µH
2.5A
Unshielded
5.5A
-
DO3340P Series
-
0.066ohm
± 20%
-
12.95mm
9.4mm
11.43mm
2457525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.180
225+
HK$15.330
Min: 100 / Mult: 1
22µH
2.5A
Unshielded
5.5A
-
DO3340P Series
-
0.066ohm
± 20%
-
12.95mm
9.4mm
11.43mm
2545732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.190
250+
HK$3.880
500+
HK$3.660
1000+
HK$3.200
Min: 100 / Mult: 1
22µH
4.1A
-
7.4A
-
PCC-M1040M-LP Series
-
0.066ohm
± 20%
-
10.7mm
10mm
4mm
2871466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.160
250+
HK$2.600
500+
HK$2.380
1500+
HK$2.150
3000+
HK$1.960
Min: 100 / Mult: 5
2.2µH
-
Shielded
3.4A
2.6A
DFE322512F Series
-
0.066ohm
± 20%
Iron
3.2mm
2.5mm
1.2mm
3639529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.380
50+
HK$2.410
100+
HK$2.270
250+
HK$1.980
500+
HK$1.890
More Pricing...
Min: 1 / Mult: 1
3.3µH
2A
Semishielded
2.3A
-
LQH44PH_PR Series
-
0.066ohm
± 20%
-
4mm
4mm
1.65mm
3517152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.060
300+
HK$11.680
Min: 100 / Mult: 1
33µH
3A
Unshielded
5.5A
-
WE-PD4 Series
-
0.066ohm
± 20%
-
18.54mm
15.24mm
7.11mm
3373383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.020
250+
HK$5.920
Min: 100 / Mult: 1
39µH
4.2A
Shielded
3.5A
-
SRR1210 Series
-
0.066ohm
± 20%
-
12mm
12mm
10mm
3373439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.830
250+
HK$3.750
500+
HK$3.670
1500+
HK$3.140
Min: 100 / Mult: 1
15µH
2A
Shielded
1.7A
-
SRU8028 Series
-
0.066ohm
± 30%
-
8mm
8mm
2.8mm
3373439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.700
50+
HK$4.660
100+
HK$3.830
250+
HK$3.750
500+
HK$3.670
More Pricing...
Min: 1 / Mult: 1
15µH
2A
Shielded
1.7A
-
SRU8028 Series
-
0.066ohm
± 30%
-
8mm
8mm
2.8mm
3517152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
10+
HK$16.200
25+
HK$15.670
50+
HK$15.130
100+
HK$14.060
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Unshielded
5.5A
-
WE-PD4 Series
-
0.066ohm
± 20%
-
18.54mm
15.24mm
7.11mm
3639529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.270
250+
HK$1.980
500+
HK$1.890
1000+
HK$1.800
Min: 100 / Mult: 1
3.3µH
2A
Semishielded
2.3A
-
LQH44PH_PR Series
-
0.066ohm
± 20%
-
4mm
4mm
1.65mm
3677498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.380
200+
HK$5.970
500+
HK$5.560
Min: 100 / Mult: 1
22µH
5A
Shielded
6.2A
-
SRP1038AA Series
-
0.066ohm
± 20%
-
11mm
10mm
3.8mm
4125671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.280
50+
HK$3.510
100+
HK$2.890
250+
HK$2.670
500+
HK$2.450
More Pricing...
Min: 1 / Mult: 1
1.5µH
4.52A
Shielded
5.67A
-
VLS-HBX Series
-
0.066ohm
± 20%
-
4mm
4mm
1.2mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY