SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4413351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.030
250+
HK$15.660
500+
HK$15.290
1000+
HK$15.210
2000+
HK$13.730
Min: 100 / Mult: 5
3.3µH
4.1A
-
5.6A
-
WE-LHMI Series
0.071ohm
-
-
4.45mm
4.06mm
1.8mm
4413351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.920
50+
HK$16.030
250+
HK$15.660
500+
HK$15.290
1000+
HK$15.210
More Pricing...
Min: 5 / Mult: 5
3.3µH
4.1A
Shielded
5.6A
-
WE-LHMI Series
0.071ohm
± 20%
-
4.45mm
4.06mm
1.8mm
2616894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.780
50+
HK$3.090
100+
HK$2.740
250+
HK$2.600
500+
HK$2.400
More Pricing...
Min: 1 / Mult: 1
15µH
2.8A
Semishielded
3.8A
-
SRN6045TA Series
0.071ohm
± 20%
-
6mm
6mm
4.2mm
1636012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.180
50+
HK$12.260
100+
HK$11.330
250+
HK$10.830
500+
HK$9.990
More Pricing...
Min: 1 / Mult: 1
4.7µH
3A
Unshielded
5.5A
-
WE-PD2 Series
0.071ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1864113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.710
50+
HK$2.160
100+
HK$1.860
250+
HK$1.600
500+
HK$1.410
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.8A
Unshielded
-
-
MCSD54 Series
0.071ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1636002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.840
250+
HK$11.350
500+
HK$10.440
1500+
HK$8.470
Min: 100 / Mult: 1
2.2µH
2.5A
Unshielded
3.38A
-
WE-PD2 Series
0.071ohm
± 20%
-
4.5mm
4mm
3.2mm
1636002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.800
50+
HK$12.750
100+
HK$11.840
250+
HK$11.350
500+
HK$10.440
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.5A
Unshielded
3.38A
-
WE-PD2 Series
0.071ohm
± 20%
-
4.5mm
4mm
3.2mm
1864113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.860
250+
HK$1.600
500+
HK$1.410
1500+
HK$1.320
Min: 100 / Mult: 5
4.7µH
2.8A
Unshielded
-
-
MCSD54 Series
0.071ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1636012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.330
250+
HK$10.830
500+
HK$9.990
1500+
HK$8.980
Min: 100 / Mult: 1
4.7µH
3A
Unshielded
5.5A
-
WE-PD2 Series
0.071ohm
± 20%
-
5.8mm
5.2mm
4.5mm
2616894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.740
250+
HK$2.600
500+
HK$2.400
1000+
HK$2.190
Min: 100 / Mult: 1
15µH
2.8A
Semishielded
3.8A
-
SRN6045TA Series
0.071ohm
± 20%
-
6mm
6mm
4.2mm
4168130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.130
250+
HK$7.450
500+
HK$6.440
1000+
HK$6.100
2000+
HK$5.900
Min: 100 / Mult: 5
5.6µH
4.4A
Shielded
4.3A
-
SRP5030WA Series
0.071ohm
± 20%
-
5.5mm
5.25mm
2.8mm
4168130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.420
50+
HK$9.130
250+
HK$7.450
500+
HK$6.440
1000+
HK$6.100
More Pricing...
Min: 5 / Mult: 5
5.6µH
4.4A
Shielded
4.3A
-
SRP5030WA Series
0.071ohm
± 20%
-
5.5mm
5.25mm
2.8mm
2871531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.770
250+
HK$2.720
500+
HK$2.660
1000+
HK$2.610
Min: 100 / Mult: 1
15µH
-
Shielded
-
2.2A
DS75LC Series
0.071ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
2871531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.070
50+
HK$3.370
100+
HK$2.770
250+
HK$2.720
500+
HK$2.660
More Pricing...
Min: 1 / Mult: 1
15µH
-
Shielded
-
2.2A
DS75LC Series
0.071ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
3517078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.610
250+
HK$10.200
500+
HK$9.380
1500+
HK$8.470
Min: 100 / Mult: 1
2.2µH
2.5A
Unshielded
3.38A
-
WE-PD2A Series
0.071ohm
± 20%
-
4.5mm
4mm
3.2mm
3517078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
50+
HK$11.510
100+
HK$10.610
250+
HK$10.200
500+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.5A
Unshielded
3.38A
-
WE-PD2A Series
0.071ohm
± 20%
-
4.5mm
4mm
3.2mm
3551528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.610
200+
HK$15.580
500+
HK$14.550
Min: 100 / Mult: 1
47µH
3.1A
Shielded
3.4A
-
WE-PDA Series
0.071ohm
± 20%
-
12mm
12mm
8mm
3551561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.100
250+
HK$10.610
500+
HK$9.790
1500+
HK$8.800
Min: 100 / Mult: 1
4.7µH
3A
Unshielded
5.5A
-
WE-PD2A Series
0.071ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3551528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.800
10+
HK$18.580
50+
HK$17.270
100+
HK$16.610
200+
HK$15.580
More Pricing...
Min: 1 / Mult: 1
47µH
3.1A
Shielded
3.4A
-
WE-PDA Series
0.071ohm
± 20%
-
12mm
12mm
8mm
3551561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.900
50+
HK$12.010
100+
HK$11.100
250+
HK$10.610
500+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
4.7µH
3A
Unshielded
5.5A
-
WE-PD2A Series
0.071ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1539561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$3.370
1000+
HK$3.150
2000+
HK$2.880
Min: 500 / Mult: 1
12µH
1.2A
Shielded
1.2A
-
ELL-6SH Series
0.071ohm
± 20%
-
6.4mm
6mm
3.3mm
2530088

RoHS

Each
1+
HK$5.760
10+
HK$4.930
100+
HK$3.660
500+
HK$3.250
1000+
HK$2.830
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.4A
Shielded
4.9A
-
FDSD0420 Series
0.071ohm
± 20%
-
4.2mm
4.2mm
2mm
1539561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.400
10+
HK$4.090
100+
HK$3.600
500+
HK$3.370
1000+
HK$3.150
More Pricing...
Min: 1 / Mult: 1
12µH
1.2A
Shielded
1.2A
-
ELL-6SH Series
0.071ohm
± 20%
-
6.4mm
6mm
3.3mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY