SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2766766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.500
100+
HK$1.790
1000+
HK$1.350
Min: 5 / Mult: 5
680nH
2.58A
-
Shielded
2.81A
-
VLS-CX-1 Series
-
0.076ohm
± 20%
-
2mm
1.6mm
1mm
2766766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.790
1000+
HK$1.350
Min: 100 / Mult: 5
680nH
2.58A
-
Shielded
2.81A
-
VLS-CX-1 Series
-
0.076ohm
± 20%
-
2mm
1.6mm
1mm
2434803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.310
50+
HK$5.930
250+
HK$5.330
500+
HK$5.050
1500+
HK$4.770
More Pricing...
Min: 5 / Mult: 5
3.3µH
3.5A
-
Shielded
4A
-
SRP4020TA Series
-
0.076ohm
± 20%
-
4.45mm
4.06mm
1.8mm
2470305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.730
250+
HK$1.420
500+
HK$1.300
1000+
HK$1.180
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.6A
70MHz
Shielded
1.55A
1.55A
LQH32PN_N0 Series
1210 [3225 Metric]
0.076ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
3501841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.160
50+
HK$5.870
250+
HK$4.790
500+
HK$4.730
1500+
HK$4.110
More Pricing...
Min: 5 / Mult: 5
2.2µH
3A
-
Shielded
5.3A
-
MPL-AY Series
-
0.076ohm
± 20%
-
3.5mm
3.2mm
1.8mm
2077770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.350
50+
HK$15.620
250+
HK$14.880
500+
HK$14.140
1500+
HK$13.490
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.5A
-
Shielded
4.2A
-
WE-LHMI Series
-
0.076ohm
± 20%
-
4.45mm
4.06mm
1.8mm
2077770RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.620
250+
HK$14.880
500+
HK$14.140
1500+
HK$13.490
3000+
HK$13.400
Min: 100 / Mult: 1
3.3µH
2.5A
-
Shielded
4.2A
-
WE-LHMI Series
-
0.076ohm
± 20%
-
4.45mm
4.06mm
1.8mm
2434803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.930
250+
HK$5.330
500+
HK$5.050
1500+
HK$4.770
3000+
HK$4.460
Min: 100 / Mult: 5
3.3µH
3.5A
-
Shielded
4A
-
SRP4020TA Series
-
0.076ohm
± 20%
-
4.45mm
4.06mm
1.8mm
2470305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.730
250+
HK$1.420
500+
HK$1.300
1000+
HK$1.180
2000+
HK$1.100
Min: 100 / Mult: 5
2.2µH
1.6A
70MHz
Shielded
1.55A
1.55A
LQH32PN_N0 Series
1210 [3225 Metric]
0.076ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2894662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.670
250+
HK$12.170
500+
HK$11.660
1000+
HK$9.400
Min: 100 / Mult: 1
4.7µH
2.9A
-
Shielded
4.7A
-
WE-MAPI Series
-
0.076ohm
± 20%
-
4.1mm
4.1mm
2.1mm
2808302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.530
250+
HK$6.200
500+
HK$5.770
1500+
HK$5.330
3000+
HK$4.680
Min: 100 / Mult: 5
3.3µH
3.3A
-
Shielded
7.3A
-
SRP5020TA Series
-
0.076ohm
± 20%
-
5.7mm
5.2mm
1.8mm
2808302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.130
50+
HK$7.530
250+
HK$6.200
500+
HK$5.770
1500+
HK$5.330
More Pricing...
Min: 5 / Mult: 5
3.3µH
3.3A
-
Shielded
7.3A
-
SRP5020TA Series
-
0.076ohm
± 20%
-
5.7mm
5.2mm
1.8mm
2894662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.600
50+
HK$13.760
100+
HK$12.670
250+
HK$12.170
500+
HK$11.660
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.9A
-
Shielded
4.7A
-
WE-MAPI Series
-
0.076ohm
± 20%
-
4.1mm
4.1mm
2.1mm
3501841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.870
250+
HK$4.790
500+
HK$4.730
1500+
HK$4.110
3000+
HK$3.610
Min: 100 / Mult: 5
2.2µH
3A
-
Shielded
5.3A
-
MPL-AY Series
-
0.076ohm
± 20%
-
3.5mm
3.2mm
1.8mm
4242136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.400
50+
HK$6.890
250+
HK$4.990
500+
HK$3.820
1500+
HK$3.390
More Pricing...
Min: 5 / Mult: 5
3.3µH
3.5A
-
Shielded
4A
-
SRP4020CC Series
-
0.076ohm
± 20%
-
4.45mm
4.06mm
1.8mm
4572896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
2000+
HK$2.300
Min: 100 / Mult: 5
12µH
1.2A
-
-
-
-
-
-
0.076ohm
-
-
6mm
6mm
3mm
4242136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.890
250+
HK$4.990
500+
HK$3.820
1500+
HK$3.390
3000+
HK$3.230
Min: 100 / Mult: 5
3.3µH
3.5A
-
Shielded
4A
-
SRP4020CC Series
-
0.076ohm
± 20%
-
4.45mm
4.06mm
1.8mm
4572896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.020
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
More Pricing...
Min: 5 / Mult: 5
12µH
1.2A
-
Shielded
-
-
IFDC2020CZ Series
-
0.076ohm
± 20%
-
6mm
6mm
3mm
2328715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$3.020
250+
HK$2.490
500+
HK$2.210
1000+
HK$1.930
More Pricing...
Min: 5 / Mult: 5
3.9µH
1.98A
-
Unshielded
2.7A
-
SDR0403 Series
-
0.076ohm
± 20%
-
4.5mm
4mm
3.2mm
2328715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.020
250+
HK$2.490
500+
HK$2.210
1000+
HK$1.930
2000+
HK$1.820
Min: 100 / Mult: 1
3.9µH
1.98A
-
Unshielded
2.7A
-
SDR0403 Series
-
0.076ohm
± 20%
-
4.5mm
4mm
3.2mm
3517102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.310
50+
HK$13.490
100+
HK$12.420
250+
HK$11.930
500+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.9A
-
Shielded
4.7A
-
WE-MAIA Series
-
0.076ohm
± 20%
-
4.1mm
4.1mm
2.1mm
3517102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.420
250+
HK$11.930
500+
HK$11.430
1000+
HK$11.350
Min: 100 / Mult: 1
4.7µH
2.9A
-
Shielded
4.7A
-
WE-MAIA Series
-
0.076ohm
± 20%
-
4.1mm
4.1mm
2.1mm
2526961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.210
10+
HK$9.150
100+
HK$8.320
500+
HK$7.950
1000+
HK$7.020
More Pricing...
Min: 1 / Mult: 1
3.9µH
3A
-
Unshielded
2.6A
-
SD43 Series
-
0.076ohm
± 20%
-
4.7mm
4.2mm
3.45mm
2459862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.400
10+
HK$6.100
50+
HK$5.540
100+
HK$4.970
200+
HK$4.650
More Pricing...
Min: 1 / Mult: 1
39µH
2.5A
-
Shielded
3.4A
-
SRR1208 Series
-
0.076ohm
15%
-
12.7mm
12.7mm
8.5mm
2526961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.320
500+
HK$7.950
1000+
HK$7.020
2000+
HK$6.270
Min: 100 / Mult: 1
3.9µH
3A
-
Unshielded
2.6A
-
SD43 Series
-
0.076ohm
± 20%
-
4.7mm
4.2mm
3.45mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY