SMD Power Inductors:

106 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2431482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.410
250+
HK$6.860
500+
HK$6.150
1000+
HK$6.140
2000+
HK$4.960
Min: 100 / Mult: 5
3.3µH
-
1.5A
Semishielded
1.5A
WE-LQS Series
-
0.07ohm
± 20%
3mm
3mm
1.5mm
2431482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.730
50+
HK$7.410
250+
HK$6.860
500+
HK$6.150
1000+
HK$6.140
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
1.5A
Semishielded
1.5A
WE-LQS Series
-
0.07ohm
± 20%
3mm
3mm
1.5mm
4167232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.260
100+
HK$1.200
500+
HK$1.140
1000+
HK$1.070
2000+
HK$1.000
More Pricing...
Min: 10 / Mult: 10
470nH
-
1.3A
Shielded
-
MLP Series
0805 [2012 Metric]
0.07ohm
± 20%
2mm
1.25mm
0.85mm
4167232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.200
500+
HK$1.140
1000+
HK$1.070
2000+
HK$1.000
4000+
HK$0.929
Min: 100 / Mult: 10
470nH
-
1.3A
Shielded
-
MLP Series
0805 [2012 Metric]
0.07ohm
± 20%
2mm
1.25mm
0.85mm
2408101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.010
50+
HK$11.370
100+
HK$10.730
250+
HK$10.080
500+
HK$6.550
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
1.5A
Shielded
2.8A
LPS4018 Series
-
0.07ohm
± 20%
3.9mm
3.9mm
1.7mm
4132846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.060
10+
HK$1.720
100+
HK$1.420
500+
HK$1.300
1000+
HK$1.170
More Pricing...
Min: 1 / Mult: 1
1µH
-
2.3A
Shielded
2.8A
MCOIL LSCN Series
0806 [2016 Metric]
0.07ohm
± 20%
2mm
1.6mm
0.65mm
4132846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.420
500+
HK$1.300
1000+
HK$1.170
2000+
HK$1.150
Min: 100 / Mult: 1
1µH
-
2.3A
Shielded
2.8A
MCOIL LSCN Series
0806 [2016 Metric]
0.07ohm
± 20%
2mm
1.6mm
0.65mm
1636035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$14.880
50+
HK$13.810
100+
HK$13.320
200+
HK$12.460
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.3A
Unshielded
2.95A
WE-PD2 Series
-
0.07ohm
± 10%
7.8mm
7mm
5mm
1635862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.750
10+
HK$11.160
50+
HK$10.570
100+
HK$9.740
200+
HK$8.460
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.5A
Shielded
1.4A
WE-TPC Series
-
0.07ohm
± 30%
5.8mm
5.8mm
2.8mm
1612714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.980
250+
HK$3.640
500+
HK$3.460
1000+
HK$3.280
Min: 100 / Mult: 1
6.8µH
-
1.6A
Shielded
2.05A
SRR0604 Series
-
0.07ohm
± 20%
6.5mm
6.5mm
4.8mm
2467452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.800
100+
HK$1.480
500+
HK$1.350
1000+
HK$1.220
2250+
HK$1.200
More Pricing...
Min: 10 / Mult: 10
3.3µH
-
1.7A
Semishielded
1.4A
SRN4012T Series
-
0.07ohm
± 20%
4mm
4mm
1.2mm
2677205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.280
50+
HK$2.690
250+
HK$2.040
500+
HK$1.840
1500+
HK$1.630
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.7A
Semishielded
2A
SRN4018TA Series
-
0.07ohm
± 20%
4mm
4mm
1.8mm
2616879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.790
100+
HK$1.500
500+
HK$1.400
1000+
HK$1.070
2500+
HK$1.070
Min: 10 / Mult: 10
3.3µH
-
1.7A
Semishielded
1.4A
SRN4012TA Series
-
0.07ohm
± 20%
4mm
4mm
1.2mm
1612711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.500
100+
HK$3.970
250+
HK$3.900
500+
HK$3.780
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
1.6A
Shielded
2.2A
SRR0603 Series
-
0.07ohm
± 20%
6.5mm
6.5mm
3.3mm
1635870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.750
10+
HK$12.660
50+
HK$12.170
100+
HK$11.680
200+
HK$10.940
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.6A
Shielded
1.4A
WE-TPC Series
-
0.07ohm
± 30%
6.8mm
6.8mm
2.3mm
1635846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.840
10+
HK$12.500
50+
HK$11.840
100+
HK$10.330
200+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
4.7µH
Power
1.55A
Shielded
1.7A
WE-TPC Series
-
0.07ohm
± 30%
4.8mm
4.8mm
2.8mm
2408101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.730
250+
HK$10.080
500+
HK$6.550
1000+
HK$6.420
Min: 100 / Mult: 1
2.2µH
-
1.5A
Shielded
2.8A
LPS4018 Series
-
0.07ohm
± 20%
3.9mm
3.9mm
1.7mm
1635862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.740
200+
HK$8.460
400+
HK$7.170
Min: 100 / Mult: 1
10µH
-
1.5A
Shielded
1.4A
WE-TPC Series
-
0.07ohm
± 30%
5.8mm
5.8mm
2.8mm
2530042

RoHS

Each
5+
HK$1.770
50+
HK$1.490
250+
HK$1.240
500+
HK$1.130
1500+
HK$1.010
More Pricing...
Min: 5 / Mult: 5
1µH
-
-
Shielded
2.6A
DFE201610P Series
0806 [2016 Metric]
0.07ohm
± 20%
2mm
1.6mm
1mm
1635846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.330
200+
HK$8.470
500+
HK$6.600
Min: 100 / Mult: 1
4.7µH
Power
1.55A
Shielded
1.7A
WE-TPC Series
-
0.07ohm
± 30%
4.8mm
4.8mm
2.8mm
2454974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
50+
HK$3.150
100+
HK$2.960
250+
HK$2.590
500+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
10µH
-
3.2A
Unshielded
2.6A
SDE0805A Series
-
0.07ohm
± 20%
7.8mm
7mm
5mm
1612711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.970
250+
HK$3.900
500+
HK$3.780
1000+
HK$3.260
Min: 100 / Mult: 1
4.7µH
-
1.6A
Shielded
2.2A
SRR0603 Series
-
0.07ohm
± 20%
6.5mm
6.5mm
3.3mm
2328785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.140
10+
HK$2.080
50+
HK$2.060
100+
HK$2.040
200+
HK$2.020
More Pricing...
Min: 1 / Mult: 1
5µH
-
1.6A
Unshielded
2.1A
SDR0603 Series
-
0.07ohm
± 20%
5.8mm
5.8mm
3.9mm
1612714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
50+
HK$4.830
100+
HK$3.980
250+
HK$3.640
500+
HK$3.460
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
1.6A
Shielded
2.05A
SRR0604 Series
-
0.07ohm
± 20%
6.5mm
6.5mm
4.8mm
2333861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.070
10+
HK$6.360
50+
HK$5.940
100+
HK$5.510
200+
HK$5.090
More Pricing...
Min: 1 / Mult: 1
39µH
-
3.2A
Shielded
3.1A
SRR1280 Series
-
0.07ohm
± 20%
12.5mm
12.5mm
7.5mm
1-25 of 106 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY