SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370334

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.020
Min: 500 / Mult: 500
68µH
2.2A
-
Shielded
1.3A
-
-
-
0.083ohm
± 20%
-
12.5mm
12.5mm
5.5mm
3370520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.640
10+
HK$4.100
50+
HK$3.240
100+
HK$2.850
200+
HK$2.350
Min: 1 / Mult: 1
68µH
2.2A
-
Shielded
1.3A
-
-
-
0.083ohm
± 20%
-
12.5mm
12.5mm
5.5mm
3639681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.330
200+
HK$11.390
500+
HK$10.440
Min: 100 / Mult: 1
68µH
2.7A
-
Shielded
3.6A
-
MSS1278H Series
-
0.083ohm
± 10%
-
12mm
12mm
7.8mm
3639681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$12.330
200+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
68µH
2.7A
-
Shielded
3.6A
-
MSS1278H Series
-
0.083ohm
± 10%
-
12mm
12mm
7.8mm
3370520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.850
200+
HK$2.350
Min: 100 / Mult: 1
68µH
2.2A
-
Shielded
1.3A
-
-
-
0.083ohm
± 20%
-
12.5mm
12.5mm
5.5mm
3773545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.710
250+
HK$1.410
500+
HK$1.290
1500+
HK$1.160
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.9A
-
Shielded
3.7A
-
BDHE Series
1008 [2520 Metric]
0.083ohm
± 20%
-
2.5mm
2mm
1.2mm
3773545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.710
250+
HK$1.410
500+
HK$1.290
1500+
HK$1.160
3000+
HK$1.060
Min: 100 / Mult: 5
2.2µH
2.9A
-
Shielded
3.7A
-
BDHE Series
1008 [2520 Metric]
0.083ohm
± 20%
-
2.5mm
2mm
1.2mm
4067132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$22.860
50+
HK$19.820
250+
HK$10.860
500+
HK$9.620
1000+
HK$9.430
More Pricing...
Min: 5 / Mult: 5
1µH
1.8A
-
Shielded
950mA
-
XFL2010 Series
-
0.083ohm
± 20%
-
1.9mm
2mm
1mm
4067132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.820
250+
HK$10.860
500+
HK$9.620
1000+
HK$9.430
2000+
HK$9.240
Min: 100 / Mult: 5
1µH
1.8A
-
Shielded
950mA
-
XFL2010 Series
-
0.083ohm
± 20%
-
1.9mm
2mm
1mm
4168131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.370
250+
HK$7.010
500+
HK$6.640
1000+
HK$6.280
2000+
HK$5.910
Min: 100 / Mult: 5
6.8µH
4A
-
Shielded
4A
-
SRP5030WA Series
-
0.083ohm
± 20%
-
5.5mm
5.25mm
2.8mm
4168131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.730
50+
HK$7.370
250+
HK$7.010
500+
HK$6.640
1000+
HK$6.280
More Pricing...
Min: 5 / Mult: 5
6.8µH
4A
-
Shielded
4A
-
SRP5030WA Series
-
0.083ohm
± 20%
-
5.5mm
5.25mm
2.8mm
4572693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
50+
HK$2.310
100+
HK$1.730
250+
HK$1.480
500+
HK$1.230
More Pricing...
Min: 1 / Mult: 1
10µH
2.4A
-
Shielded
2.9A
-
IFSC2020DZ-01 Series
-
0.083ohm
± 20%
-
5mm
5mm
4mm
4572693RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.730
250+
HK$1.480
500+
HK$1.230
1500+
HK$0.991
Min: 100 / Mult: 1
10µH
2.4A
-
-
2.9A
-
-
-
0.083ohm
-
-
5mm
5mm
4mm
2345198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
10+
HK$5.320
50+
HK$5.310
100+
HK$4.760
200+
HK$4.670
Min: 1 / Mult: 1
10µH
2.19A
-
Shielded
1.05A
-
VLCF Series
-
0.083ohm
± 20%
-
5mm
5mm
2.8mm
2292496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.770
100+
HK$2.180
500+
HK$1.930
2500+
HK$1.670
5000+
HK$1.620
More Pricing...
Min: 10 / Mult: 10
1µH
1.93A
-
Shielded
2.9A
-
TYS252012L Series
-
0.083ohm
± 30%
-
2.5mm
2mm
1.2mm
2219308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
10+
HK$2.200
50+
HK$2.190
100+
HK$1.850
200+
HK$1.750
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.65A
30MHz
Shielded
2.5A
2.5A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.083ohm
± 30%
Ferrite
5mm
5mm
2mm
2292496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.180
500+
HK$1.930
2500+
HK$1.670
5000+
HK$1.620
10000+
HK$1.590
Min: 100 / Mult: 5
1µH
1.93A
-
Shielded
2.9A
-
TYS252012L Series
-
0.083ohm
± 30%
-
2.5mm
2mm
1.2mm
2544581

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.650
2500+
HK$4.110
5000+
HK$4.030
Min: 500 / Mult: 500
10µH
2.19A
-
Shielded
1.05A
-
VLCF Series
-
0.083ohm
± 20%
-
5mm
5mm
2.8mm
2219308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.850
200+
HK$1.750
500+
HK$1.640
Min: 100 / Mult: 1
6.8µH
1.65A
30MHz
Shielded
2.5A
2.5A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.083ohm
± 30%
Ferrite
5mm
5mm
2mm
2345198RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.760
200+
HK$4.670
Min: 100 / Mult: 1
10µH
2.19A
-
Shielded
1.05A
-
VLCF Series
-
0.083ohm
± 20%
-
5mm
5mm
2.8mm
2530087

RoHS

Each
1+
HK$4.950
10+
HK$4.160
100+
HK$3.640
500+
HK$3.390
1000+
HK$3.170
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.2A
-
Shielded
4.6A
-
FDSD0420 Series
-
0.083ohm
± 20%
-
4.2mm
4.2mm
2mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY