SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4558717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$19.400
50+
HK$17.710
250+
HK$16.300
500+
HK$15.320
1500+
HK$14.350
More Pricing...
Min: 5 / Mult: 5
1µH
2.8A
Shielded
4.7A
WE-MAIA Series
-
0.104ohm
± 20%
2mm
1.6mm
1mm
4558717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.710
250+
HK$16.300
500+
HK$15.320
1500+
HK$14.350
3000+
HK$13.050
Min: 100 / Mult: 5
1µH
2.8A
-
4.7A
-
-
0.104ohm
-
2mm
1.6mm
1mm
4380844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.530
100+
HK$4.300
250+
HK$4.120
500+
HK$4.000
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
Unshielded
2A
3627 Series
-
0.104ohm
± 20%
5.7mm
5mm
4.7mm
4065011

RoHS

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
10+
HK$1.540
100+
HK$1.270
500+
HK$1.150
1000+
HK$1.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
2.15A
LSXN Series
-
0.104ohm
-
5mm
-
-
4666734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.090
250+
HK$1.010
500+
HK$0.912
1000+
HK$0.822
Min: 100 / Mult: 1
2.2µH
1.13A
-
2A
-
-
0.104ohm
-
3.2mm
2.5mm
2.5mm
4666734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.570
50+
HK$1.320
100+
HK$1.090
250+
HK$1.010
500+
HK$0.912
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.13A
Wirewound
2A
LSQPA Series
1210 [3225 Metric]
0.104ohm
± 20%
3.2mm
2.5mm
2.5mm
2428189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.420
250+
HK$1.350
500+
HK$1.280
1000+
HK$1.210
2000+
HK$0.939
Min: 100 / Mult: 5
1µH
2.3A
Semishielded
2.5A
SRN2012 Series
-
0.104ohm
± 20%
2mm
1.6mm
1.2mm
2428189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.420
250+
HK$1.350
500+
HK$1.280
1000+
HK$1.210
More Pricing...
Min: 5 / Mult: 5
1µH
2.3A
Semishielded
2.5A
SRN2012 Series
-
0.104ohm
± 20%
2mm
1.6mm
1.2mm
3381023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.390
10+
HK$21.950
50+
HK$21.500
100+
HK$21.050
200+
HK$20.600
More Pricing...
Min: 1 / Mult: 1
22µH
2A
Shielded
13A
WE-LHMD Series
-
0.104ohm
± 15%
10mm
10mm
8mm
3381023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.050
200+
HK$20.600
500+
HK$20.160
Min: 100 / Mult: 1
22µH
2A
Shielded
13A
WE-LHMD Series
-
0.104ohm
± 15%
10mm
10mm
8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY