SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1741359RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.620
250+
HK$5.750
Min: 100 / Mult: 1
8.2µH
3A
-
Shielded
8A
-
IHLP-2525BD-01 Series
-
0.106ohm
± 20%
-
6.86mm
6.47mm
2.4mm
1741359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.010
50+
HK$7.620
250+
HK$5.750
Min: 5 / Mult: 5
8.2µH
3A
-
Shielded
8A
-
IHLP-2525BD-01 Series
-
0.106ohm
± 20%
-
6.86mm
6.47mm
2.4mm
2219297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.780
10+
HK$2.260
50+
HK$2.060
100+
HK$1.860
200+
HK$1.760
More Pricing...
Min: 1 / Mult: 1
10µH
1.6A
25MHz
Unshielded
2A
2A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.106ohm
± 20%
Ferrite
5mm
5mm
2mm
3212493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.120
50+
HK$3.380
250+
HK$2.660
500+
HK$2.450
1000+
HK$2.230
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.15A
-
Shielded
3.76A
-
VLS-HBX Series
-
0.106ohm
± 20%
-
3mm
3mm
1.2mm
2534551

RoHS

Each
1+
HK$9.700
5+
HK$9.240
10+
HK$8.780
20+
HK$8.320
40+
HK$7.860
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.5A
-
Shielded
3.5A
-
WE-PMCI Series
1210 [3225 Metric]
0.106ohm
± 20%
-
3.2mm
2.5mm
1.2mm
3373440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.130
50+
HK$3.070
100+
HK$3.060
250+
HK$3.050
500+
HK$3.040
More Pricing...
Min: 1 / Mult: 1
22µH
1.6A
-
Shielded
1.5A
-
SRU8028 Series
-
0.106ohm
± 30%
-
8mm
8mm
2.8mm
2219297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.860
200+
HK$1.760
500+
HK$1.660
Min: 100 / Mult: 1
10µH
1.6A
25MHz
Unshielded
2A
2A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.106ohm
± 20%
Ferrite
5mm
5mm
2mm
3212493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.380
250+
HK$2.660
500+
HK$2.450
1000+
HK$2.230
2000+
HK$2.170
Min: 100 / Mult: 5
2.2µH
3.15A
-
Shielded
3.76A
-
VLS-HBX Series
-
0.106ohm
± 20%
-
3mm
3mm
1.2mm
3373440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.060
250+
HK$3.050
500+
HK$3.040
1500+
HK$3.020
Min: 100 / Mult: 1
22µH
1.6A
-
Shielded
1.5A
-
SRU8028 Series
-
0.106ohm
± 30%
-
8mm
8mm
2.8mm
4071720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.940
50+
HK$7.910
250+
HK$6.060
500+
HK$5.730
1000+
HK$5.380
More Pricing...
Min: 5 / Mult: 5
39µH
2.25A
-
Shielded
2.3A
-
SRR1050HA Series
-
0.106ohm
± 30%
-
10mm
10.2mm
4.8mm
4125660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.790
50+
HK$3.140
250+
HK$2.580
500+
HK$2.290
1000+
HK$2.000
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.15A
-
Shielded
3.44A
-
VLS-HBX Series
-
0.106ohm
± 20%
-
3mm
3mm
1.2mm
4071720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.910
250+
HK$6.060
500+
HK$5.730
1000+
HK$5.380
2800+
HK$5.030
Min: 100 / Mult: 5
39µH
2.25A
-
Shielded
2.3A
-
SRR1050HA Series
-
0.106ohm
± 30%
-
10mm
10.2mm
4.8mm
4125660RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.140
250+
HK$2.580
500+
HK$2.290
1000+
HK$2.000
2000+
HK$1.880
Min: 100 / Mult: 5
2.2µH
3.15A
-
Shielded
3.44A
-
VLS-HBX Series
-
0.106ohm
± 20%
-
3mm
3mm
1.2mm
3551671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.540
50+
HK$12.290
250+
HK$12.040
500+
HK$11.790
1500+
HK$11.540
More Pricing...
Min: 5 / Mult: 5
1.2µH
1.9A
-
Shielded
3.8A
-
WE-MAIA Series
-
0.106ohm
± 30%
-
2.5mm
2mm
1mm
2361892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.880
50+
HK$8.160
250+
HK$7.580
500+
HK$7.000
1500+
HK$6.480
More Pricing...
Min: 5 / Mult: 5
1.2µH
1.9A
-
Shielded
3.8A
-
WE-MAPI Series
1008 [2520 Metric]
0.106ohm
± 20%
-
2.5mm
2mm
1mm
2361892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.160
250+
HK$7.580
500+
HK$7.000
1500+
HK$6.480
3000+
HK$6.410
Min: 100 / Mult: 1
1.2µH
1.9A
-
Shielded
3.8A
-
WE-MAPI Series
1008 [2520 Metric]
0.106ohm
± 20%
-
2.5mm
2mm
1mm
3551671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.290
250+
HK$12.040
500+
HK$11.790
1500+
HK$11.540
3000+
HK$11.290
Min: 100 / Mult: 5
1.2µH
1.9A
-
Shielded
3.8A
-
WE-MAIA Series
-
0.106ohm
± 30%
-
2.5mm
2mm
1mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY