SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.360
250+
HK$7.490
500+
HK$7.130
1000+
HK$6.760
2000+
HK$6.390
Min: 100 / Mult: 5
2.2µH
1.3A
Shielded
940mA
XFL3010 Series
0.122ohm
± 20%
3mm
3mm
1.1mm
2289164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.360
250+
HK$7.490
500+
HK$7.130
1000+
HK$6.760
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.3A
Shielded
940mA
XFL3010 Series
0.122ohm
± 20%
3mm
3mm
1.1mm
2616968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.670
250+
HK$4.650
500+
HK$4.620
1000+
HK$4.530
Min: 100 / Mult: 1
22µH
2.25A
Shielded
2.15A
SRU8045A Series
0.122ohm
± 30%
8mm
8mm
4.5mm
2616968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.320
50+
HK$5.460
100+
HK$4.670
250+
HK$4.650
500+
HK$4.620
More Pricing...
Min: 1 / Mult: 1
22µH
2.25A
Shielded
2.15A
SRU8045A Series
0.122ohm
± 30%
8mm
8mm
4.5mm
4167242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.650
250+
HK$3.380
500+
HK$3.190
1000+
HK$2.900
Min: 100 / Mult: 1
22µH
940mA
Shielded
730mA
SLF Series
0.122ohm
± 20%
6mm
6mm
2.5mm
4572899RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.490
250+
HK$2.870
500+
HK$2.620
1000+
HK$2.360
2000+
HK$2.320
Min: 100 / Mult: 5
22µH
900mA
-
-
-
0.122ohm
-
6mm
6mm
3mm
4242174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.510
50+
HK$4.590
250+
HK$3.760
500+
HK$3.670
1000+
HK$3.180
More Pricing...
Min: 5 / Mult: 5
10µH
2.8A
Shielded
2.8A
SRP5030CC Series
0.122ohm
± 20%
5.7mm
5.2mm
2.8mm
4242174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.590
250+
HK$3.760
500+
HK$3.670
1000+
HK$3.180
2000+
HK$2.990
Min: 100 / Mult: 5
10µH
2.8A
Shielded
2.8A
SRP5030CC Series
0.122ohm
± 20%
5.7mm
5.2mm
2.8mm
4167242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.080
50+
HK$4.680
100+
HK$3.650
250+
HK$3.380
500+
HK$3.190
More Pricing...
Min: 1 / Mult: 1
22µH
940mA
Shielded
730mA
SLF Series
0.122ohm
± 20%
6mm
6mm
2.5mm
4572899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.270
50+
HK$3.490
250+
HK$2.870
500+
HK$2.620
1000+
HK$2.360
More Pricing...
Min: 5 / Mult: 5
22µH
900mA
Shielded
-
IFDC2020CZ Series
0.122ohm
± 20%
6mm
6mm
3mm
2709647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.310
50+
HK$3.770
100+
HK$3.130
250+
HK$2.800
500+
HK$2.590
More Pricing...
Min: 1 / Mult: 1
33µH
2A
Shielded
3A
ASPIAIG-S8050 Series
0.122ohm
± 20%
8mm
8mm
5mm
2709647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.130
250+
HK$2.800
500+
HK$2.590
900+
HK$2.410
Min: 100 / Mult: 1
33µH
2A
Shielded
3A
ASPIAIG-S8050 Series
0.122ohm
± 20%
8mm
8mm
5mm
1783761

RoHS

EATON ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.400
50+
HK$11.100
250+
HK$8.720
500+
HK$8.550
1000+
HK$7.470
More Pricing...
Min: 5 / Mult: 5
22µH
1.57A
Shielded
900mA
SD6030 Series
0.122ohm
30%
6mm
6mm
3mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY