SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3912001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.350
10+
HK$9.540
100+
HK$7.810
500+
HK$6.840
1000+
HK$6.240
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
NS Series
0.123ohm
-
12.5mm
-
-
2932131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.470
250+
HK$2.350
500+
HK$2.230
1500+
HK$2.100
Min: 100 / Mult: 1
22µH
1.5A
Semishielded
1.62A
SRN5040TA Series
0.123ohm
± 20%
4.95mm
4.95mm
3.8mm
2932131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.460
50+
HK$2.820
100+
HK$2.470
250+
HK$2.350
500+
HK$2.230
More Pricing...
Min: 1 / Mult: 1
22µH
1.5A
Semishielded
1.62A
SRN5040TA Series
0.123ohm
± 20%
4.95mm
4.95mm
3.8mm
4035786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
50+
HK$6.170
100+
HK$5.530
250+
HK$5.170
500+
HK$4.750
More Pricing...
Min: 1 / Mult: 1
15µH
3A
Shielded
4A
SRP7028A Series
0.123ohm
± 20%
7.3mm
6.6mm
2.8mm
4035786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.530
250+
HK$5.170
500+
HK$4.750
1000+
HK$4.630
Min: 100 / Mult: 1
15µH
3A
Shielded
4A
SRP7028A Series
0.123ohm
± 20%
7.3mm
6.6mm
2.8mm
4242193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.510
50+
HK$3.690
100+
HK$3.380
250+
HK$3.190
500+
HK$2.930
More Pricing...
Min: 1 / Mult: 1
15µH
3A
Shielded
4A
SRP7028CC Series
0.123ohm
± 20%
7.3mm
6.6mm
2.8mm
4242193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.380
250+
HK$3.190
500+
HK$2.930
1000+
HK$2.660
Min: 100 / Mult: 1
15µH
3A
Shielded
4A
SRP7028CC Series
0.123ohm
± 20%
7.3mm
6.6mm
2.8mm
3280819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.320
10+
HK$6.190
100+
HK$4.910
500+
HK$4.310
1000+
HK$4.020
More Pricing...
Min: 1 / Mult: 1
15µH
3A
Shielded
4A
SRP7028C Series
0.123ohm
± 20%
7.1mm
6.6mm
2.8mm
3280819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.310
1000+
HK$4.020
2000+
HK$4.000
Min: 500 / Mult: 1
15µH
3A
Shielded
4A
SRP7028C Series
0.123ohm
± 20%
7.1mm
6.6mm
2.8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY