SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2766772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.640
50+
HK$2.200
250+
HK$1.810
500+
HK$1.650
1000+
HK$1.490
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.86A
Shielded
1.68A
VLS-CX-1 Series
1008 [2520 Metric]
0.126ohm
± 20%
2.5mm
2mm
1mm
2766772RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.200
250+
HK$1.810
500+
HK$1.650
1000+
HK$1.490
2000+
HK$1.480
Min: 100 / Mult: 5
2.2µH
1.86A
Shielded
1.68A
VLS-CX-1 Series
1008 [2520 Metric]
0.126ohm
± 20%
2.5mm
2mm
1mm
3386955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.310
50+
HK$1.850
100+
HK$1.830
250+
HK$1.800
500+
HK$1.780
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.16A
Semishielded
1.52A
VLS-CX-1 Series
-
0.126ohm
± 20%
4mm
4mm
1.2mm
3386955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.830
250+
HK$1.800
500+
HK$1.780
1000+
HK$1.750
Min: 100 / Mult: 1
4.7µH
2.16A
Semishielded
1.52A
VLS-CX-1 Series
-
0.126ohm
± 20%
4mm
4mm
1.2mm
3780919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.570
Min: 100 / Mult: 5
0.68µH
1.55A
Shielded
3.8A
WE-MAIA Series
-
0.126ohm
± 30%
1.6mm
1.6mm
1mm
3780919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.790
20+
HK$6.170
100+
HK$5.570
Min: 5 / Mult: 5
0.68µH
1.55A
Shielded
3.8A
WE-MAIA Series
-
0.126ohm
± 30%
1.6mm
1.6mm
1mm
2779179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.470
50+
HK$2.000
100+
HK$1.660
250+
HK$1.510
500+
HK$1.350
More Pricing...
Min: 1 / Mult: 1
22µH
1.4A
Shielded
-
NR Series
-
0.126ohm
-
-
-
-
3976896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.450
250+
HK$1.250
500+
HK$1.180
1000+
HK$1.100
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.5A
Shielded
2.7A
SRP2010TMA Series
-
0.126ohm
± 20%
2mm
1.6mm
1mm
3976896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.450
250+
HK$1.250
500+
HK$1.180
1000+
HK$1.100
2000+
HK$1.090
Min: 100 / Mult: 5
2.2µH
2.5A
Shielded
2.7A
SRP2010TMA Series
-
0.126ohm
± 20%
2mm
1.6mm
1mm
4572741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
50+
HK$2.940
100+
HK$2.280
250+
HK$2.070
500+
HK$1.850
More Pricing...
Min: 1 / Mult: 1
33µH
2A
Shielded
2.4A
IFSC3232DB-02 Series
-
0.126ohm
± 20%
8mm
8mm
4.2mm
4380798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
Unshielded
790mA
3627 Series
-
0.126ohm
± 20%
3.2mm
2.8mm
2mm
4572741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.280
250+
HK$2.070
500+
HK$1.850
1000+
HK$1.630
Min: 100 / Mult: 1
33µH
2A
-
2.4A
-
-
0.126ohm
-
8mm
8mm
4.2mm
4065114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.290
10+
HK$2.680
100+
HK$2.210
500+
HK$1.980
1000+
HK$1.750
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
LCXN Series
-
0.126ohm
-
6mm
6mm
1.2mm
2454929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.690
50+
HK$3.720
250+
HK$2.840
500+
HK$2.510
1000+
HK$2.170
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.45A
Unshielded
1.7A
SDE0403A Series
-
0.126ohm
± 20%
4.5mm
4mm
3.2mm
2448556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.730
50+
HK$12.990
250+
HK$11.760
500+
HK$10.860
1500+
HK$10.770
More Pricing...
Min: 5 / Mult: 5
680nH
1.55A
Shielded
3.8A
WE-MAPI Series
-
0.126ohm
± 30%
1.6mm
1.6mm
1mm
2082510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.350
50+
HK$4.870
250+
HK$4.480
500+
HK$3.900
1000+
HK$3.510
More Pricing...
Min: 5 / Mult: 5
2.2µH
790mA
Unshielded
1.2A
WE-LQ Series
-
0.126ohm
± 20%
3.2mm
2.5mm
1.55mm
2082510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.870
250+
HK$4.480
500+
HK$3.900
1000+
HK$3.510
2000+
HK$3.440
Min: 100 / Mult: 5
2.2µH
790mA
Unshielded
1.2A
WE-LQ Series
-
0.126ohm
± 20%
3.2mm
2.5mm
1.55mm
2448556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.990
250+
HK$11.760
500+
HK$10.860
1500+
HK$10.770
3000+
HK$8.130
Min: 100 / Mult: 5
680nH
1.55A
Shielded
3.8A
WE-MAPI Series
-
0.126ohm
± 30%
1.6mm
1.6mm
1mm
2766758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.810
250+
HK$1.480
500+
HK$1.470
1000+
HK$1.460
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.05A
Shielded
1.75A
VLS-CX-1 Series
0806 [2016 Metric]
0.126ohm
± 20%
2mm
1.6mm
1mm
2766758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.810
250+
HK$1.480
500+
HK$1.470
1000+
HK$1.460
2000+
HK$1.440
Min: 100 / Mult: 5
1.5µH
2.05A
Shielded
1.75A
VLS-CX-1 Series
0806 [2016 Metric]
0.126ohm
± 20%
2mm
1.6mm
1mm
3551541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.310
50+
HK$14.270
100+
HK$11.830
250+
HK$10.600
500+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.58A
Unshielded
2.43A
WE-PD2A Series
-
0.126ohm
± 20%
4.5mm
4mm
3.2mm
3551541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.830
250+
HK$10.600
500+
HK$9.790
1500+
HK$9.130
Min: 100 / Mult: 1
5.6µH
1.58A
Unshielded
2.43A
WE-PD2A Series
-
0.126ohm
± 20%
4.5mm
4mm
3.2mm
2454929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.720
250+
HK$2.840
500+
HK$2.510
1000+
HK$2.170
2000+
HK$2.130
Min: 100 / Mult: 5
6.8µH
1.45A
Unshielded
1.7A
SDE0403A Series
-
0.126ohm
± 20%
4.5mm
4mm
3.2mm
4748568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.490
50+
HK$4.670
250+
HK$4.030
500+
HK$3.500
1000+
HK$3.080
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.3A
Shielded
2.3A
SRP3220A Series
1210 [3225 Metric]
0.126ohm
± 20%
3.2mm
2.5mm
1.8mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY