SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.780
50+
HK$2.990
250+
HK$2.300
500+
HK$1.920
1000+
HK$1.710
Min: 5 / Mult: 5
10µH
1A
Shielded
-
-
-
-
0.128ohm
± 20%
-
4.7mm
4.7mm
3mm
3370347

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.690
10000+
HK$1.500
Min: 2000 / Mult: 2000
10µH
1A
Shielded
-
-
-
-
0.128ohm
± 20%
-
4.7mm
4.7mm
3mm
3370533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.990
250+
HK$2.300
500+
HK$1.920
1000+
HK$1.710
Min: 100 / Mult: 5
10µH
1A
Shielded
-
-
-
-
0.128ohm
± 20%
-
4.7mm
4.7mm
3mm
2493881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.460
250+
HK$6.810
500+
HK$6.430
1000+
HK$5.870
2000+
HK$5.680
Min: 100 / Mult: 5
10µH
2.75A
Shielded
3.5A
-
SRP5030TA Series
-
0.128ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2493881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.170
50+
HK$9.460
250+
HK$6.810
500+
HK$6.430
1000+
HK$5.870
More Pricing...
Min: 5 / Mult: 5
10µH
2.75A
Shielded
3.5A
-
SRP5030TA Series
-
0.128ohm
± 20%
-
5.7mm
5.2mm
2.8mm
3370528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.170
10+
HK$8.110
50+
HK$4.220
200+
HK$3.250
400+
HK$2.700
Min: 1 / Mult: 1
47µH
2.1A
Shielded
-
-
-
-
0.128ohm
± 20%
-
10.4mm
10.3mm
4mm
3370528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.220
200+
HK$3.250
400+
HK$2.700
Min: 100 / Mult: 1
47µH
2.1A
Shielded
-
-
-
-
0.128ohm
± 20%
-
10.4mm
10.3mm
4mm
4691656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.200
50+
HK$2.010
250+
HK$1.850
500+
HK$1.740
1500+
HK$1.630
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.75A
Shielded
2.7A
-
WE-PMFI Series
1008 [2520 Metric]
0.128ohm
± 20%
-
2.5mm
2mm
1.2mm
3980036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.210
250+
HK$1.820
500+
HK$1.650
1500+
HK$1.480
More Pricing...
Min: 5 / Mult: 5
1µH
-
Shielded
2.1A
1.7A
DFE18SAN_G0 Series
0603 [1608 Metric]
0.128ohm
± 20%
Metal
1.6mm
0.8mm
1mm
3980036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$2.210
250+
HK$1.820
500+
HK$1.650
1500+
HK$1.480
3000+
HK$1.390
Min: 100 / Mult: 5
1µH
-
Shielded
2.1A
1.7A
DFE18SAN_G0 Series
0603 [1608 Metric]
0.128ohm
± 20%
Metal
1.6mm
0.8mm
1mm
2467231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.040
250+
HK$15.770
500+
HK$14.350
1000+
HK$14.260
2000+
HK$12.920
Min: 100 / Mult: 1
10µH
2.4A
Shielded
4.2A
-
WE-LHMI Series
-
0.128ohm
± 20%
-
5.2mm
5.2mm
2.8mm
2859274

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$6.520
10000+
HK$5.700
20000+
HK$4.720
Min: 2000 / Mult: 2000
10µH
2.75A
Shielded
3.5A
-
SRP5030T Series
-
0.128ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2467231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$20.550
50+
HK$19.040
250+
HK$15.770
500+
HK$14.350
1000+
HK$14.260
More Pricing...
Min: 5 / Mult: 5
10µH
2.4A
Shielded
4.2A
-
WE-LHMI Series
-
0.128ohm
± 20%
-
5.2mm
5.2mm
2.8mm
3370341

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
HK$2.060
3750+
HK$1.750
Min: 750 / Mult: 750
47µH
2.1A
Shielded
-
-
-
-
0.128ohm
± 20%
-
10.4mm
10.3mm
4mm
2075592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.460
10+
HK$11.540
100+
HK$10.430
500+
HK$9.990
1000+
HK$9.520
More Pricing...
Min: 1 / Mult: 1
47µH
1.9A
Shielded
2.1A
-
DR1040 Series
-
0.128ohm
± 30%
-
10.5mm
10.3mm
4mm
2075592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.430
500+
HK$9.990
850+
HK$5.510
1000+
HK$9.520
2000+
HK$9.160
Min: 100 / Mult: 1
47µH
1.9A
Shielded
2.1A
-
DR1040 Series
-
0.128ohm
± 30%
-
10.5mm
10.3mm
4mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY