SMD Power Inductors:

151 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.300
50+
HK$2.250
250+
HK$2.210
500+
HK$1.960
Min: 5 / Mult: 5
4.7µH
-
1.7A
-
Semishielded
1.3A
-
LQH3NPN_ME Series
-
0.12ohm
± 20%
-
3mm
3mm
1.4mm
3471341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.250
250+
HK$2.210
500+
HK$1.960
Min: 100 / Mult: 5
4.7µH
-
1.7A
-
Semishielded
1.3A
-
LQH3NPN_ME Series
-
0.12ohm
± 20%
-
3mm
3mm
1.4mm
3861131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.200
250+
HK$5.130
500+
HK$4.960
1000+
HK$4.620
2415+
HK$4.480
Min: 100 / Mult: 5
33µH
-
2A
-
Unshielded
2A
-
P0751NL Series
-
0.12ohm
± 20%
-
13mm
9.4mm
5.5mm
3861131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.080
50+
HK$6.200
250+
HK$5.130
500+
HK$4.960
1000+
HK$4.620
More Pricing...
Min: 5 / Mult: 5
33µH
-
2A
-
Unshielded
2A
-
P0751NL Series
-
0.12ohm
± 20%
-
13mm
9.4mm
5.5mm
3517090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.300
10+
HK$25.930
25+
HK$25.070
50+
HK$24.210
100+
HK$22.490
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.2A
-
Shielded
2.4A
-
WE-PDA Series
-
0.12ohm
± 20%
-
12mm
12mm
10mm
3517090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.490
250+
HK$20.700
1250+
HK$19.790
2500+
HK$19.400
Min: 100 / Mult: 1
100µH
-
2.2A
-
Shielded
2.4A
-
WE-PDA Series
-
0.12ohm
± 20%
-
12mm
12mm
10mm
4308685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.130
100+
HK$2.410
500+
HK$2.350
1000+
HK$1.840
2000+
HK$1.720
More Pricing...
Min: 10 / Mult: 10
470nH
-
1.5A
-
Shielded
1A
-
PLE Series
0403 [1008 Metric]
0.12ohm
± 20%
-
1mm
0.8mm
0.55mm
4308685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.410
500+
HK$2.350
1000+
HK$1.840
2000+
HK$1.720
4000+
HK$1.590
Min: 100 / Mult: 10
470nH
-
1.5A
-
Shielded
1A
-
PLE Series
0403 [1008 Metric]
0.12ohm
± 20%
-
1mm
0.8mm
0.55mm
3648457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
10+
HK$7.330
50+
HK$6.390
100+
HK$6.030
200+
HK$5.380
More Pricing...
Min: 1 / Mult: 1
47µH
-
1.5A
-
Shielded
1.8A
-
SLF-H Series
-
0.12ohm
± 20%
-
10.1mm
10.1mm
4.5mm
3877504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.620
10+
HK$7.910
50+
HK$7.220
200+
HK$6.520
400+
HK$6.390
Min: 1 / Mult: 1
47µH
-
-
20MHz
Unshielded
-
1.8A
B82476A1 Series
-
0.12ohm
± 10%
Ferrite
12.95mm
9.4mm
5.08mm
1635863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.470
10+
HK$8.180
50+
HK$7.910
100+
HK$7.360
200+
HK$6.900
More Pricing...
Min: 1 / Mult: 1
22µH
Power
1.15A
-
Shielded
900mA
-
WE-TPC Series
-
0.12ohm
± 30%
-
5.8mm
5.8mm
2.8mm
1635911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$16.030
50+
HK$15.710
100+
HK$14.470
200+
HK$12.340
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.91A
-
Shielded
2.19A
-
WE-PD Series
-
0.12ohm
± 20%
-
12mm
12mm
6mm
3577927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.080
10+
HK$17.840
50+
HK$16.610
100+
HK$15.130
200+
HK$13.410
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.1A
-
Shielded
3.5A
-
WE-PD Series
-
0.12ohm
± 20%
-
12mm
12mm
8mm
2455383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.400
250+
HK$1.370
500+
HK$1.240
1000+
HK$1.100
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.07A
-
Shielded
2.6A
-
VLS-HBX-1 Series
-
0.12ohm
± 20%
-
2.5mm
2mm
1mm
3585795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.730
50+
HK$1.670
250+
HK$1.600
500+
HK$1.530
1000+
HK$1.460
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
2.13A
-
Shielded
1.35A
-
VLS-CX-H Series
-
0.12ohm
± 20%
-
3mm
3mm
1.5mm
2114330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.790
10+
HK$15.130
25+
HK$14.640
50+
HK$14.140
100+
HK$13.160
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.9A
-
Shielded
1.5A
-
WE-TPC Series
-
0.12ohm
± 30%
-
8mm
8mm
4.3mm
3237511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$14.640
50+
HK$13.650
100+
HK$12.660
200+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
33µH
-
2.3A
-
Unshielded
2.6A
-
WE-PD4 Series
-
0.12ohm
± 10%
-
12.7mm
10mm
5mm
2328693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.990
250+
HK$2.250
500+
HK$2.140
1000+
HK$2.030
More Pricing...
Min: 5 / Mult: 5
3.9µH
-
1.3A
-
Unshielded
1.5A
-
SDR0302 Series
-
0.12ohm
± 20%
-
3mm
2.8mm
2.5mm
2544506

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
HK$4.050
2500+
HK$3.430
5000+
HK$3.310
Min: 500 / Mult: 500
47µH
-
1.5A
-
Shielded
1.4A
-
SLF Series
-
0.12ohm
± 20%
-
10.1mm
10.1mm
4.5mm
2616868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.130
50+
HK$2.570
250+
HK$2.480
500+
HK$2.380
1000+
HK$2.290
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.2A
-
Semishielded
1A
-
SRN3015TA Series
-
0.12ohm
± 20%
-
3mm
3mm
1.5mm
1929700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.090
50+
HK$5.200
100+
HK$5.100
250+
HK$5.000
500+
HK$4.890
Min: 1 / Mult: 1
10µH
-
1.3A
-
Shielded
1.8A
-
SRR0604 Series
-
0.12ohm
± 20%
-
6.5mm
6.5mm
4.8mm
2333964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.000
50+
HK$4.380
100+
HK$3.630
250+
HK$3.250
500+
HK$3.000
More Pricing...
Min: 1 / Mult: 1
12µH
-
1.4A
-
Shielded
2.1A
-
SRR0805 Series
-
0.12ohm
± 20%
-
10.5mm
8mm
4.7mm
2212495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.270
50+
HK$4.810
100+
HK$3.960
250+
HK$3.890
500+
HK$3.820
Min: 1 / Mult: 1
10µH
-
1.1A
-
Shielded
1.5A
-
SRR0603 Series
-
0.12ohm
± 20%
-
6.5mm
6.5mm
3.3mm
1635863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.360
200+
HK$6.900
400+
HK$6.430
Min: 100 / Mult: 1
22µH
Power
1.15A
-
Shielded
900mA
-
WE-TPC Series
-
0.12ohm
± 30%
-
5.8mm
5.8mm
2.8mm
2352669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.630
50+
HK$3.000
250+
HK$2.470
500+
HK$2.200
1000+
HK$2.050
Min: 5 / Mult: 5
3.3µH
-
1.7A
-
Shielded
1.5A
-
IFSC-1111AB-01 Series
-
0.12ohm
± 20%
-
2.9mm
2.9mm
1.2mm
1-25 of 151 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY