SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2097228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.020
250+
HK$5.580
500+
HK$5.260
1000+
HK$4.760
Min: 100 / Mult: 1
33µH
2.6A
Shielded
4.8A
-
PCC-M0754M Series
0.132ohm
± 20%
-
7.5mm
7mm
5.4mm
2082683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
10+
HK$17.920
50+
HK$16.200
100+
HK$14.470
200+
HK$12.340
More Pricing...
Min: 1 / Mult: 1
68µH
1.9A
Shielded
2.2A
-
WE-PD Series
0.132ohm
± 20%
-
10mm
10mm
5mm
2097228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
50+
HK$6.390
100+
HK$6.020
250+
HK$5.580
500+
HK$5.260
More Pricing...
Min: 1 / Mult: 1
33µH
2.6A
Shielded
4.8A
-
PCC-M0754M Series
0.132ohm
± 20%
-
7.5mm
7mm
5.4mm
2871571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.620
50+
HK$4.720
100+
HK$4.130
250+
HK$3.850
500+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
22µH
-
-
2.3A
1.8A
DG6050C Series
0.132ohm
± 20%
Ferrite
6mm
6mm
5mm
2749075

RoHS

Each
5+
HK$4.690
50+
HK$3.920
250+
HK$2.980
500+
HK$2.890
1500+
HK$2.800
More Pricing...
Min: 5 / Mult: 5
15µH
1.45A
Semishielded
840mA
-
WE-LQS Series
0.132ohm
± 20%
-
4mm
4mm
2.5mm
2352695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.790
50+
HK$3.010
250+
HK$2.380
500+
HK$2.090
1000+
HK$1.790
More Pricing...
Min: 5 / Mult: 5
8.2µH
1.4A
Shielded
1.4A
-
IFSC-1515AH-01 Series
0.132ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2352695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.010
250+
HK$2.380
500+
HK$2.090
1000+
HK$1.790
2000+
HK$1.760
Min: 100 / Mult: 5
8.2µH
1.4A
Shielded
1.4A
-
IFSC-1515AH-01 Series
0.132ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2082683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.470
200+
HK$12.340
500+
HK$10.200
Min: 100 / Mult: 1
68µH
1.9A
Shielded
2.2A
-
WE-PD Series
0.132ohm
± 20%
-
10mm
10mm
5mm
2871571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.130
250+
HK$3.850
500+
HK$3.600
1500+
HK$3.360
Min: 100 / Mult: 1
22µH
-
-
2.3A
1.8A
DG6050C Series
0.132ohm
± 20%
Ferrite
6mm
6mm
5mm
3639684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.790
10+
HK$16.060
50+
HK$14.800
100+
HK$11.100
200+
HK$10.250
More Pricing...
Min: 1 / Mult: 1
120µH
2.2A
Shielded
2.7A
-
MSS1278H Series
0.132ohm
± 10%
-
12mm
12mm
7.8mm
3471758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.550
50+
HK$3.620
250+
HK$2.820
500+
HK$2.710
1000+
HK$2.590
More Pricing...
Min: 5 / Mult: 5
10µH
1.7A
Shielded
1.3A
-
DEM4518C Series
0.132ohm
± 20%
-
4.7mm
4.5mm
1.8mm
3639684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.100
200+
HK$10.250
500+
HK$9.400
Min: 100 / Mult: 1
120µH
2.2A
Shielded
2.7A
-
MSS1278H Series
0.132ohm
± 10%
-
12mm
12mm
7.8mm
3471758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.620
250+
HK$2.820
500+
HK$2.710
1000+
HK$2.590
2000+
HK$2.130
More Pricing...
Min: 100 / Mult: 5
10µH
1.7A
Shielded
1.3A
-
DEM4518C Series
0.132ohm
± 20%
-
4.7mm
4.5mm
1.8mm
4125692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.540
50+
HK$1.840
Min: 1 / Mult: 1
4.7µH
2.2A
Shielded
2.24A
-
VLS-CX-H Series
0.132ohm
± 20%
-
4mm
4mm
1.5mm
4572876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.750
250+
HK$2.400
500+
HK$2.040
1000+
HK$1.720
Min: 100 / Mult: 1
22µH
960mA
-
-
-
-
0.132ohm
-
-
7.6mm
7.6mm
3.5mm
4125692RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.840
Min: 100 / Mult: 5
4.7µH
2.2A
Shielded
2.24A
-
VLS-CX-H Series
0.132ohm
± 20%
-
4mm
4mm
1.5mm
4572876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.280
50+
HK$3.700
100+
HK$2.750
250+
HK$2.400
500+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
22µH
960mA
Shielded
-
-
IDCS3014 Series
0.132ohm
± 20%
-
7.6mm
7.6mm
3.5mm
4699329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.090
50+
HK$8.390
250+
HK$7.400
500+
HK$6.950
1500+
HK$6.460
More Pricing...
Min: 5 / Mult: 5
10µH
2.8A
Shielded
2.7A
-
SRP4021HMT Series
0.132ohm
± 20%
-
4.2mm
4.1mm
1.9mm
4064988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
10+
HK$2.220
100+
HK$1.730
500+
HK$1.450
1000+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
-
1.16A
Wirewound
-
-
-
0.132ohm
-
-
2.4mm
-
-
2526869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.320
200+
HK$9.120
350+
HK$8.130
Min: 100 / Mult: 1
27µH
2A
Shielded
890mA
-
MSS7331 Series
0.132ohm
± 20%
-
6.6mm
6.6mm
3.1mm
2526869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.250
10+
HK$11.870
50+
HK$10.810
100+
HK$10.320
200+
HK$9.120
More Pricing...
Min: 1 / Mult: 1
27µH
2A
Shielded
890mA
-
MSS7331 Series
0.132ohm
± 20%
-
6.6mm
6.6mm
3.1mm
2543303

RoHS

Each
1+
HK$8.880
5+
HK$8.840
10+
HK$8.800
20+
HK$8.760
40+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.5A
Shielded
2.5A
-
WE-PMCI Series
0.132ohm
± 20%
-
2.5mm
2mm
1mm
2871434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.470
250+
HK$3.380
500+
HK$3.280
1500+
HK$3.180
3000+
HK$1.060
Min: 100 / Mult: 5
1.5µH
-
Shielded
-
1.7A
DFE252007F Series
0.132ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.530
50+
HK$3.470
250+
HK$3.380
500+
HK$3.280
1500+
HK$3.180
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
-
1.7A
DFE252007F Series
0.132ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2750431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.830
50+
HK$4.870
250+
HK$4.850
500+
HK$4.830
1000+
HK$4.810
More Pricing...
Min: 5 / Mult: 5
10µH
2.75A
Shielded
2.3A
-
HCMA0503 Series
0.132ohm
± 20%
-
5.15mm
5.1mm
3mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY